CERAMIC RESONATOR 4.00MHZ SMD - ECS-SR1-4.00-B-TR - Crystals and Oscillators
4MHz Resonator Crystal And Oscillator Ceramic ECS Inc. (VA) ECS-SR1-4.00-B-TR
| Digi-Key Part Number | X928CT-ND |
1 10 100 500 1000 |
.77000 .66000 .51700 .44000 .35200 |
Extended Price
0.77 6.60 51.70 220.00 352.00 |
| Manufacturer Part Number | ECS-SR1-4.00-B-TR | |||
| Description | CERAMIC RESONATOR 4.00MHZ SMD | |||
| Quantity Available | 8515 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECS-SR1-4.00-B-TR |
| Vendor | ECS Inc. (VA) |
| Category | Crystals and Oscillators |
| Frequency | 4MHz |
| Package / Case | Surface Mount |
| Features | Built in Capacitor |
| Packaging | Cut Tape (CT) |
| Type | Ceramic |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECS SR1 4 00 B TR ECSSR1400BTR X928CT ND X928CTND X928CT |
ECS-SR1-4.00-B-TR Specification Sheet
CERAMIC RESONATOR 4.00MHZ SMD - ECS-SR1-4.00-B-TR (X928CT-ND) - Crystals and Oscillators
Related parts 4MHz Resonator Crystal And Oscillator Ceramic ECS Inc. (VA) ECS-SR1-4.00-B-TRCERAMIC RESONATOR 4.00MHZ SMD - ECS-SR1-4.00-B-TR
Order 'ceramic resonator 4.00mhz smd - ECS-SR1-4.00-B-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number X928CT-ND.
CERAMIC RESONATOR 4.00MHZ SMD - ECS-SR1-4.00-A-TR
Order 'ceramic resonator 4.00mhz smd - ECS-SR1-4.00-A-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number X933CT-ND.
CERAMIC RESONATOR 4.00MHZ SMD - ECS-SR1-4.00-B-TR
Order 'ceramic resonator 4.00mhz smd - ECS-SR1-4.00-B-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number X928DKR-ND.
CERAMIC RESONATOR 4.00MHZ SMD - ECS-SR1-4.00-A-TR
Order 'ceramic resonator 4.00mhz smd - ECS-SR1-4.00-A-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number X933DKR-ND.
CERAMIC RESONATOR 4.00MHZ SMD - ECS-SR1-4.00-B-TR
Order 'ceramic resonator 4.00mhz smd - ECS-SR1-4.00-B-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X928TR-ND.
CERAMIC RESONATOR 4.00MHZ SMD - ECS-SR1-4.00-A-TR
Order 'ceramic resonator 4.00mhz smd - ECS-SR1-4.00-A-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X933TR-ND.
CERAMIC RESONATOR 3.58MHZ SMD - ECS-SR1-3.58-B-TR
Order 'ceramic resonator 3.58mhz smd - ECS-SR1-3.58-B-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number X927CT-ND.
CERAMIC RESONATOR 4.19MHZ SMD - ECS-SR1-4.19-B-TR
Order 'ceramic resonator 4.19mhz smd - ECS-SR1-4.19-B-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number X929CT-ND.
CERAMIC RESONATOR 6.00MHZ SMD - ECS-SR1-6.00-B-TR
Order 'ceramic resonator 6.00mhz smd - ECS-SR1-6.00-B-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number X930CT-ND.
CERAMIC RESONATOR 8.00MHZ SMD - ECS-SR1-8.00-B-TR
Order 'ceramic resonator 8.00mhz smd - ECS-SR1-8.00-B-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number X931CT-ND.
CERAMIC RESONATOR 3.58MHZ SMD - ECS-SR1-3.58-A-TR
Order 'ceramic resonator 3.58mhz smd - ECS-SR1-3.58-A-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number X932CT-ND.
CERAMIC RESONATOR 4.19MHZ SMD - ECS-SR1-4.19-A-TR
Order 'ceramic resonator 4.19mhz smd - ECS-SR1-4.19-A-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number X934CT-ND.
CERAMIC RESONATOR 6.00MHZ SMD - ECS-SR1-6.00-A-TR
Order 'ceramic resonator 6.00mhz smd - ECS-SR1-6.00-A-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number X935CT-ND.
CERAMIC RESONATOR 8.00MHZ SMD - ECS-SR1-8.00-A-TR
Order 'ceramic resonator 8.00mhz smd - ECS-SR1-8.00-A-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number X936CT-ND.
CERAMIC RESONATOR 3.58MHZ SMD - ECS-SR1-3.58-B-TR
Order 'ceramic resonator 3.58mhz smd - ECS-SR1-3.58-B-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number X927DKR-ND.
Options for 4MHz Resonator Crystal And Oscillator Ceramic ECS Inc. (VA) ECS-SR1-4.00-B-TR
Send this link via E-Mail
Help With This Screen
