CERAMIC RESONATOR 3.58MHZ SMD - ECS-SR1-3.58-B-TR - Crystals and Oscillators
3.58MHz Resonator Crystal And Oscillator Ceramic ECS Inc ECS-SR1-3.58-B-TR
| Digi-Key Part Number | X927TR-ND |
2500 10000 |
.30800 .29260 |
Extended Price
770.00 2926.00 |
| Manufacturer Part Number | ECS-SR1-3.58-B-TR | |||
| Description | CERAMIC RESONATOR 3.58MHZ SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECS-SR1-3.58-B-TR |
| Vendor | ECS Inc |
| Category | Crystals and Oscillators |
| Frequency | 3.58MHz |
| Package / Case | Surface Mount |
| Features | Built in Capacitor |
| Packaging | Tape & Reel (TR) |
| Type | Ceramic |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECS SR1 3 58 B TR ECSSR1358BTR X927TR ND X927TRND X927TR |
ECS-SR1-3.58-B-TR Specification Sheet
CERAMIC RESONATOR 3.58MHZ SMD - ECS-SR1-3.58-B-TR (X927TR-ND) - Crystals and Oscillators
Related parts 3.58MHz Resonator Crystal And Oscillator Ceramic ECS Inc ECS-SR1-3.58-B-TRCERAMIC RESONATOR 3.58MHZ SMD - ECS-SR1-3.58-B-TR
Order 'ceramic resonator 3.58mhz smd - ECS-SR1-3.58-B-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number X927CT-ND.
CERAMIC RESONATOR 3.58MHZ SMD - ECS-SR1-3.58-B-TR
Order 'ceramic resonator 3.58mhz smd - ECS-SR1-3.58-B-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X927TR-ND.
CERAMIC RESONATOR 3.58MHZ SMD - ECS-SR1-3.58-A-TR
Order 'ceramic resonator 3.58mhz smd - ECS-SR1-3.58-A-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number X932CT-ND.
CERAMIC RESONATOR 3.58MHZ SMD - ECS-SR1-3.58-A-TR
Order 'ceramic resonator 3.58mhz smd - ECS-SR1-3.58-A-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X932TR-ND.
CERAMIC RESONATOR 3.58MHZ SMD - ECS-SR1-3.58-B-TR
Order 'ceramic resonator 3.58mhz smd - ECS-SR1-3.58-B-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number X927DKR-ND.
CERAMIC RESONATOR 3.58MHZ SMD - ECS-SR1-3.58-A-TR
Order 'ceramic resonator 3.58mhz smd - ECS-SR1-3.58-A-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number X932DKR-ND.
CERAMIC RESONATOR 7.37MHZ SMD - ECS-SR1-7.37-B
Order 'ceramic resonator 7.37mhz smd - ECS-SR1-7.37-B' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number ECS-SR1-7.37-B-ND.
CERAMIC RESONATOR 4.00MHZ SMD - ECS-SR1-4.00-B-TR
Order 'ceramic resonator 4.00mhz smd - ECS-SR1-4.00-B-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number X928CT-ND.
CERAMIC RESONATOR 4.00MHZ SMD - ECS-SR1-4.00-B-TR
Order 'ceramic resonator 4.00mhz smd - ECS-SR1-4.00-B-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X928TR-ND.
CERAMIC RESONATOR 4.19MHZ SMD - ECS-SR1-4.19-B-TR
Order 'ceramic resonator 4.19mhz smd - ECS-SR1-4.19-B-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number X929CT-ND.
CERAMIC RESONATOR 4.19MHZ SMD - ECS-SR1-4.19-B-TR
Order 'ceramic resonator 4.19mhz smd - ECS-SR1-4.19-B-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X929TR-ND.
CERAMIC RESONATOR 6.00MHZ SMD - ECS-SR1-6.00-B-TR
Order 'ceramic resonator 6.00mhz smd - ECS-SR1-6.00-B-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number X930CT-ND.
CERAMIC RESONATOR 6.00MHZ SMD - ECS-SR1-6.00-B-TR
Order 'ceramic resonator 6.00mhz smd - ECS-SR1-6.00-B-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X930TR-ND.
CERAMIC RESONATOR 8.00MHZ SMD - ECS-SR1-8.00-B-TR
Order 'ceramic resonator 8.00mhz smd - ECS-SR1-8.00-B-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number X931CT-ND.
CERAMIC RESONATOR 8.00MHZ SMD - ECS-SR1-8.00-B-TR
Order 'ceramic resonator 8.00mhz smd - ECS-SR1-8.00-B-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X931TR-ND.
Options for 3.58MHz Resonator Crystal And Oscillator Ceramic ECS Inc ECS-SR1-3.58-B-TR
Send this link via E-Mail
Help With This Screen
