CERAMIC RESONATOR 4.00MHZ WCAP - ZTT-4.00MG
| Digi-Key Part Number | X902-ND |
1 10 100 500 1000 5000 |
.54000 .45000 .36000 .29000 .27000 .25000 |
Extended Price
0.54 4.50 36.00 145.00 270.00 1250.00 |
| Manufacturer Part Number | ZTT-4.00MG | |||
| Description | CERAMIC RESONATOR 4.00MHZ WCAP | |||
| Quantity Available | 2346 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ZTT-4.00MG |
| Vendor | ECS Inc |
| Category | Crystals and Oscillators |
| Frequency | 4MHz |
| Package / Case | Radial - 3 lead |
| Features | Built in Capacitor |
| Packaging | Bulk |
| Type | Ceramic |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ZTT 4 00MG ZTT400MG X902 ND X902ND X902 |
ZTT-4.00MG Specification Sheet
CERAMIC RESONATOR 4.00MHZ WCAP - ZTT-4.00MG (X902-ND)
Related parts :CERAMIC RESONATOR 4.00MHZ WCAP - ZTT-4.00MG
Order 'ceramic resonator 4.00mhz wcap - ZTT-4.00MG' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X902-ND.
CERM RESONATOR W/CP 4.00MHZ SMD - EFO-S4004E5
Order 'cerm resonator w/cp 4.00mhz smd - EFO-S4004E5' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PX400STR-ND.
CAP 4700PF 250VAC CERAMIC SMD - ECK-TBC472MF
Order 'cap 4700pf 250vac ceramic smd - ECK-TBC472MF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10743TR-ND.
CAP CERAMIC MONO .1UF 50V 20% - B37982N5104M000
Order 'cap ceramic mono .1uf 50v 20% - B37982N5104M000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number P4924-ND.
CAP 1000PF 25V CERAMIC 0402 SMD - ECJ-0EB1E102K
Order 'cap 1000pf 25v ceramic 0402 smd - ECJ-0EB1E102K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC102BQTR-ND.
CAP .1UF 16V CERAMIC X7R 0603 - ECJ-1VB1C104K
Order 'cap .1uf 16v ceramic x7r 0603 - ECJ-1VB1C104K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1762TR-ND.
CAP 1UF 10V CERAMIC X5R 0805 - ECJ-2YB1A105K
Order 'cap 1uf 10v ceramic x5r 0805 - ECJ-2YB1A105K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1807TR-ND.
CAP .1UF 25V CERAMIC X7R 0805 - ECJ-2VB1E104K
Order 'cap .1uf 25v ceramic x7r 0805 - ECJ-2VB1E104K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1828TR-ND.
CAP .1UF 50V CERAMIC X7R 0805 - ECJ-2YB1H104K
Order 'cap .1uf 50v ceramic x7r 0805 - ECJ-2YB1H104K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1840TR-ND.
CAP .1UF 25V CERAMIC X7R 1206 - ECJ-3VB1E104K
Order 'cap .1uf 25v ceramic x7r 1206 - ECJ-3VB1E104K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1883TR-ND.
CAP 1UF 25V CERAMIC X7R 1206 - ECJ-3YB1E105K
Order 'cap 1uf 25v ceramic x7r 1206 - ECJ-3YB1E105K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1893TR-ND.
CAP 10UF 6.3V CERAMIC X5R 1206 - ECJ-3YB0J106K
Order 'cap 10uf 6.3v ceramic x5r 1206 - ECJ-3YB0J106K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1940TR-ND.
CAP .1UF 10V CERAMIC X5R 0402 - ECJ-0EB1A104K
Order 'cap .1uf 10v ceramic x5r 0402 - ECJ-0EB1A104K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2146TR-ND.
CAP 10UF 16V CERAMIC X5R 1210 - ECJ-4YB1C106K
Order 'cap 10uf 16v ceramic x5r 1210 - ECJ-4YB1C106K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2169TR-ND.
CAP 10UF 10V CERAMIC 1206 X5R - ECJ-3YB1A106M
Order 'cap 10uf 10v ceramic 1206 x5r - ECJ-3YB1A106M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2178TR-ND.
Send this link via E-Mail
Help With This Screen
