CERM RESON W/CAP 5.00MHZ .5% SMD - EFO-S5004E5 - Crystals, Oscillators
| Digi-Key Part Number | PX500SCT-ND |
1 10 100 500 1000 |
1.64000 1.40400 1.09980 .98280 .88920 |
Extended Price
1.64 14.04 109.98 491.40 889.20 |
| Manufacturer Part Number | EFO-S5004E5 | |||
| Description | CERM RESON W/CAP 5.00MHZ .5% SMD | |||
| Quantity Available | 2879 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EFO-S5004E5 |
| Vendor | Panasonic Passive & Electromechanical |
| Category | Crystals, Oscillators |
| Mounting Type | Surface (SMD, SMT) |
| Oscillating Frequency | 5.000000 MHz [Typ] |
| Frequency Tolerance | ±0.5% |
| Type | Ceramic with Capacitor |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 80 °C [Max] |
| Length | 7.800 mm [Typ] |
| Width | 3.200 mm [Typ] |
| Height | 1.800 mm [Typ] |
| Packaging | Cut Tape |
| Has Digi-Reel | TRUE |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EFO S5004E5 EFOS5004E5 PX500SCT ND PX500SCTND PX500SCT |
EFO-S5004E5 Specification Sheet
CERM RESON W/CAP 5.00MHZ .5% SMD - EFO-S5004E5 (PX500SCT-ND) - Crystals, Oscillators
Related parts Crystals, Oscillators:CERM RESON W/CAP 5.00MHZ .5% SMD - EFO-S5004E5
Order 'cerm reson w/cap 5.00mhz .5% smd - EFO-S5004E5' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PX500SCT-ND.
CERM RESON W/CAP 5.00MHZ .5% SMD - EFO-S5004E5
Order 'cerm reson w/cap 5.00mhz .5% smd - EFO-S5004E5' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PX500SDKR-ND.
CERM RESON W/CAP 3.58MHZ .5% SMD - EFO-S3584E5
Order 'cerm reson w/cap 3.58mhz .5% smd - EFO-S3584E5' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PX358SCT-ND.
CERM RESON W/CAP 3.58MHZ .5% SMD - EFO-S3584E5
Order 'cerm reson w/cap 3.58mhz .5% smd - EFO-S3584E5' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PX358SDKR-ND.
CERM RESON W/CAP 4.00MHZ .5% SMD - EFO-S4004E5
Order 'cerm reson w/cap 4.00mhz .5% smd - EFO-S4004E5' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PX400SCT-ND.
CERM RESON W/CAP 4.19MHZ .5% SMD - EFO-S4194E5
Order 'cerm reson w/cap 4.19mhz .5% smd - EFO-S4194E5' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PX419SCT-ND.
CERM RESON W/CAP 4.19MHZ .5% SMD - EFO-S4194E5
Order 'cerm reson w/cap 4.19mhz .5% smd - EFO-S4194E5' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PX419SDKR-ND.
CERM RESON W/CAP 6.00MHZ .5% SMD - EFO-S6004E5
Order 'cerm reson w/cap 6.00mhz .5% smd - EFO-S6004E5' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PX600SCT-ND.
CERM RESON W/CAP 6.00MHZ .5% SMD - EFO-S6004E5
Order 'cerm reson w/cap 6.00mhz .5% smd - EFO-S6004E5' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PX600SDKR-ND.
CERM RESON W/CAP 8.00MHZ .5% SMD - EFO-S8004E5
Order 'cerm reson w/cap 8.00mhz .5% smd - EFO-S8004E5' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PX800SCT-ND.
CERM RESON W/CAP 8.00MHZ .5% SMD - EFO-S8004E5
Order 'cerm reson w/cap 8.00mhz .5% smd - EFO-S8004E5' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PX800SDKR-ND.
CERM RESONATOR 3.58MHZ .5% SMD - EFO-P3584E5
Order 'cerm resonator 3.58mhz .5% smd - EFO-P3584E5' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PX358PCT-ND.
CERM RESONATOR 3.58MHZ .5% SMD - EFO-P3584E5
Order 'cerm resonator 3.58mhz .5% smd - EFO-P3584E5' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PX358PDKR-ND.
CERM RESONATOR 3.58MHZ .5% SMD - EFO-P3584E5
Order 'cerm resonator 3.58mhz .5% smd - EFO-P3584E5' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PX358PTR-ND.
CERM RESONATOR 4.00N-MHZ .5% SMD - EFO-P4004E5
Order 'cerm resonator 4.00n-mhz .5% smd - EFO-P4004E5' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PX400PCT-ND.
Send this link via E-Mail
Help With This Screen