4MHz Resonator Crystal And Oscillator Ceramic Panasonic - ECG EFO-PS4004E5
RES CERAMIC 4MHZ .5% SMD - EFO-PS4004E5 - Crystals and Oscillators
| Digi-Key Part Number | PX400PSTR-ND |
2000 6000 12000 24000 |
.29400 .27400 .26600 .25700 |
Extended Price
588.00 1644.00 3192.00 6168.00 |
| Manufacturer Part Number | EFO-PS4004E5 | |||
| Description | RES CERAMIC 4MHZ .5% SMD | |||
| Quantity Available | 2000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EFO-PS4004E5 |
| Vendor | Panasonic - ECG |
| Category | Crystals and Oscillators |
| Frequency | 4MHz |
| Package / Case | Surface Mount |
| Features | without Capacitor |
| Packaging | Tape & Reel (TR) |
| Type | Ceramic |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EFO PS4004E5 EFOPS4004E5 PX400PSTR ND PX400PSTRND PX400PSTR |
EFO-PS4004E5 Specification Sheet
RES CERAMIC 4MHZ .5% SMD - EFO-PS4004E5 (PX400PSTR-ND) - Crystals and Oscillators
Related parts 4MHz Resonator Crystal And Oscillator Ceramic Panasonic - ECG EFO-PS4004E54MHz Resonator Crystal And Oscillator Ceramic Panasonic - ECG (VA) EFO-PS4004E5
Order 'res ceramic 4mhz .5% smd - EFO-PS4004E5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PX400PSCT-ND.
4MHz Resonator Crystal And Oscillator Ceramic Panasonic - ECG (VA) EFO-PS4004E5
Order 'res ceramic 4mhz .5% smd - EFO-PS4004E5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PX400PSDKR-ND.
4MHz Resonator Crystal And Oscillator Ceramic Panasonic - ECG EFO-PS4004E5
Order 'res ceramic 4mhz .5% smd - EFO-PS4004E5' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PX400PSTR-ND.
10MHz Resonator Crystal And Oscillator Ceramic Panasonic - ECG (VA) EFO-PS1005E5
Order 'res ceramic 10mhz .5% smd - EFO-PS1005E5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PX100PSCT-ND.
10MHz Resonator Crystal And Oscillator Ceramic Panasonic - ECG (VA) EFO-PS1005E5
Order 'res ceramic 10mhz .5% smd - EFO-PS1005E5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PX100PSDKR-ND.
10MHz Resonator Crystal And Oscillator Ceramic Panasonic - ECG EFO-PS1005E5
Order 'res ceramic 10mhz .5% smd - EFO-PS1005E5' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PX100PSTR-ND.
4.19MHz Resonator Crystal And Oscillator Ceramic Panasonic - ECG (VA) EFO-PS4194E5
Order 'res ceramic 4.19mhz .5% smd - EFO-PS4194E5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PX419PSCT-ND.
4.19MHz Resonator Crystal And Oscillator Ceramic Panasonic - ECG (VA) EFO-PS4194E5
Order 'res ceramic 4.19mhz .5% smd - EFO-PS4194E5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PX419PSDKR-ND.
4.19MHz Resonator Crystal And Oscillator Ceramic Panasonic - ECG EFO-PS4194E5
Order 'res ceramic 4.19mhz .5% smd - EFO-PS4194E5' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PX419PSTR-ND.
5MHz Resonator Crystal And Oscillator Ceramic Panasonic - ECG (VA) EFO-PS5004E5
Order 'res ceramic 5mhz .5% smd - EFO-PS5004E5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PX500PSCT-ND.
5MHz Resonator Crystal And Oscillator Ceramic Panasonic - ECG (VA) EFO-PS5004E5
Order 'res ceramic 5mhz .5% smd - EFO-PS5004E5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PX500PSDKR-ND.
5MHz Resonator Crystal And Oscillator Ceramic Panasonic - ECG EFO-PS5004E5
Order 'res ceramic 5mhz .5% smd - EFO-PS5004E5' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PX500PSTR-ND.
6MHz Resonator Crystal And Oscillator Ceramic Panasonic - ECG (VA) EFO-PS6004E5
Order 'res ceramic 6mhz .5% smd - EFO-PS6004E5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PX600PSCT-ND.
6MHz Resonator Crystal And Oscillator Ceramic Panasonic - ECG (VA) EFO-PS6004E5
Order 'res ceramic 6mhz .5% smd - EFO-PS6004E5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PX600PSDKR-ND.
6MHz Resonator Crystal And Oscillator Ceramic Panasonic - ECG EFO-PS6004E5
Order 'res ceramic 6mhz .5% smd - EFO-PS6004E5' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PX600PSTR-ND.
Options for 4MHz Resonator Crystal And Oscillator Ceramic Panasonic - ECG EFO-PS4004E5
Send this link via E-Mail
Help With This Screen
