CERAMIC RESONATOR 4.0 MHZ W/CAP - EFO-MC4004A4
| Digi-Key Part Number | PX400MC-ND |
1 10 100 1000 5000 10000 |
.63000 .53700 .42090 .25600 .23900 .23100 |
Extended Price
0.63 5.37 42.09 256.00 1195.00 2310.00 |
| Manufacturer Part Number | EFO-MC4004A4 | |||
| Description | CERAMIC RESONATOR 4.0 MHZ W/CAP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | EFO-MC4004A4 |
| Vendor | Panasonic Passive & Electromechanical |
| Category | Crystals, Oscillators |
| Mounting Type | Through Hole |
| Oscillating Frequency | 4.000000 MHz [Typ] |
| Frequency Tolerance | ±0.5% |
| Type | Ceramic with Capacitor |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 80 °C [Max] |
| Length | 8.500 mm [Typ] |
| Width | 4.000 mm [Typ] |
| Height | 5.000 mm [Typ] |
| Packaging | Bulk |
| Has Digi-Reel | Not TR |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EFO MC4004A4 EFOMC4004A4 PX400MC ND PX400MCND PX400MC |
EFO-MC4004A4 Specification Sheet
CERAMIC RESONATOR 4.0 MHZ W/CAP - EFO-MC4004A4 (PX400MC-ND)
Related parts:CERAMIC RESONATOR 4.0 MHZ W/CAP - EFO-MC4004A4
Order 'ceramic resonator 4.0 mhz w/cap - EFO-MC4004A4' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PX400MC-ND.
RESONATOR 4.00MHZ CERAMIC W/CAP - ZTT-4.00MG
Order 'resonator 4.00mhz ceramic w/cap - ZTT-4.00MG' online from Digi-Key. Manufactured by ECS Inc. International. Digi-Key part number X902-ND.
CERM RESONATOR W/CP 4.00MHZ SMD - EFO-S4004E5
Order 'cerm resonator w/cp 4.00mhz smd - EFO-S4004E5' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PX400STR-ND.
CAP 4700PF 250VAC CERAMIC SMD - ECK-TBC472MF
Order 'cap 4700pf 250vac ceramic smd - ECK-TBC472MF' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P10743TR-ND.
CAP CERAMIC MONO .1UF 50V 20% - B37982N5104M000
Order 'cap ceramic mono .1uf 50v 20% - B37982N5104M000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number P4924-ND.
CAP 1000PF 25V CERAMIC 0402 SMD - ECJ-0EB1E102K
Order 'cap 1000pf 25v ceramic 0402 smd - ECJ-0EB1E102K' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC102BQTR-ND.
CAP .1UF 16V CERAMIC X7R 0603 - ECJ-1VB1C104K
Order 'cap .1uf 16v ceramic x7r 0603 - ECJ-1VB1C104K' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC1762TR-ND.
CAP 1UF 10V CERAMIC X5R 0805 - ECJ-2YB1A105K
Order 'cap 1uf 10v ceramic x5r 0805 - ECJ-2YB1A105K' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC1807TR-ND.
CAP .1UF 25V CERAMIC X7R 0805 - ECJ-2VB1E104K
Order 'cap .1uf 25v ceramic x7r 0805 - ECJ-2VB1E104K' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC1828TR-ND.
CAP .1UF 50V CERAMIC X7R 0805 - ECJ-2YB1H104K
Order 'cap .1uf 50v ceramic x7r 0805 - ECJ-2YB1H104K' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC1840TR-ND.
CAP .1UF 25V CERAMIC X7R 1206 - ECJ-3VB1E104K
Order 'cap .1uf 25v ceramic x7r 1206 - ECJ-3VB1E104K' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC1883TR-ND.
CAP 1UF 25V CERAMIC X7R 1206 - ECJ-3YB1E105K
Order 'cap 1uf 25v ceramic x7r 1206 - ECJ-3YB1E105K' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC1893TR-ND.
CAP 10UF 6.3V CERAMIC X5R 1206 - ECJ-3YB0J106K
Order 'cap 10uf 6.3v ceramic x5r 1206 - ECJ-3YB0J106K' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC1940TR-ND.
CAP .1UF 10V CERAMIC X5R 0402 - ECJ-0EB1A104K
Order 'cap .1uf 10v ceramic x5r 0402 - ECJ-0EB1A104K' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC2146TR-ND.
CAP 10UF 16V CERAMIC X5R 1210 - ECJ-4YB1C106K
Order 'cap 10uf 16v ceramic x5r 1210 - ECJ-4YB1C106K' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC2169TR-ND.
Send this link via E-Mail
Help With This Screen