CERM RESON W/CAP 3.58MHZ .5% SMD - EFO-S3584E5 - Crystals and Oscillators
3.58MHz Resonator Crystal And Oscillator Ceramic Panasonic - ECG (VA) EFO-S3584E5
| Digi-Key Part Number | PX358SCT-ND |
1 10 100 500 1000 |
.72000 .61700 .48360 .43218 .39102 |
Extended Price
0.72 6.17 48.36 216.09 391.02 |
| Manufacturer Part Number | EFO-S3584E5 | |||
| Description | CERM RESON W/CAP 3.58MHZ .5% SMD | |||
| Quantity Available | 4996 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EFO-S3584E5 |
| Vendor | Panasonic - ECG (VA) |
| Category | Crystals and Oscillators |
| Frequency | 3.58MHz |
| Package / Case | Surface Mount |
| Features | Built in Capacitor |
| Packaging | Cut Tape (CT) |
| Type | Ceramic |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EFO S3584E5 EFOS3584E5 PX358SCT ND PX358SCTND PX358SCT |
EFO-S3584E5 Specification Sheet
CERM RESON W/CAP 3.58MHZ .5% SMD - EFO-S3584E5 (PX358SCT-ND) - Crystals and Oscillators
Related parts 3.58MHz Resonator Crystal And Oscillator Ceramic Panasonic - ECG (VA) EFO-S3584E5CERM RESON W/CAP 3.58MHZ .5% SMD - EFO-S3584E5
Order 'cerm reson w/cap 3.58mhz .5% smd - EFO-S3584E5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PX358SCT-ND.
CERM RESON W/CAP 3.58MHZ .5% SMD - EFO-S3584E5
Order 'cerm reson w/cap 3.58mhz .5% smd - EFO-S3584E5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PX358SDKR-ND.
CERM RESON W/CAP 4.00MHZ .5% SMD - EFO-S4004E5
Order 'cerm reson w/cap 4.00mhz .5% smd - EFO-S4004E5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PX400SCT-ND.
CERM RESON W/CAP 4.19MHZ .5% SMD - EFO-S4194E5
Order 'cerm reson w/cap 4.19mhz .5% smd - EFO-S4194E5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PX419SCT-ND.
CERM RESON W/CAP 4.19MHZ .5% SMD - EFO-S4194E5
Order 'cerm reson w/cap 4.19mhz .5% smd - EFO-S4194E5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PX419SDKR-ND.
CERM RESON W/CAP 5.00MHZ .5% SMD - EFO-S5004E5
Order 'cerm reson w/cap 5.00mhz .5% smd - EFO-S5004E5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PX500SCT-ND.
CERM RESON W/CAP 5.00MHZ .5% SMD - EFO-S5004E5
Order 'cerm reson w/cap 5.00mhz .5% smd - EFO-S5004E5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PX500SDKR-ND.
CERM RESON W/CAP 6.00MHZ .5% SMD - EFO-S6004E5
Order 'cerm reson w/cap 6.00mhz .5% smd - EFO-S6004E5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PX600SCT-ND.
CERM RESON W/CAP 6.00MHZ .5% SMD - EFO-S6004E5
Order 'cerm reson w/cap 6.00mhz .5% smd - EFO-S6004E5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PX600SDKR-ND.
CERM RESON W/CAP 8.00MHZ .5% SMD - EFO-S8004E5
Order 'cerm reson w/cap 8.00mhz .5% smd - EFO-S8004E5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PX800SCT-ND.
CERM RESON W/CAP 8.00MHZ .5% SMD - EFO-S8004E5
Order 'cerm reson w/cap 8.00mhz .5% smd - EFO-S8004E5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PX800SDKR-ND.
CERM RESON W/CAP 4.00MHZ .5% SMD - EFO-S4004E5
Order 'cerm reson w/cap 4.00mhz .5% smd - EFO-S4004E5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PX400SDKR-ND.
CERM RESONATOR W/CAP 3.58MHZ SMD - EFO-S3584E5
Order 'cerm resonator w/cap 3.58mhz smd - EFO-S3584E5' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PX358STR-ND.
CERM RESONATOR 3.58MHZ .5% SMD - EFO-P3584E5
Order 'cerm resonator 3.58mhz .5% smd - EFO-P3584E5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PX358PCT-ND.
CERM RESONATOR 3.58MHZ .5% SMD - EFO-P3584E5
Order 'cerm resonator 3.58mhz .5% smd - EFO-P3584E5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PX358PDKR-ND.
Options for 3.58MHz Resonator Crystal And Oscillator Ceramic Panasonic - ECG (VA) EFO-S3584E5
Send this link via E-Mail
Help With This Screen
