3.58MHz Resonator Crystal And Oscillator Ceramic Panasonic - ECG EFO-P3584E5
CERM RESONATOR 3.58MHZ .5% SMD - EFO-P3584E5 - Crystals and Oscillators
| Digi-Key Part Number | PX358PTR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | EFO-P3584E5 | |||
| Description | CERM RESONATOR 3.58MHZ .5% SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EFO-P3584E5 |
| Vendor | Panasonic - ECG |
| Category | Crystals and Oscillators |
| Frequency | 3.58MHz |
| Package / Case | Surface Mount |
| Features | without Capacitor |
| Packaging | Tape & Reel (TR) |
| Type | Ceramic |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EFO P3584E5 EFOP3584E5 PX358PTR ND PX358PTRND PX358PTR |
EFO-P3584E5 Specification Sheet
CERM RESONATOR 3.58MHZ .5% SMD - EFO-P3584E5 (PX358PTR-ND) - Crystals and Oscillators
Related parts 3.58MHz Resonator Crystal And Oscillator Ceramic Panasonic - ECG EFO-P3584E53.58MHz Resonator Crystal And Oscillator Ceramic Panasonic - ECG (VA) EFO-P3584E5
Order 'cerm resonator 3.58mhz .5% smd - EFO-P3584E5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PX358PCT-ND.
3.58MHz Resonator Crystal And Oscillator Ceramic Panasonic - ECG (VA) EFO-P3584E5
Order 'cerm resonator 3.58mhz .5% smd - EFO-P3584E5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PX358PDKR-ND.
3.58MHz Resonator Crystal And Oscillator Ceramic Panasonic - ECG EFO-P3584E5
Order 'cerm resonator 3.58mhz .5% smd - EFO-P3584E5' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PX358PTR-ND.
4MHz Resonator Crystal And Oscillator Ceramic Panasonic - ECG EFO-P4004E5
Order 'cerm resonator 4.00mhz .5% smd - EFO-P4004E5' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PX400PTR-ND.
4.19MHz Resonator Crystal And Oscillator Ceramic Panasonic - ECG (VA) EFO-P4194E5
Order 'cerm resonator 4.19mhz .5% smd - EFO-P4194E5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PX419PCT-ND.
4.19MHz Resonator Crystal And Oscillator Ceramic Panasonic - ECG (VA) EFO-P4194E5
Order 'cerm resonator 4.19mhz .5% smd - EFO-P4194E5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PX419PDKR-ND.
4.19MHz Resonator Crystal And Oscillator Ceramic Panasonic - ECG EFO-P4194E5
Order 'cerm resonator 4.19mhz .5% smd - EFO-P4194E5' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PX419PTR-ND.
5MHz Resonator Crystal And Oscillator Ceramic Panasonic - ECG (VA) EFO-P5004E5
Order 'cerm resonator 5.00mhz .5% smd - EFO-P5004E5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PX500PCT-ND.
5MHz Resonator Crystal And Oscillator Ceramic Panasonic - ECG (VA) EFO-P5004E5
Order 'cerm resonator 5.00mhz .5% smd - EFO-P5004E5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PX500PDKR-ND.
5MHz Resonator Crystal And Oscillator Ceramic Panasonic - ECG EFO-P5004E5
Order 'cerm resonator 5.00mhz .5% smd - EFO-P5004E5' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PX500PTR-ND.
6MHz Resonator Crystal And Oscillator Ceramic Panasonic - ECG (VA) EFO-P6004E5
Order 'cerm resonator 6.00mhz .5% smd - EFO-P6004E5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PX600PCT-ND.
6MHz Resonator Crystal And Oscillator Ceramic Panasonic - ECG (VA) EFO-P6004E5
Order 'cerm resonator 6.00mhz .5% smd - EFO-P6004E5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PX600PDKR-ND.
6MHz Resonator Crystal And Oscillator Ceramic Panasonic - ECG EFO-P6004E5
Order 'cerm resonator 6.00mhz .5% smd - EFO-P6004E5' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PX600PTR-ND.
8MHz Resonator Crystal And Oscillator Ceramic Panasonic - ECG (VA) EFO-P8004E5
Order 'cerm resonator 8.00mhz .5% smd - EFO-P8004E5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PX800PCT-ND.
8MHz Resonator Crystal And Oscillator Ceramic Panasonic - ECG (VA) EFO-P8004E5
Order 'cerm resonator 8.00mhz .5% smd - EFO-P8004E5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PX800PDKR-ND.
Options for 3.58MHz Resonator Crystal And Oscillator Ceramic Panasonic - ECG EFO-P3584E5
Send this link via E-Mail
Help With This Screen
