RESONATR CERM W/CAP 33.86MHZ SMD - EFO-JM3385E5 - Crystals and Oscillators
33.8688MHz Resonator Crystal And Oscillator Ceramic Panasonic - ECG (VA) EFO-JM3385E5
| Digi-Key Part Number | PX338JCT-ND |
1 10 100 500 |
.72000 .61900 .48460 .43302 |
Extended Price
0.72 6.19 48.46 216.51 |
| Manufacturer Part Number | EFO-JM3385E5 | |||
| Description | RESONATR CERM W/CAP 33.86MHZ SMD | |||
| Quantity Available | 2782 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EFO-JM3385E5 |
| Vendor | Panasonic - ECG (VA) |
| Category | Crystals and Oscillators |
| Frequency | 33.8688MHz |
| Package / Case | Surface Mount |
| Features | Built in Capacitor |
| Packaging | Cut Tape (CT) |
| Type | Ceramic |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EFO JM3385E5 EFOJM3385E5 PX338JCT ND PX338JCTND PX338JCT |
EFO-JM3385E5 Specification Sheet
RESONATR CERM W/CAP 33.86MHZ SMD - EFO-JM3385E5 (PX338JCT-ND) - Crystals and Oscillators
Related parts 33.8688MHz Resonator Crystal And Oscillator Ceramic Panasonic - ECG (VA) EFO-JM3385E5RESONATR CERM W/CAP 33.86MHZ SMD - EFO-JM3385E5
Order 'resonatr cerm w/cap 33.86mhz smd - EFO-JM3385E5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PX338JDKR-ND.
RESONATR CERM W/CAP 33.86MHZ SMD - EFO-JM3385E5
Order 'resonatr cerm w/cap 33.86mhz smd - EFO-JM3385E5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PX338JCT-ND.
RESONATR CERM W/CAP 33.86MHZ SMD - EFO-JM3385E5
Order 'resonatr cerm w/cap 33.86mhz smd - EFO-JM3385E5' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PX338JTR-ND.
RESONATR CERM W/CAP 16.00MHZ SMD - EFO-BM1605E5
Order 'resonatr cerm w/cap 16.00mhz smd - EFO-BM1605E5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PX160BCT-ND.
RESONATR CERM W/CAP 16.00MHZ SMD - EFO-BM1605E5
Order 'resonatr cerm w/cap 16.00mhz smd - EFO-BM1605E5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PX160BDKR-ND.
RESONATR CERM W/CAP 16.93MHZ SMD - EFO-BM1695E5
Order 'resonatr cerm w/cap 16.93mhz smd - EFO-BM1695E5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PX169BCT-ND.
RESONATR CERM W/CAP 16.93MHZ SMD - EFO-BM1695E5
Order 'resonatr cerm w/cap 16.93mhz smd - EFO-BM1695E5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PX169BDKR-ND.
RESONATR CERM W/CAP 20.00MHZ SMD - EFO-BM2005E5
Order 'resonatr cerm w/cap 20.00mhz smd - EFO-BM2005E5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PX200BCT-ND.
RESONATR CERM W/CAP 20.00MHZ SMD - EFO-BM2005E5
Order 'resonatr cerm w/cap 20.00mhz smd - EFO-BM2005E5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PX200BDKR-ND.
RESONATR CERM W/CAP 32.00MHZ SMD - EFO-JM3205E5
Order 'resonatr cerm w/cap 32.00mhz smd - EFO-JM3205E5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PX320JCT-ND.
RESONATR CERM W/CAP 32.00MHZ SMD - EFO-JM3205E5
Order 'resonatr cerm w/cap 32.00mhz smd - EFO-JM3205E5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PX320JDKR-ND.
RESONATR CERM W/CAP 40.00MHZ SMD - EFO-JM4005E5
Order 'resonatr cerm w/cap 40.00mhz smd - EFO-JM4005E5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PX400JCT-ND.
RESONATR CERM W/CAP 40.00MHZ SMD - EFO-JM4005E5
Order 'resonatr cerm w/cap 40.00mhz smd - EFO-JM4005E5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PX400JDKR-ND.
RES CERM 4.19MHZ W/CAP .5% SMD - EFO-SS4194E5
Order 'res cerm 4.19mhz w/cap .5% smd - EFO-SS4194E5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PX419SSCT-ND.
RES CERM 4.19MHZ W/CAP .5% SMD - EFO-SS4194E5
Order 'res cerm 4.19mhz w/cap .5% smd - EFO-SS4194E5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PX419SSDKR-ND.
Options for 33.8688MHz Resonator Crystal And Oscillator Ceramic Panasonic - ECG (VA) EFO-JM3385E5
Send this link via E-Mail
Help With This Screen
