CERAMIC RESONATOR 2.0 MHZ W/CAP - EFO-MC2004A4
| Digi-Key Part Number | PX200MC-ND |
1 10 100 1000 5000 10000 |
1.03000 .87900 .68860 .41900 .39100 .37800 |
Extended Price
1.03 8.79 68.86 419.00 1955.00 3780.00 |
| Manufacturer Part Number | EFO-MC2004A4 | |||
| Description | CERAMIC RESONATOR 2.0 MHZ W/CAP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | EFO-MC2004A4 |
| Vendor | Panasonic Passive & Electromechanical |
| Category | Crystals, Oscillators |
| Mounting Type | Through Hole |
| Oscillating Frequency | 2.000000 MHz [Typ] |
| Frequency Tolerance | ±0.5% |
| Type | Ceramic with Capacitor |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 80 °C [Max] |
| Length | 8.500 mm [Typ] |
| Width | 4.000 mm [Typ] |
| Height | 5.000 mm [Typ] |
| Packaging | Bulk |
| Has Digi-Reel | Not TR |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EFO MC2004A4 EFOMC2004A4 PX200MC ND PX200MCND PX200MC |
EFO-MC2004A4 Specification Sheet
CERAMIC RESONATOR 2.0 MHZ W/CAP - EFO-MC2004A4 (PX200MC-ND)
Related parts :CERAMIC RESONATOR 2.0 MHZ W/CAP - EFO-MC2004A4
Order 'ceramic resonator 2.0 mhz w/cap - EFO-MC2004A4' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PX200MC-ND.
CERAMIC RESONATOR 10.0 MHZ W/CAP - EFO-MC1005A4
Order 'ceramic resonator 10.0 mhz w/cap - EFO-MC1005A4' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PX1000MC-ND.
CERAMIC RESONATOR 12.0 MHZ W/CAP - EFO-MC1205A4
Order 'ceramic resonator 12.0 mhz w/cap - EFO-MC1205A4' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PX1200MC-ND.
CERAMIC RESONATOR 3.0 MHZ W/CAP - EFO-MC3004A4
Order 'ceramic resonator 3.0 mhz w/cap - EFO-MC3004A4' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PX300MC-ND.
CERAMIC RESONATOR 3.58 MHZ W/CAP - EFO-MC3584A4
Order 'ceramic resonator 3.58 mhz w/cap - EFO-MC3584A4' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PX358MC-ND.
CERAMIC RESONATOR 4.0 MHZ W/CAP - EFO-MC4004A4
Order 'ceramic resonator 4.0 mhz w/cap - EFO-MC4004A4' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PX400MC-ND.
CERAMIC RESONATOR 5.0 MHZ W/CAP - EFO-MC5004A4
Order 'ceramic resonator 5.0 mhz w/cap - EFO-MC5004A4' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PX500MC-ND.
CERAMIC RESONATOR 6.0 MHZ W/CAP - EFO-MC6004A4
Order 'ceramic resonator 6.0 mhz w/cap - EFO-MC6004A4' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PX600MC-ND.
CERAMIC RESONATOR 8.0 MHZ W/CAP - EFO-MC8004A4
Order 'ceramic resonator 8.0 mhz w/cap - EFO-MC8004A4' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PX800MC-ND.
2.00 MHZ CERAMIC RESONATOR W/CAP - EFO-EC2004A4
Order '2.00 mhz ceramic resonator w/cap - EFO-EC2004A4' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PX200-ND.
CERAMIC RESONATOR 10.0 MHZ - EFO-MN1005A4
Order 'ceramic resonator 10.0 mhz - EFO-MN1005A4' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PX1000MN-ND.
CERAMIC RESONATOR 12.0 MHZ - EFO-MN1205A4
Order 'ceramic resonator 12.0 mhz - EFO-MN1205A4' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PX1200MN-ND.
3.00MHZ CERAMIC RESONATOR W/CAP - EFO-GC3004A4
Order '3.00mhz ceramic resonator w/cap - EFO-GC3004A4' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PX300GC-ND.
CERAMIC RESONATOR 3.0 MHZ - EFO-MN3004A4
Order 'ceramic resonator 3.0 mhz - EFO-MN3004A4' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PX300MN-ND.
3.00MHZ CERAMIC RESONATOR W/CAP - EFO-EC3004A4
Order '3.00mhz ceramic resonator w/cap - EFO-EC3004A4' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PX300-ND.
Send this link via E-Mail
Help With This Screen