RES CERAMIC 10MHZ .5% SMD - EFO-PS1005E5 - Crystals and Oscillators
| Digi-Key Part Number | PX100PSCT-ND |
1 10 100 500 1000 |
.72000 .61700 .48360 .43218 .39102 |
Extended Price
0.72 6.17 48.36 216.09 391.02 |
| Manufacturer Part Number | EFO-PS1005E5 | |||
| Description | RES CERAMIC 10MHZ .5% SMD | |||
| Quantity Available | 2987 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EFO-PS1005E5 |
| Vendor | Panasonic - ECG (VA) |
| Category | Crystals and Oscillators |
| Frequency | 10MHz |
| Package / Case | Surface Mount |
| Features | without Capacitor |
| Packaging | Cut Tape (CT) |
| Type | Ceramic |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EFO PS1005E5 EFOPS1005E5 PX100PSCT ND PX100PSCTND PX100PSCT |
EFO-PS1005E5 Specification Sheet
RES CERAMIC 10MHZ .5% SMD - EFO-PS1005E5 (PX100PSCT-ND) - Crystals and Oscillators
Related parts Crystals and Oscillators :RES CERAMIC 10MHZ .5% SMD - EFO-PS1005E5
Order 'res ceramic 10mhz .5% smd - EFO-PS1005E5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PX100PSCT-ND.
RES CERAMIC 10MHZ .5% SMD - EFO-PS1005E5
Order 'res ceramic 10mhz .5% smd - EFO-PS1005E5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PX100PSDKR-ND.
RES CERAMIC 10MHZ .5% SMD - EFO-PS1005E5
Order 'res ceramic 10mhz .5% smd - EFO-PS1005E5' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PX100PSTR-ND.
RES CERAMIC 10MHZ .5% SMD - EFJ-N4005J5B
Order 'res ceramic 10mhz .5% smd - EFJ-N4005J5B' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PX400NCT-ND.
RES CERAMIC 4MHZ .5% SMD - EFO-PS4004E5
Order 'res ceramic 4mhz .5% smd - EFO-PS4004E5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PX400PSCT-ND.
RES CERAMIC 4MHZ .5% SMD - EFO-PS4004E5
Order 'res ceramic 4mhz .5% smd - EFO-PS4004E5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PX400PSDKR-ND.
RES CERAMIC 4.19MHZ .5% SMD - EFO-PS4194E5
Order 'res ceramic 4.19mhz .5% smd - EFO-PS4194E5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PX419PSCT-ND.
RES CERAMIC 4.19MHZ .5% SMD - EFO-PS4194E5
Order 'res ceramic 4.19mhz .5% smd - EFO-PS4194E5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PX419PSDKR-ND.
RES CERAMIC 5MHZ .5% SMD - EFO-PS5004E5
Order 'res ceramic 5mhz .5% smd - EFO-PS5004E5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PX500PSCT-ND.
RES CERAMIC 5MHZ .5% SMD - EFO-PS5004E5
Order 'res ceramic 5mhz .5% smd - EFO-PS5004E5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PX500PSDKR-ND.
RES CERAMIC 6MHZ .5% SMD - EFO-PS6004E5
Order 'res ceramic 6mhz .5% smd - EFO-PS6004E5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PX600PSCT-ND.
RES CERAMIC 6MHZ .5% SMD - EFO-PS6004E5
Order 'res ceramic 6mhz .5% smd - EFO-PS6004E5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PX600PSDKR-ND.
RES CERAMIC 8MHZ .5% SMD - EFO-PS8004E5
Order 'res ceramic 8mhz .5% smd - EFO-PS8004E5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PX800PSCT-ND.
RES CERAMIC 8MHZ .5% SMD - EFO-PS8004E5
Order 'res ceramic 8mhz .5% smd - EFO-PS8004E5' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PX800PSDKR-ND.
RES CERAMIC 16.93MHZ .5% SMD - EFJ-N1695J5B
Order 'res ceramic 16.93mhz .5% smd - EFJ-N1695J5B' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PX169NCT-ND.
Send this link via E-Mail
Help With This Screen
