RESONATOR CER 4MHZ SMD - PBRV-4.00HR-Y
| Digi-Key Part Number | PBRV-4.00HR-Y-ND |
2000 |
.70000 |
Extended Price
1400.00 |
| Manufacturer Part Number | PBRV-4.00HR-Y | |||
| Description | RESONATOR CER 4MHZ SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PBRV-4.00HR-Y |
| Vendor | AVX Corporation |
| Category | Crystals and Oscillators |
| Frequency | 4MHz |
| Package / Case | Surface Mount |
| Features | Built in Capacitor |
| Packaging | Tape & Reel (TR) |
| Type | Ceramic |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PBRV 4 00HR Y PBRV400HRY |
PBRV-4.00HR-Y Specification Sheet
RESONATOR CER 4MHZ SMD - PBRV-4.00HR-Y (PBRV-4.00HR-Y-ND)
Related parts :RESONATOR CER 4MHZ SMD - PBRV-4.00HR-Y
Order 'resonator cer 4mhz smd - PBRV-4.00HR-Y' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number PBRV-4.00HR-Y-ND.
RESONATOR CER 4MHZ SMD - PBRC-4.00AR
Order 'resonator cer 4mhz smd - PBRC-4.00AR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number PBRC-4.00AR-ND.
RESONATOR CER 4MHZ SMD - PBRC-4.00HR50X000
Order 'resonator cer 4mhz smd - PBRC-4.00HR50X000' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5190-2-ND.
RESONATOR CER 4MHZ SMD - PBRC-4.00HR50X000
Order 'resonator cer 4mhz smd - PBRC-4.00HR50X000' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-5190-1-ND.
RESONATOR CER 4MHZ SMD - PBRC-4.00HR50X000
Order 'resonator cer 4mhz smd - PBRC-4.00HR50X000' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-5190-6-ND.
RESONATOR CER 12MHZ SMD - PBRV-12.00HR-Y
Order 'resonator cer 12mhz smd - PBRV-12.00HR-Y' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number PBRV-12.00HR-Y-ND.
RESONATOR CER 20MHZ SMD - PBRV-20.00HR-Y
Order 'resonator cer 20mhz smd - PBRV-20.00HR-Y' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number PBRV-20.00HR-Y-ND.
RESONATOR CER 8MHZ SMD - PBRV-8.00HR-Y
Order 'resonator cer 8mhz smd - PBRV-8.00HR-Y' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number PBRV-8.00HR-Y-ND.
RESONATOR CER 10MHZ SMD - PBRC-10.00BR07
Order 'resonator cer 10mhz smd - PBRC-10.00BR07' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number PBRC-10.00BR07-ND.
RESONATOR CER 10.24MHZ SMD - PBRC-10.24BR07
Order 'resonator cer 10.24mhz smd - PBRC-10.24BR07' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number PBRC-10.24BR07-ND.
RESONATOR CER 10.70MHZ SMD - PBRC-10.70BR07
Order 'resonator cer 10.70mhz smd - PBRC-10.70BR07' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number PBRC-10.70BR07-ND.
RESONATOR CER 11.059MHZ SMD - PBRC-11.0592BR07
Order 'resonator cer 11.059mhz smd - PBRC-11.0592BR07' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number PBRC-11.0592BR07-ND.
RESONATOR CER 11.06MHZ SMD - PBRC-11.06BR07
Order 'resonator cer 11.06mhz smd - PBRC-11.06BR07' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number PBRC-11.06BR07-ND.
RESONATOR CER 12MHZ SMD - PBRC-12.00BR07
Order 'resonator cer 12mhz smd - PBRC-12.00BR07' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number PBRC-12.00BR07-ND.
RESONATOR CER 12.28MHZ SMD - PBRC-12.28BR07
Order 'resonator cer 12.28mhz smd - PBRC-12.28BR07' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number PBRC-12.28BR07-ND.
Send this link via E-Mail
Help With This Screen
