CABLE 14 COND 10FT FLAT GRAY - 3365/14 300SF - Cable, Wire
| Digi-Key Part Number | MC14G-10-ND |
1 5 |
4.02000 3.58400 |
Extended Price
4.02 17.92 |
| Manufacturer Part Number | 3365/14 300SF | |||
| Description | CABLE 14 COND 10FT FLAT GRAY | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3365/14 300SF |
| Vendor | 3M (VA) |
| Category | Cable, Wire |
| Conductors | 14 |
| Color | Gray |
| Gauge/AWG | 28 AWG |
| Length | 10.0' (3.05m) |
| Features | Flat Cable |
| Pitch | 0.050" (1.27mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3365 14 300SF 336514 300SF MC14G 10 ND MC14G10ND MC14G-10 |
3365/14 300SF Specification Sheet
CABLE 14 COND 10FT FLAT GRAY - 3365/14 300SF (MC14G-10-ND) - Cable, Wire
Related parts Cable, Wire :CABLE 16 COND 10FT FLAT GRAY - 3365/16 300SF
Order 'cable 16 cond 10ft flat gray - 3365/16 300SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC16G-10-ND.
CABLE 24 COND 10FT FLAT GRAY - 3365/24 300SF
Order 'cable 24 cond 10ft flat gray - 3365/24 300SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC24G-10-ND.
CABLE 26 COND 10FT FLAT GRAY - 3365/26 300SF
Order 'cable 26 cond 10ft flat gray - 3365/26 300SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC26G-10-ND.
CABLE 34 COND 10FT FLAT GRAY - 3365/34 300SF
Order 'cable 34 cond 10ft flat gray - 3365/34 300SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC34G-10-ND.
CABLE 40 COND 10FT FLAT GRAY - 3365/40 300SF
Order 'cable 40 cond 10ft flat gray - 3365/40 300SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC40G-10-ND.
CABLE 50 COND 10FT FLAT GRAY - 3365/50 300SF
Order 'cable 50 cond 10ft flat gray - 3365/50 300SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC50G-10-ND.
CABLE 60 COND 10FT FLAT GRAY - 3365/60 300SF
Order 'cable 60 cond 10ft flat gray - 3365/60 300SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC60G-10-ND.
CABLE 64 COND 10FT FLAT GRAY - 3365/64 300SF
Order 'cable 64 cond 10ft flat gray - 3365/64 300SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC64G-10-ND.
CABLE 6 COND 10FT FLAT GRAY - 3365/06 300SF
Order 'cable 6 cond 10ft flat gray - 3365/06 300SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC06G-10-ND.
CABLE 14 COND 10FT FLAT GRAY - 3365/14 300SF
Order 'cable 14 cond 10ft flat gray - 3365/14 300SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC14G-10-ND.
CABLE 10 COND 100FT FLAT, GRAY - 3365/10 300SF
Order 'cable 10 cond 100ft flat, gray - 3365/10 300SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC10G-100-ND.
CABLE 10 COND 25FT FLAT GRAY - 3365/10 300SF
Order 'cable 10 cond 25ft flat gray - 3365/10 300SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC10G-25-ND.
CABLE 10 COND 300FT FLAT GRAY - 3365/10 300SF
Order 'cable 10 cond 300ft flat gray - 3365/10 300SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MC10G-300-ND.
CABLE 10 COND 50FT FLAT GRAY - 3365/10 300SF
Order 'cable 10 cond 50ft flat gray - 3365/10 300SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC10G-50-ND.
CABLE 10 COND 5FT FLAT GRAY - 3365/10 300SF
Order 'cable 10 cond 5ft flat gray - 3365/10 300SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC10G-5-ND.
Send this link via E-Mail
Help With This Screen