RESONATOR CERAMIC 8.00MHZ W/CAP - AWCR-8.00MD - Crystals and Oscillators
| Digi-Key Part Number | 535-9361-ND |
1000 |
.12600 |
Extended Price
126.00 |
| Manufacturer Part Number | AWCR-8.00MD | |||
| Description | RESONATOR CERAMIC 8.00MHZ W/CAP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AWCR-8.00MD |
| Vendor | Abracon Corporation |
| Category | Crystals and Oscillators |
| Frequency | 8MHz |
| Package / Case | Radial - 3 Lead |
| Features | Built in Capacitor |
| Packaging | Bulk |
| Type | Ceramic |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant |
| Other Names |
AWCR 8 00MD AWCR800MD 535 9361 ND 5359361ND 535-9361 |
AWCR-8.00MD Specification Sheet
RESONATOR CERAMIC 8.00MHZ W/CAP - AWCR-8.00MD (535-9361-ND) - Crystals and Oscillators
Related parts Crystals and Oscillators :RESONATOR CERAMIC 8.00MHZ W/CAP - AWCR-8.00MD
Order 'resonator ceramic 8.00mhz w/cap - AWCR-8.00MD' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9361-ND.
RESONATOR CERAMIC 10.00MHZ W/CAP - AWCR-10.00MD
Order 'resonator ceramic 10.00mhz w/cap - AWCR-10.00MD' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9353-ND.
RESONATOR CERAMIC 12.00MHZ W/CAP - AWCR-12.00MD
Order 'resonator ceramic 12.00mhz w/cap - AWCR-12.00MD' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9354-ND.
RESONATOR CERAMIC 16.00MHZ W/CAP - AWCR-16.00MD
Order 'resonator ceramic 16.00mhz w/cap - AWCR-16.00MD' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9355-ND.
RESONATOR CERAMIC 20.00MHZ W/CAP - AWCR-20.00MD
Order 'resonator ceramic 20.00mhz w/cap - AWCR-20.00MD' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9356-ND.
RESONATOR CERAMIC 2.00MHZ W/CAP - AWCR-2.00MD
Order 'resonator ceramic 2.00mhz w/cap - AWCR-2.00MD' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9357-ND.
RESONATOR CERAMIC 3.58MHZ W/CAP - AWCR-3.58MD
Order 'resonator ceramic 3.58mhz w/cap - AWCR-3.58MD' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9358-ND.
RESONATOR CERAMIC 4.00MHZ W/CAP - AWCR-4.00MD
Order 'resonator ceramic 4.00mhz w/cap - AWCR-4.00MD' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9359-ND.
RESONATOR CERAMIC 6.00MHZ W/CAP - AWCR-6.00MD
Order 'resonator ceramic 6.00mhz w/cap - AWCR-6.00MD' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9360-ND.
RESONATOR CER 8.00MHZ W/CAP SMD - AWSCR-8.00MGD-T
Order 'resonator cer 8.00mhz w/cap smd - AWSCR-8.00MGD-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9368-1-ND.
RESONATOR CER 8.00MHZ W/CAP SMD - AWSCR-8.00MGD-T
Order 'resonator cer 8.00mhz w/cap smd - AWSCR-8.00MGD-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9368-2-ND.
RESONATOR CER 8.00MHZ W/O CAP - HWZT-8.00MD
Order 'resonator cer 8.00mhz w/o cap - HWZT-8.00MD' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9385-ND.
RESONATOR CER 8.00MHZ W/O CAP - AWSZT-8.00MWD-T
Order 'resonator cer 8.00mhz w/o cap - AWSZT-8.00MWD-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9376-1-ND.
RESONATOR CER 8.00MHZ W/O CAP - AWSZT-8.00MWD-T
Order 'resonator cer 8.00mhz w/o cap - AWSZT-8.00MWD-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9376-2-ND.
RESONATOR CER 16.00MHZ W/CAP SMD - AWSCR-16.00MTD-T
Order 'resonator cer 16.00mhz w/cap smd - AWSCR-16.00MTD-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9362-1-ND.
Send this link via E-Mail
Help With This Screen
