RESONATORS SAW 315.000MHZ SMD - ASR315E
| Digi-Key Part Number | 535-9276-2-ND |
1000 5000 10000 25000 |
.70500 .65800 .62500 .58800 |
Extended Price
705.00 3290.00 6250.00 14700.00 |
| Manufacturer Part Number | ASR315E | |||
| Description | RESONATORS SAW 315.000MHZ SMD | |||
| Quantity Available | 1000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ASR315E |
| Vendor | Abracon Corp. |
| Category | Crystals, Oscillators |
| Mounting Type | Surface (SMD, SMT) |
| Oscillating Frequency | 315.000000 MHz [Typ] |
| Frequency Tolerance | ±75kHz |
| Type | SAW |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Length | 5.000 mm [Typ] |
| Width | 5.000 mm [Typ] |
| Height | 1.350 mm [Typ] |
| Packaging | Tape & Reel, 7" |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ASR315E ASR315E 535 9276 2 ND 53592762ND 535-9276-2 |
ASR315E Specification Sheet
RESONATORS SAW 315.000MHZ SMD - ASR315E (535-9276-2-ND)
Related parts :RESONATORS SAW 315.000MHZ SMD - ASR315E
Order 'resonators saw 315.000mhz smd - ASR315E' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9276-1-ND.
RESONATORS SAW 315.000MHZ SMD - ASR315E
Order 'resonators saw 315.000mhz smd - ASR315E' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9276-2-ND.
RESONATORS SAW 303.825MHZ SMD - ASR303.825E
Order 'resonators saw 303.825mhz smd - ASR303.825E' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9275-1-ND.
RESONATORS SAW 303.825MHZ SMD - ASR303.825E
Order 'resonators saw 303.825mhz smd - ASR303.825E' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9275-2-ND.
RESONATORS SAW 390.000MHZ SMD - ASR390E
Order 'resonators saw 390.000mhz smd - ASR390E' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9277-1-ND.
RESONATORS SAW 390.000MHZ SMD - ASR390E
Order 'resonators saw 390.000mhz smd - ASR390E' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9277-2-ND.
RESONATORS SAW 423.220MHZ SMD - ASR423.22E
Order 'resonators saw 423.220mhz smd - ASR423.22E' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9278-1-ND.
RESONATORS SAW 423.220MHZ SMD - ASR423.22E
Order 'resonators saw 423.220mhz smd - ASR423.22E' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9278-2-ND.
RESONATORS SAW 433.420MHZ SMD - ASR433.42E
Order 'resonators saw 433.420mhz smd - ASR433.42E' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9279-1-ND.
RESONATORS SAW 433.420MHZ SMD - ASR433.42E
Order 'resonators saw 433.420mhz smd - ASR433.42E' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9279-2-ND.
RESONATORS SAW 433.920MHZ SMD - ASR433.92E
Order 'resonators saw 433.920mhz smd - ASR433.92E' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9280-1-ND.
RESONATORS SAW 433.920MHZ SMD - ASR433.92E
Order 'resonators saw 433.920mhz smd - ASR433.92E' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9280-2-ND.
RESONATORS SAW 868.350MHZ SMD - ASR868.35E
Order 'resonators saw 868.350mhz smd - ASR868.35E' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9281-1-ND.
RESONATORS SAW 868.350MHZ SMD - ASR868.35E
Order 'resonators saw 868.350mhz smd - ASR868.35E' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9281-2-ND.
RESONATORS SAW 915.000MHZ SMD - ASR915E
Order 'resonators saw 915.000mhz smd - ASR915E' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9282-1-ND.
Send this link via E-Mail
Help With This Screen