8MHz Resonator Crystal And Oscillator Ceramic TDK Corporation FCR8.0MC5
RESONATOR CER 8.0MHZ W/CAP 3PIN - FCR8.0MC5
| Digi-Key Part Number | 445-1641-ND |
1 10 50 100 250 500 1000 2500 5000 |
.33000 .27100 .23340 .21000 .18668 .16800 .15493 .14000 .13066 |
Extended Price
0.33 2.71 11.67 21.00 46.67 84.00 154.93 350.00 653.30 |
| Manufacturer Part Number | FCR8.0MC5 | |||
| Description | RESONATOR CER 8.0MHZ W/CAP 3PIN | |||
| Quantity Available | 1136 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FCR8.0MC5 |
| Vendor | TDK Corporation |
| Category | Crystals and Oscillators |
| Frequency | 8MHz |
| Package / Case | Radial - 3 Lead |
| Features | Built in Capacitor |
| Packaging | Bulk |
| Type | Ceramic |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FCR8 0MC5 FCR80MC5 445 1641 ND 4451641ND 445-1641 |
FCR8.0MC5 Specification Sheet
RESONATOR CER 8.0MHZ W/CAP 3PIN - FCR8.0MC5 (445-1641-ND)
Related parts 8MHz Resonator Crystal And Oscillator Ceramic TDK Corporation FCR8.0MC58MHz Resonator Crystal And Oscillator Ceramic TDK Corporation FCR8.0MC5
Order 'resonator cer 8.0mhz w/cap 3pin - FCR8.0MC5' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1641-ND.
4MHz Resonator Crystal And Oscillator Ceramic TDK Corporation FCR4.0MC5
Order 'resonator cer 4.0mhz w/cap 3pin - FCR4.0MC5' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1638-ND.
4.19MHz Resonator Crystal And Oscillator Ceramic TDK Corporation FCR4.19MC5
Order 'resonator cer 4.19mhz w/cap 3pin - FCR4.19MC5' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1639-ND.
6MHz Resonator Crystal And Oscillator Ceramic TDK Corporation FCR6.0MC5
Order 'resonator cer 6.0mhz w/cap 3pin - FCR6.0MC5' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1640-ND.
4.19MHz Resonator Crystal And Oscillator Ceramic TDK Corporation FCR4.19MC5T
Order 'resonator cer 4.19mhz w/cap 3pin - FCR4.19MC5T' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number FCR4.19MC5T-ND.
8MHz Resonator Crystal And Oscillator Ceramic TDK Corporation FCR8.0MC5T
Order 'resonator cerm 8.0mhz w/cap 3pin - FCR8.0MC5T' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number FCR8.0MC5T-ND.
8MHz Resonator Crystal And Oscillator Ceramic TDK Corporation CCR8.0MXC8T
Order 'resonator cer 8.0mhz w/cap smd - CCR8.0MXC8T' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-5232-2-ND.
8MHz Resonator Crystal And Oscillator Ceramic TDK Corporation (VA) CCR8.0MXC8T
Order 'resonator cer 8.0mhz w/cap smd - CCR8.0MXC8T' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5232-1-ND.
8MHz Resonator Crystal And Oscillator Ceramic TDK Corporation (VA) CCR8.0MXC8T
Order 'resonator cer 8.0mhz w/cap smd - CCR8.0MXC8T' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5232-6-ND.
16.93MHz Resonator Crystal And Oscillator Ceramic TDK Corporation (VA) CCR16.93MXC7T
Order 'resonator cer 16.93mhz w/cap smd - CCR16.93MXC7T' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1648-1-ND.
16.93MHz Resonator Crystal And Oscillator Ceramic TDK Corporation CCR16.93MXC7T
Order 'resonator cer 16.93mhz w/cap smd - CCR16.93MXC7T' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1648-2-ND.
20MHz Resonator Crystal And Oscillator Ceramic TDK Corporation (VA) CCR20.0MXC7T
Order 'resonator cer 20.0mhz w/cap smd - CCR20.0MXC7T' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1649-1-ND.
20MHz Resonator Crystal And Oscillator Ceramic TDK Corporation CCR20.0MXC7T
Order 'resonator cer 20.0mhz w/cap smd - CCR20.0MXC7T' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1649-2-ND.
25MHz Resonator Crystal And Oscillator Ceramic TDK Corporation (VA) CCR25.0MXC7T
Order 'resonator cer 25.0mhz w/cap smd - CCR25.0MXC7T' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1650-1-ND.
25MHz Resonator Crystal And Oscillator Ceramic TDK Corporation CCR25.0MXC7T
Order 'resonator cer 25.0mhz w/cap smd - CCR25.0MXC7T' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1650-2-ND.
Options for 8MHz Resonator Crystal And Oscillator Ceramic TDK Corporation FCR8.0MC5
Send this link via E-Mail
Help With This Screen
