CABLE RIBBON 10 COND HIGH FLEX - 3319/10 100
| Digi-Key Part Number | MC10H-10-ND |
1 5 |
37.03000 33.04000 |
Extended Price
37.03 165.20 |
| Manufacturer Part Number | 3319/10 100 | |||
| Description | CABLE RIBBON 10 COND HIGH FLEX | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3319/10 100 |
| Vendor | 3M (VA) |
| Category | Cable, Wire |
| Conductors | 10 |
| Color | Black |
| Gauge/AWG | 28 AWG |
| Length | 10.0' (3.05m) |
| Features | Flat Cable |
| Pitch | 0.050" (1.27mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3319 10 100 331910 100 MC10H 10 ND MC10H10ND MC10H-10 |
3319/10 100 Specification Sheet
CABLE RIBBON 10 COND HIGH FLEX - 3319/10 100 (MC10H-10-ND)
Related parts :CABLE RIBBON 14 COND HIGH FLEX - 3319/14 100
Order 'cable ribbon 14 cond high flex - 3319/14 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number MC14H-100-ND.
CABLE RIBBON 14 COND HIGH FLEX - 3319/14 100
Order 'cable ribbon 14 cond high flex - 3319/14 100' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC14H-10-ND.
CABLE RIBBON 14 COND HIGH FLEX - 3319/14 100
Order 'cable ribbon 14 cond high flex - 3319/14 100' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC14H-25-ND.
CABLE RIBBON 14 COND HIGH FLEX - 3319/14 100
Order 'cable ribbon 14 cond high flex - 3319/14 100' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC14H-50-ND.
CABLE RIBBON 14 COND HIGH FLEX - 3319/14 100
Order 'cable ribbon 14 cond high flex - 3319/14 100' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC14H-5-ND.
CABLE RIBBON 16 COND HIGH FLEX - 3319/16 100
Order 'cable ribbon 16 cond high flex - 3319/16 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number MC16H-100-ND.
CABLE RIBBON 16 COND HIGH FLEX - 3319/16 100
Order 'cable ribbon 16 cond high flex - 3319/16 100' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC16H-10-ND.
CABLE RIBBON 16 COND HIGH FLEX - 3319/16 100
Order 'cable ribbon 16 cond high flex - 3319/16 100' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC16H-25-ND.
CABLE RIBBON 16 COND HIGH FLEX - 3319/16 100
Order 'cable ribbon 16 cond high flex - 3319/16 100' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC16H-50-ND.
CABLE RIBBON 16 COND HIGH FLEX - 3319/16 100
Order 'cable ribbon 16 cond high flex - 3319/16 100' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC16H-5-ND.
CABLE RIBBON 20 COND HIGH FLEX - 3319/20 100
Order 'cable ribbon 20 cond high flex - 3319/20 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number MC20H-100-ND.
CABLE RIBBON 20 COND HIGH FLEX - 3319/20 100
Order 'cable ribbon 20 cond high flex - 3319/20 100' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC20H-10-ND.
CABLE RIBBON 20 COND HIGH FLEX - 3319/20 100
Order 'cable ribbon 20 cond high flex - 3319/20 100' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC20H-25-ND.
CABLE RIBBON 20 COND HIGH FLEX - 3319/20 100
Order 'cable ribbon 20 cond high flex - 3319/20 100' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC20H-50-ND.
CABLE RIBBON 20 COND HIGH FLEX - 3319/20 100
Order 'cable ribbon 20 cond high flex - 3319/20 100' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC20H-5-ND.
Send this link via E-Mail
Help With This Screen