OSCILLATOR CMOS PROG 3.3V OE SMD - SG-8002JC-MPTROHS - Crystals and Oscillators
| Digi-Key Part Number | SGR-8002JC-PCB-ND |
1 10 50 100 500 1000 2500 5000 10000 |
5.88000 5.04000 3.69600 3.36000 2.52000 2.24000 2.07200 1.84800 1.62400 |
Extended Price
5.88 50.40 184.80 336.00 1260.00 2240.00 5180.00 9240.00 16240.00 |
| Manufacturer Part Number | SG-8002JC-MPTROHS | |||
| Description | OSCILLATOR CMOS PROG 3.3V OE SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SG-8002JC-MPTROHS |
| Vendor | Epson Toyocom Corporation (VA) |
| Category | Crystals and Oscillators |
| Package / Case | SMD 10.5mm x 5mm (JC) |
| Output | CMOS |
| Voltage | 3.3V |
| Operating Temperature | -20°C ~ 70°C |
| Frequency Stability | ±50ppm |
| Available Frequency Range | 1.00MHz ~ 125MHz Enter your frequency in Web Order Notes |
| Function | Output Enable |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SG 8002JC MPTROHS SG8002JCMPTROHS SGR 8002JC PCB ND SGR8002JCPCBND SGR-8002JC-PCB |
SG-8002JC-MPTROHS Specification Sheet
OSCILLATOR CMOS PROG 3.3V OE SMD - SG-8002JC-MPTROHS (SGR-8002JC-PCB-ND) - Crystals and Oscillators
Related parts Crystals and Oscillators :OSCILLATOR CMOS PROG 3.3V OE SMD - SG-8002JC-MPTROHS
Order 'oscillator cmos prog 3.3v oe smd - SG-8002JC-MPTROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SGR-8002JC-PCB-ND.
OSCILLATOR CMOS PROG 3.3V OE SMD - SG-8002JC-MPTROHS
Order 'oscillator cmos prog 3.3v oe smd - SG-8002JC-MPTROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SGR-8002JC-PCC-ND.
OSCILLATOR CMOS PROG 5V OE SMD - SG-8002JC-MPTROHS
Order 'oscillator cmos prog 5v oe smd - SG-8002JC-MPTROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SGR-8002JC-PHB-ND.
OSCILLATOR CMOS PROG 5V OE SMD - SG-8002JC-MPTROHS
Order 'oscillator cmos prog 5v oe smd - SG-8002JC-MPTROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SGR-8002JC-PHC-ND.
OSCILLATOR TTL PROG 5V OE SMD - SG-8002JC-MPTROHS
Order 'oscillator ttl prog 5v oe smd - SG-8002JC-MPTROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SGR-8002JC-PTB-ND.
OSCILLATOR TTL PROG 5V OE SMD - SG-8002JC-MPTROHS
Order 'oscillator ttl prog 5v oe smd - SG-8002JC-MPTROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SGR-8002JC-PTC-ND.
OSCILLATOR CMOS PROG 3.3V OE SMD - SG-8002JC-MPT
Order 'oscillator cmos prog 3.3v oe smd - SG-8002JC-MPT' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SG-8002JC-PCB-ND.
OSCILLATOR CMOS PROG 3.3V OE SMD - SG-8002JC-MPT
Order 'oscillator cmos prog 3.3v oe smd - SG-8002JC-MPT' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SG-8002JC-PCC-ND.
OSCILLATOR CMOS PROG 5V OE SMD - SG-8002JC-MPT
Order 'oscillator cmos prog 5v oe smd - SG-8002JC-MPT' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SG-8002JC-PHB-ND.
OSCILLATOR CMOS PROG 5V OE SMD - SG-8002JC-MPT
Order 'oscillator cmos prog 5v oe smd - SG-8002JC-MPT' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SG-8002JC-PHC-ND.
OSCILLATOR CMOS PROG 3.3V OE SMD - SG-8002JA-MPTROHS
Order 'oscillator cmos prog 3.3v oe smd - SG-8002JA-MPTROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SGR-8002JA-PCB-ND.
OSCILLATOR CMOS PROG 3.3V OE SMD - SG-8002JA-MPTROHS
Order 'oscillator cmos prog 3.3v oe smd - SG-8002JA-MPTROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SGR-8002JA-PCC-ND.
OSCILLATOR CMOS PROG 3.3V OE SMD - SG-8002JA-MPTROHS
Order 'oscillator cmos prog 3.3v oe smd - SG-8002JA-MPTROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SGR-8002JA-PCM-ND.
OSCILLATOR CMOS PROG 5V OE SMD - SG-8002JA-MPTROHS
Order 'oscillator cmos prog 5v oe smd - SG-8002JA-MPTROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SGR-8002JA-PHB-ND.
OSCILLATOR CMOS PROG 5V OE SMD - SG-8002JA-MPTROHS
Order 'oscillator cmos prog 5v oe smd - SG-8002JA-MPTROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SGR-8002JA-PHC-ND.
Send this link via E-Mail
Help With This Screen