CABLE 10COND 50FT TWISTED PAIR - 1700/10 100SF - Cable, Wire
| Digi-Key Part Number | MC10F-50-ND |
1 5 |
23.10000 20.79000 |
Extended Price
23.10 103.95 |
| Manufacturer Part Number | 1700/10 100SF | |||
| Description | CABLE 10COND 50FT TWISTED PAIR | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1700/10 100SF |
| Vendor | 3M (VA) |
| Category | Cable, Wire |
| Conductors | 10 |
| Color | Multiple |
| Gauge/AWG | 28 AWG |
| Length | 50.0' (15.24m) |
| Features | Flat Twisted Pair Cable |
| Pitch | 0.050" (1.27mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1700 10 100SF 170010 100SF MC10F 50 ND MC10F50ND MC10F-50 |
1700/10 100SF Specification Sheet
CABLE 10COND 50FT TWISTED PAIR - 1700/10 100SF (MC10F-50-ND) - Cable, Wire
Related parts Cable, Wire :CABLE 10COND 50FT TWISTED PAIR - 1700/10 100SF
Order 'cable 10cond 50ft twisted pair - 1700/10 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC10F-50-ND.
CABLE 10 COND 10FT TWISTED PAIR - 1700/10 100SF
Order 'cable 10 cond 10ft twisted pair - 1700/10 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC10F-10-ND.
CABLE 10 COND 25FT TWISTED PAIR - 1700/10 100SF
Order 'cable 10 cond 25ft twisted pair - 1700/10 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC10F-25-ND.
CABLE 10 COND 5FT TWISTED PAIR - 1700/10 100SF
Order 'cable 10 cond 5ft twisted pair - 1700/10 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC10F-5-ND.
CABLE 14 COND 50FT TWISTED PAIR - 1700/14 100SF
Order 'cable 14 cond 50ft twisted pair - 1700/14 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC14F-50-ND.
CABLE 20 COND 50FT TWISTED PAIR - 1700/20 100SF
Order 'cable 20 cond 50ft twisted pair - 1700/20 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC20F-50-ND.
CABLE 26 COND 50FT TWISTED PAIR - 1700/26 100SF
Order 'cable 26 cond 50ft twisted pair - 1700/26 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC26F-50-ND.
CABLE 34 COND 50FT TWISTED PAIR - 1700/34 100SF
Order 'cable 34 cond 50ft twisted pair - 1700/34 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC34F-50-ND.
CABLE 36 COND 50FT TWISTED PAIR - 1700/36 100SF
Order 'cable 36 cond 50ft twisted pair - 1700/36 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC36F-50-ND.
CABLE 40 COND 50FT TWISTED PAIR - 1700/40 100SF
Order 'cable 40 cond 50ft twisted pair - 1700/40 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC40F-50-ND.
CABLE 50 COND 50FT TWISTED PAIR - 1700/50 100SF
Order 'cable 50 cond 50ft twisted pair - 1700/50 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC50F-50-ND.
CABLE 60 COND 50FT TWISTED PAIR - 1700/60 100SF
Order 'cable 60 cond 50ft twisted pair - 1700/60 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC60F-50-ND.
CABLE 64 COND 50FT TWISTED PAIR - 1700/64 100SF
Order 'cable 64 cond 50ft twisted pair - 1700/64 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC64F-50-ND.
CABLE 10 COND 100FT TWISTED PAIR - 1700/10 100SF
Order 'cable 10 cond 100ft twisted pair - 1700/10 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MC10F-100-ND.
CABLE 14 COND 10FT TWISTED PAIR - 1700/14 100SF
Order 'cable 14 cond 10ft twisted pair - 1700/14 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC14F-10-ND.
Send this link via E-Mail
Help With This Screen