CABLE 09 COND 5FT SHLD STRAND - 3659/09 100SF - Cable, Wire
| Digi-Key Part Number | MC09R-5-ND |
1 5 |
10.24000 9.51000 |
Extended Price
10.24 47.55 |
| Manufacturer Part Number | 3659/09 100SF | |||
| Description | CABLE 09 COND 5FT SHLD STRAND | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3659/09 100SF |
| Vendor | 3M (VA) |
| Category | Cable, Wire |
| Conductors | 9 |
| Color | Black |
| Gauge/AWG | 28 AWG |
| Length | 5.0' (1.52m) |
| Features | Flat Cable, Shielded, Round Jacket |
| Pitch | 0.050" (1.27mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3659 09 100SF 365909 100SF MC09R 5 ND MC09R5ND MC09R-5 |
3659/09 100SF Specification Sheet
CABLE 09 COND 5FT SHLD STRAND - 3659/09 100SF (MC09R-5-ND) - Cable, Wire
Related parts Cable, Wire :CABLE 10 COND 5FT SHLD STRAND - 3659/10 100SF
Order 'cable 10 cond 5ft shld strand - 3659/10 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC10R-5-ND.
CABLE 14 COND 5FT SHLD STRAND - 3659/14 100SF
Order 'cable 14 cond 5ft shld strand - 3659/14 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC14R-5-ND.
CABLE 16 COND 5FT SHLD STRAND - 3659/16 100SF
Order 'cable 16 cond 5ft shld strand - 3659/16 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC16R-5-ND.
CABLE 09 COND 5FT SHLD STRAND - 3659/09 100SF
Order 'cable 09 cond 5ft shld strand - 3659/09 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC09R-5-ND.
CABLE 10 COND 100FT SHLD STRAND - 3659/10 100SF
Order 'cable 10 cond 100ft shld strand - 3659/10 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MC10R-100-ND.
CABLE 10 COND 10FT SHLD STRAND - 3659/10 100SF
Order 'cable 10 cond 10ft shld strand - 3659/10 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC10R-10-ND.
CABLE 10 COND 25FT SHLD STRAND - 3659/10 100SF
Order 'cable 10 cond 25ft shld strand - 3659/10 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC10R-25-ND.
CABLE 10 COND 50FT SHLD STRAND - 3659/10 100SF
Order 'cable 10 cond 50ft shld strand - 3659/10 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC10R-50-ND.
CABLE 14 COND 100FT SHLD STRAND - 3659/14 100SF
Order 'cable 14 cond 100ft shld strand - 3659/14 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MC14R-100-ND.
CABLE 14 COND 10FT SHLD STRAND - 3659/14 100SF
Order 'cable 14 cond 10ft shld strand - 3659/14 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC14R-10-ND.
CABLE 14 COND 25FT SHLD STRAND - 3659/14 100SF
Order 'cable 14 cond 25ft shld strand - 3659/14 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC14R-25-ND.
CABLE 14 COND 50FT SHLD STRAND - 3659/14 100SF
Order 'cable 14 cond 50ft shld strand - 3659/14 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC14R-50-ND.
CABLE 16 COND 100FT SHLD STRAND - 3659/16 100SF
Order 'cable 16 cond 100ft shld strand - 3659/16 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MC16R-100-ND.
CABLE 16 COND 10FT SHLD STRAND - 3659/16 100SF
Order 'cable 16 cond 10ft shld strand - 3659/16 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC16R-10-ND.
CABLE 16 COND 25FT SHLD STRAND - 3659/16 100SF
Order 'cable 16 cond 25ft shld strand - 3659/16 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC16R-25-ND.
Send this link via E-Mail
Help With This Screen