OSCILLATOR CMOS PROG 3.3V 0E - SG-8002DB-MPT - Crystals and Oscillators
| Digi-Key Part Number | SG-8002DB-PCB-ND |
1 10 50 100 500 1000 2500 5000 10000 |
5.15000 4.41000 3.23400 2.94000 2.20500 1.96000 1.81300 1.61700 1.42100 |
Extended Price
5.15 44.10 161.70 294.00 1102.50 1960.00 4532.50 8085.00 14210.00 |
| Manufacturer Part Number | SG-8002DB-MPT | |||
| Description | OSCILLATOR CMOS PROG 3.3V 0E | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SG-8002DB-MPT |
| Vendor | Epson Toyocom Corporation (VA) |
| Category | Crystals and Oscillators |
| Package / Case | 14-DIP (4-Lead) |
| Output | CMOS |
| Voltage | 3.3V |
| Operating Temperature | -20°C ~ 70°C |
| Frequency Stability | ±50ppm |
| Available Frequency Range | 1.00MHz ~ 125MHz Enter your frequency in Web Order Notes |
| Function | Output Enable |
| Packaging | Tube |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SG 8002DB MPT SG8002DBMPT SG 8002DB PCB ND SG8002DBPCBND SG-8002DB-PCB |
SG-8002DB-MPT Specification Sheet
OSCILLATOR CMOS PROG 3.3V 0E - SG-8002DB-MPT (SG-8002DB-PCB-ND) - Crystals and Oscillators
Related parts Crystals and Oscillators :OSCILLATOR CMOS PROG 3.3V OE SMD - SG-8002CA-MPT
Order 'oscillator cmos prog 3.3v oe smd - SG-8002CA-MPT' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SG-8002CA-PCB-ND.
OSCILLATOR CMOS PROG 3.3V OE SMD - SG-8002CA-MPT
Order 'oscillator cmos prog 3.3v oe smd - SG-8002CA-MPT' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SG-8002CA-PCC-ND.
OSCILLATOR CMOS PROG 3.3V OE SMD - SG-8002CA-MPT
Order 'oscillator cmos prog 3.3v oe smd - SG-8002CA-MPT' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SG-8002CA-PCM-ND.
OSCILLATOR CMOS PROG 5.0V OE SMD - SG-8002CA-MPT
Order 'oscillator cmos prog 5.0v oe smd - SG-8002CA-MPT' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SG-8002CA-PHB-ND.
OSCILLATOR CMOS PROG 5V OE SMD - SG-8002CA-MPT
Order 'oscillator cmos prog 5v oe smd - SG-8002CA-MPT' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SG-8002CA-PHC-ND.
OSCILLATOR CMOS PROG 5.0V OE SMD - SG-8002CA-MPT
Order 'oscillator cmos prog 5.0v oe smd - SG-8002CA-MPT' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SG-8002CA-PHM-ND.
OSCILLATOR CMOS PROG 3.3V ST SMD - SG-8002CA-MPT
Order 'oscillator cmos prog 3.3v st smd - SG-8002CA-MPT' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SG-8002CA-SCB-ND.
OSCILLATOR CMOS PROG 3.3V ST SMD - SG-8002CA-MPT
Order 'oscillator cmos prog 3.3v st smd - SG-8002CA-MPT' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SG-8002CA-SCC-ND.
OSCILLATOR CMOS PROG 3.3V ST SMD - SG-8002CA-MPT
Order 'oscillator cmos prog 3.3v st smd - SG-8002CA-MPT' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SG-8002CA-SCM-ND.
OSCILLATOR CMOS PROG 5V ST SMD - SG-8002CA-MPT
Order 'oscillator cmos prog 5v st smd - SG-8002CA-MPT' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SG-8002CA-SHB-ND.
OSCILLATOR CMOS PROG 5V ST SMD - SG-8002CA-MPT
Order 'oscillator cmos prog 5v st smd - SG-8002CA-MPT' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SG-8002CA-SHC-ND.
OSCILLATOR CMOS PROG 5V ST SMD - SG-8002CA-MPT
Order 'oscillator cmos prog 5v st smd - SG-8002CA-MPT' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SG-8002CA-SHM-ND.
OSCILLATOR CMOS PROG 3.3V OE SMD - SG-8002JA-MPT
Order 'oscillator cmos prog 3.3v oe smd - SG-8002JA-MPT' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SG-8002JA-PCB-ND.
OSCILLATOR CMOS PROG 3.3V OE SMD - SG-8002JA-MPT
Order 'oscillator cmos prog 3.3v oe smd - SG-8002JA-MPT' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SG-8002JA-PCC-ND.
OSCILLATOR CMOS PROG 3.3V OE SMD - SG-8002JA-MPT
Order 'oscillator cmos prog 3.3v oe smd - SG-8002JA-MPT' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SG-8002JA-PCM-ND.
Send this link via E-Mail
Help With This Screen