OSC BLANK PROGRAMMABLE FULL SIZE - ECS-UPO-14PIN
| Digi-Key Part Number | ECS-UPO-14PIN-ND |
1 10 50 100 500 1000 2500 5000 10000 |
4.52000 3.87000 3.22500 2.58000 2.32200 1.99950 1.93500 1.80600 1.74150 |
Extended Price
4.52 38.70 161.25 258.00 1161.00 1999.50 4837.50 9030.00 17415.00 |
| Manufacturer Part Number | ECS-UPO-14PIN | |||
| Description | OSC BLANK PROGRAMMABLE FULL SIZE | |||
| Quantity Available | 5101 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ECS-UPO-14PIN |
| Vendor | ECS Inc |
| Category | Crystals and Oscillators |
| Package / Case | Full Size (14-DIP - 4-Pin) |
| Output | CMOS |
| Voltage | 5V or 3.3V |
| Operating Temperature | -40°C ~ 85°C |
| Frequency Stability | ±100ppm or ±50ppm |
| Available Frequency Range | Blank, Unprogrammed 1.00MHz - 150MHz |
| Function | Output Enable |
| Packaging | Tube |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECS UPO 14PIN ECSUPO14PIN |
ECS-UPO-14PIN Specification Sheet
OSC BLANK PROGRAMMABLE FULL SIZE - ECS-UPO-14PIN (ECS-UPO-14PIN-ND)
Related parts :OSC BLANK PROGRAMMABLE FULL SIZE - ECS-UPO-14PIN
Order 'osc blank programmable full size - ECS-UPO-14PIN' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number ECS-UPO-14PIN-ND.
OSC BLANK PROGRAMMABLE FULL SIZE - ECS-UPO-14PINX
Order 'osc blank programmable full size - ECS-UPO-14PINX' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number ECS-UPO-14PINX-ND.
OSC BLANK PROGRAMMABLE HALF SIZE - ECS-UPO-8PIN
Order 'osc blank programmable half size - ECS-UPO-8PIN' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number ECS-UPO-8PIN-ND.
OSC BLANK PROGRAMMABLE HALF SIZE - ECS-UPO-8PINX
Order 'osc blank programmable half size - ECS-UPO-8PINX' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number ECS-UPO-8PINX-ND.
OSC 3.3V FULL SIZE +/-100 PPM - ECS-UPO-14PIN
Order 'osc 3.3v full size +/-100 ppm - ECS-UPO-14PIN' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number ECS-P143-A-ND.
OSC 3.3V FULL SIZE +/-100 PPM - ECS-UPO-14PIN
Order 'osc 3.3v full size +/-100 ppm - ECS-UPO-14PIN' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number ECS-P143-AN-ND.
OSC 3.3V FULL SIZE +/-50 PPM - ECS-UPO-14PIN
Order 'osc 3.3v full size +/-50 ppm - ECS-UPO-14PIN' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number ECS-P143-B-ND.
OSC 5V FULL SIZE +/-100 PPM - ECS-UPO-14PIN
Order 'osc 5v full size +/-100 ppm - ECS-UPO-14PIN' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number ECS-P145-A-ND.
OSC 5V FULL SIZE +/-100 PPM - ECS-UPO-14PIN
Order 'osc 5v full size +/-100 ppm - ECS-UPO-14PIN' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number ECS-P145-AN-ND.
OSC 5V FULL SIZE +/-50 PPM - ECS-UPO-14PIN
Order 'osc 5v full size +/-50 ppm - ECS-UPO-14PIN' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number ECS-P145-B-ND.
OSC BLANK PROGRAMMABLE 3X5 SMD - ECS-UPO-3X5
Order 'osc blank programmable 3x5 smd - ECS-UPO-3X5' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number ECS-UPO-3X5-ND.
OSC BLANK PROGRAMMABLE 5X7 SMD - ECS-UPO-5X7
Order 'osc blank programmable 5x7 smd - ECS-UPO-5X7' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number ECS-UPO-5X7-ND.
OCS 3.3V FULL SIZE +/-100 PPM - ECS-UPO-14PINX
Order 'ocs 3.3v full size +/-100 ppm - ECS-UPO-14PINX' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number ECS-P143-ANX-ND.
OCS 3.3V FULL SIZE +/-100 PPM - ECS-UPO-14PINX
Order 'ocs 3.3v full size +/-100 ppm - ECS-UPO-14PINX' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number ECS-P143-AX-ND.
OCS 3.3V FULL SIZE +/-50 PPM - ECS-UPO-14PINX
Order 'ocs 3.3v full size +/-50 ppm - ECS-UPO-14PINX' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number ECS-P143-BX-ND.
Send this link via E-Mail
Help With This Screen