OSC 5V HALF SIZE +/-50 PPM - ECS-UPO-8PIN - Crystals and Oscillators
±50ppm Oscillator - Programmable Crystal And Oscillator 5V ECS Inc. (VA) ECS-UPO-8PIN
| Digi-Key Part Number | ECS-P85-B-ND |
1 10 50 100 500 1000 2500 5000 10000 |
6.77000 5.80500 4.25700 3.87000 2.90250 2.58000 2.38650 2.12850 1.87050 |
Extended Price
6.77 58.05 212.85 387.00 1451.25 2580.00 5966.25 10642.50 18705.00 |
| Manufacturer Part Number | ECS-UPO-8PIN | |||
| Description | OSC 5V HALF SIZE +/-50 PPM | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for ±50ppm Oscillator - Programmable Crystal And Oscillator 5V ECS Inc. (VA) ECS-UPO-8PIN
| Technical/Catalog Information | ECS-UPO-8PIN |
| Vendor | ECS Inc. (VA) |
| Category | Crystals and Oscillators |
| Package / Case | Half Size (8-DIP - 4-Pin) |
| Output | CMOS |
| Voltage | 5V |
| Operating Temperature | 0°C ~ 70°C |
| Frequency Stability | ±50ppm |
| Available Frequency Range | 1.00MHz ~ 150MHz Enter your frequency in Web Order Notes |
| Function | Output Enable |
| Packaging | Tube |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECS UPO 8PIN ECSUPO8PIN ECS P85 B ND ECSP85BND ECS-P85-B |
ECS-UPO-8PIN Specification Sheet
OSC 5V HALF SIZE +/-50 PPM - ECS-UPO-8PIN (ECS-P85-B-ND) - Crystals and Oscillators
Related parts ±50ppm Oscillator - Programmable Crystal And Oscillator 5V ECS Inc. (VA) ECS-UPO-8PINOSC 5V HALF SIZE +/-50 PPM - ECS-UPO-8PIN
Order 'osc 5v half size +/-50 ppm - ECS-UPO-8PIN' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number ECS-P85-B-ND.
OSC 3.3V HALF SIZE +/-50 PPM - ECS-UPO-8PIN
Order 'osc 3.3v half size +/-50 ppm - ECS-UPO-8PIN' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number ECS-P83-B-ND.
OSC 5V HALF SIZE +/-100 PPM - ECS-UPO-8PIN
Order 'osc 5v half size +/-100 ppm - ECS-UPO-8PIN' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number ECS-P85-A-ND.
OSC 5V HALF SIZE +/-100 PPM - ECS-UPO-8PIN
Order 'osc 5v half size +/-100 ppm - ECS-UPO-8PIN' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number ECS-P85-AN-ND.
OSC 3.3V HALF SIZE +/-100 PPM - ECS-UPO-8PIN
Order 'osc 3.3v half size +/-100 ppm - ECS-UPO-8PIN' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number ECS-P83-A-ND.
OSC 3.3V HALF SIZE +/-100 PPM - ECS-UPO-8PIN
Order 'osc 3.3v half size +/-100 ppm - ECS-UPO-8PIN' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number ECS-P83-AN-ND.
OCS 5V HALF SIZE +/-50 PPM - ECS-UPO-8PINX
Order 'ocs 5v half size +/-50 ppm - ECS-UPO-8PINX' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number ECS-P85-BX-ND.
OSC 5V FULL SIZE +/-50 PPM - ECS-UPO-14PIN
Order 'osc 5v full size +/-50 ppm - ECS-UPO-14PIN' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number ECS-P145-B-ND.
OCS 3.3V HALF SIZE +/-50 PPM - ECS-UPO-8PINX
Order 'ocs 3.3v half size +/-50 ppm - ECS-UPO-8PINX' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number ECS-P83-BX-ND.
OCS 5V HALF SIZE +/-100 PPM - ECS-UPO-8PINX
Order 'ocs 5v half size +/-100 ppm - ECS-UPO-8PINX' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number ECS-P85-ANX-ND.
OCS 5V HALF SIZE +/-100 PPM - ECS-UPO-8PINX
Order 'ocs 5v half size +/-100 ppm - ECS-UPO-8PINX' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number ECS-P85-AX-ND.
OSC 5V FULL SIZE +/-100 PPM - ECS-UPO-14PIN
Order 'osc 5v full size +/-100 ppm - ECS-UPO-14PIN' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number ECS-P145-A-ND.
OSC 5V FULL SIZE +/-100 PPM - ECS-UPO-14PIN
Order 'osc 5v full size +/-100 ppm - ECS-UPO-14PIN' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number ECS-P145-AN-ND.
OCS 5V FULL SIZE +/-50 PPM - ECS-UPO-14PINX
Order 'ocs 5v full size +/-50 ppm - ECS-UPO-14PINX' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number ECS-P145-BX-ND.
OSC 3.3V FULL SIZE +/-50 PPM - ECS-UPO-14PIN
Order 'osc 3.3v full size +/-50 ppm - ECS-UPO-14PIN' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number ECS-P143-B-ND.
Options for ±50ppm Oscillator - Programmable Crystal And Oscillator 5V ECS Inc. (VA) ECS-UPO-8PIN
Send this link via E-Mail
Help With This Screen
