OCS 5V HALF SIZE +/-100 PPM - ECS-UPO-8PINX - Crystals and Oscillators
±100ppm Oscillator - Programmable Crystal And Oscillator 5V ECS Inc. (VA) ECS-UPO-8PINX
| Digi-Key Part Number | ECS-P85-AX-ND |
1 10 50 100 500 1000 2500 5000 |
6.77000 5.80500 4.25700 3.87000 2.90250 2.58000 2.38650 2.12850 |
Extended Price
6.77 58.05 212.85 387.00 1451.25 2580.00 5966.25 10642.50 |
| Manufacturer Part Number | ECS-UPO-8PINX | |||
| Description | OCS 5V HALF SIZE +/-100 PPM | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECS-UPO-8PINX |
| Vendor | ECS Inc. (VA) |
| Category | Crystals and Oscillators |
| Package / Case | Half Size (8-DIP - 4-Pin) |
| Output | CMOS |
| Voltage | 5V |
| Operating Temperature | 0°C ~ 70°C |
| Frequency Stability | ±100ppm |
| Available Frequency Range | 1.00MHz ~ 150MHz Enter your frequency in Web Order Notes |
| Function | Output Enable |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECS UPO 8PINX ECSUPO8PINX ECS P85 AX ND ECSP85AXND ECS-P85-AX |
ECS-UPO-8PINX Specification Sheet
OCS 5V HALF SIZE +/-100 PPM - ECS-UPO-8PINX (ECS-P85-AX-ND) - Crystals and Oscillators
Related parts ±100ppm Oscillator - Programmable Crystal And Oscillator 5V ECS Inc. (VA) ECS-UPO-8PINXOCS 5V HALF SIZE +/-100 PPM - ECS-UPO-8PINX
Order 'ocs 5v half size +/-100 ppm - ECS-UPO-8PINX' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number ECS-P85-ANX-ND.
OCS 5V HALF SIZE +/-100 PPM - ECS-UPO-8PINX
Order 'ocs 5v half size +/-100 ppm - ECS-UPO-8PINX' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number ECS-P85-AX-ND.
OCS 5V HALF SIZE +/-50 PPM - ECS-UPO-8PINX
Order 'ocs 5v half size +/-50 ppm - ECS-UPO-8PINX' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number ECS-P85-BX-ND.
OCS 3.3V HALF SIZE +/-100 PPM - ECS-UPO-8PINX
Order 'ocs 3.3v half size +/-100 ppm - ECS-UPO-8PINX' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number ECS-P83-ANX-ND.
OCS 3.3V HALF SIZE +/-100 PPM - ECS-UPO-8PINX
Order 'ocs 3.3v half size +/-100 ppm - ECS-UPO-8PINX' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number ECS-P83-AX-ND.
OSC 5V HALF SIZE +/-100 PPM - ECS-UPO-8PIN
Order 'osc 5v half size +/-100 ppm - ECS-UPO-8PIN' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number ECS-P85-A-ND.
OSC 5V HALF SIZE +/-100 PPM - ECS-UPO-8PIN
Order 'osc 5v half size +/-100 ppm - ECS-UPO-8PIN' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number ECS-P85-AN-ND.
OCS 3.3V HALF SIZE +/-50 PPM - ECS-UPO-8PINX
Order 'ocs 3.3v half size +/-50 ppm - ECS-UPO-8PINX' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number ECS-P83-BX-ND.
OSC 3.3V HALF SIZE +/-100 PPM - ECS-UPO-8PIN
Order 'osc 3.3v half size +/-100 ppm - ECS-UPO-8PIN' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number ECS-P83-A-ND.
OSC 3.3V HALF SIZE +/-100 PPM - ECS-UPO-8PIN
Order 'osc 3.3v half size +/-100 ppm - ECS-UPO-8PIN' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number ECS-P83-AN-ND.
OCS 5V FULL SIZE +/-100 PPM - ECS-UPO-14PINX
Order 'ocs 5v full size +/-100 ppm - ECS-UPO-14PINX' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number ECS-P145-ANX-ND.
OCS 5V FULL SIZE +/-100 PPM - ECS-UPO-14PINX
Order 'ocs 5v full size +/-100 ppm - ECS-UPO-14PINX' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number ECS-P145-AX-ND.
OSC 5V HALF SIZE +/-50 PPM - ECS-UPO-8PIN
Order 'osc 5v half size +/-50 ppm - ECS-UPO-8PIN' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number ECS-P85-B-ND.
OSC 5V FULL SIZE +/-100 PPM - ECS-UPO-14PIN
Order 'osc 5v full size +/-100 ppm - ECS-UPO-14PIN' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number ECS-P145-A-ND.
OSC 5V FULL SIZE +/-100 PPM - ECS-UPO-14PIN
Order 'osc 5v full size +/-100 ppm - ECS-UPO-14PIN' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number ECS-P145-AN-ND.
Options for ±100ppm Oscillator - Programmable Crystal And Oscillator 5V ECS Inc. (VA) ECS-UPO-8PINX
Send this link via E-Mail
Help With This Screen
