CABLE 80 COND .025 FLAT 100FT - 2049/80 100SF - Cable, Wire
| Digi-Key Part Number | MB80K-100-ND |
1 5 10 |
284.64000 249.06000 213.48000 |
Extended Price
284.64 1245.30 2134.80 |
| Manufacturer Part Number | 2049/80 100SF | |||
| Description | CABLE 80 COND .025 FLAT 100FT | |||
| Quantity Available | 5 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2049/80 100SF |
| Vendor | 3M |
| Category | Cable, Wire |
| Conductors | 80 |
| Color | White |
| Gauge/AWG | 30 AWG |
| Length | 100.0' (30.5mm) |
| Features | Flat Cable |
| Pitch | 0.025" (0.64mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2049 80 100SF 204980 100SF MB80K 100 ND MB80K100ND MB80K-100 |
2049/80 100SF Specification Sheet
CABLE 80 COND .025 FLAT 100FT - 2049/80 100SF (MB80K-100-ND) - Cable, Wire
Related parts Cable, Wire :CABLE 100 COND .025 FLAT 100FT - 2049/100 100SF
Order 'cable 100 cond .025 flat 100ft - 2049/100 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB100K-100-ND.
CABLE 20 COND .025 FLAT 100FT - 2049/20 100SF
Order 'cable 20 cond .025 flat 100ft - 2049/20 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB20K-100-ND.
CABLE 40 COND .025 FLAT 100FT - 2049/40 100SF
Order 'cable 40 cond .025 flat 100ft - 2049/40 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB40K-100-ND.
CABLE 50 COND .025 FLAT 100FT - 2049/50 100SF
Order 'cable 50 cond .025 flat 100ft - 2049/50 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB50K-100-ND.
CABLE 60 COND .025 FLAT 100FT - 2049/60 100SF
Order 'cable 60 cond .025 flat 100ft - 2049/60 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB60K-100-ND.
CABLE 68 COND .025 FLAT 100FT - 2049/68 100SF
Order 'cable 68 cond .025 flat 100ft - 2049/68 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB68K-100-ND.
CABLE 100 COND .025 FLAT 10FT - 2049/100 100SF
Order 'cable 100 cond .025 flat 10ft - 2049/100 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB100K-10-ND.
CABLE 100 COND .025 FLAT 25FT - 2049/100 100SF
Order 'cable 100 cond .025 flat 25ft - 2049/100 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB100K-25-ND.
CABLE 100 COND .025 FLAT 50FT - 2049/100 100SF
Order 'cable 100 cond .025 flat 50ft - 2049/100 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB100K-50-ND.
CABLE 100 COND .025 FLAT 5FT - 2049/100 100SF
Order 'cable 100 cond .025 flat 5ft - 2049/100 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB100K-5-ND.
CABLE 20 COND .025 FLAT 10FT - 2049/20 100SF
Order 'cable 20 cond .025 flat 10ft - 2049/20 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB20K-10-ND.
CABLE 20 COND .025 FLAT 25FT - 2049/20 100SF
Order 'cable 20 cond .025 flat 25ft - 2049/20 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB20K-25-ND.
CABLE 20 COND .025 FLAT 50FT - 2049/20 100SF
Order 'cable 20 cond .025 flat 50ft - 2049/20 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB20K-50-ND.
CABLE 20 COND .025 FLAT 5FT - 2049/20 100SF
Order 'cable 20 cond .025 flat 5ft - 2049/20 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB20K-5-ND.
CABLE 40 COND .025 FLAT 10FT - 2049/40 100SF
Order 'cable 40 cond .025 flat 10ft - 2049/40 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB40K-10-ND.
Send this link via E-Mail
Help With This Screen