OSC 3.3V PROG CMOS STBY 100PPM - CSX-750P1P-UT - Crystals and Oscillators
| Digi-Key Part Number | CSX-750PJCCT-ND |
1 10 50 100 500 |
4.73000 4.05000 2.97000 2.70000 2.02500 |
Extended Price
4.73 40.50 148.50 270.00 1012.50 |
| Manufacturer Part Number | CSX-750P1P-UT | |||
| Description | OSC 3.3V PROG CMOS STBY 100PPM | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CSX-750P1P-UT |
| Vendor | Citizen Finetech Miyota (VA) |
| Category | Crystals and Oscillators |
| Package / Case | SMD 7mm x 5mm |
| Output | CMOS |
| Voltage | 3.3V |
| Operating Temperature | -20°C ~ 70°C |
| Frequency Stability | ±100ppm |
| Available Frequency Range | 1.00MHz ~ 100MHz Enter your frequency in Web Order Notes |
| Function | Standby |
| Packaging | Cut Tape (CT) |
| Spread Spectrum Bandwidth | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CSX 750P1P UT CSX750P1PUT CSX 750PJCCT ND CSX750PJCCTND CSX-750PJCCT |
CSX-750P1P-UT Specification Sheet
OSC 3.3V PROG CMOS STBY 100PPM - CSX-750P1P-UT (CSX-750PJCCT-ND) - Crystals and Oscillators
Related parts Crystals and Oscillators :OSC 3.3V PROG CMOS STBY 100PPM - CSX-750P1P-UT
Order 'osc 3.3v prog cmos stby 100ppm - CSX-750P1P-UT' online from Digi-Key. Manufactured by Citizen Finetech Miyota (VA). Digi-Key part number CSX-750PJCCT-ND.
OSC 3.3V PROG CMOS STBY 100PPM - CSX-750P1P-UT
Order 'osc 3.3v prog cmos stby 100ppm - CSX-750P1P-UT' online from Digi-Key. Manufactured by Citizen Finetech Miyota (VA). Digi-Key part number CSX-750PJCTR-ND.
OSC 3.3V PROG CMOS STBY 100PPM - CSX-750P1P-UT
Order 'osc 3.3v prog cmos stby 100ppm - CSX-750P1P-UT' online from Digi-Key. Manufactured by Citizen Finetech Miyota (VA). Digi-Key part number CSX-750PJFCT-ND.
OSC 3.3V PROG CMOS STBY 100PPM - CSX-750P1P-UT
Order 'osc 3.3v prog cmos stby 100ppm - CSX-750P1P-UT' online from Digi-Key. Manufactured by Citizen Finetech Miyota (VA). Digi-Key part number CSX-750PJFTR-ND.
OSC 3.3V PROG CMOS OE 100PPM - CSX-750P1P-UT
Order 'osc 3.3v prog cmos oe 100ppm - CSX-750P1P-UT' online from Digi-Key. Manufactured by Citizen Finetech Miyota (VA). Digi-Key part number CSX-750PBCCT-ND.
OSC 3.3V PROG CMOS OE 100PPM - CSX-750P1P-UT
Order 'osc 3.3v prog cmos oe 100ppm - CSX-750P1P-UT' online from Digi-Key. Manufactured by Citizen Finetech Miyota (VA). Digi-Key part number CSX-750PBCTR-ND.
OSC 3.3V PROG CMOS OE 100PPM - CSX-750P1P-UT
Order 'osc 3.3v prog cmos oe 100ppm - CSX-750P1P-UT' online from Digi-Key. Manufactured by Citizen Finetech Miyota (VA). Digi-Key part number CSX-750PBFCT-ND.
OSC 3.3V PROG CMOS OE 100PPM - CSX-750P1P-UT
Order 'osc 3.3v prog cmos oe 100ppm - CSX-750P1P-UT' online from Digi-Key. Manufactured by Citizen Finetech Miyota (VA). Digi-Key part number CSX-750PBFTR-ND.
OSC 5.0V PROG CMOS STBY 100PPM - CSX-750P1P-UT
Order 'osc 5.0v prog cmos stby 100ppm - CSX-750P1P-UT' online from Digi-Key. Manufactured by Citizen Finetech Miyota (VA). Digi-Key part number CSX-750PDCCT-ND.
OSC 5.0V PROG CMOS STBY 100PPM - CSX-750P1P-UT
Order 'osc 5.0v prog cmos stby 100ppm - CSX-750P1P-UT' online from Digi-Key. Manufactured by Citizen Finetech Miyota (VA). Digi-Key part number CSX-750PDCTR-ND.
OSC 5.0V PROG CMOS STBY 100PPM - CSX-750P1P-UT
Order 'osc 5.0v prog cmos stby 100ppm - CSX-750P1P-UT' online from Digi-Key. Manufactured by Citizen Finetech Miyota (VA). Digi-Key part number CSX-750PDFCT-ND.
OSC 5.0V PROG CMOS STBY 100PPM - CSX-750P1P-UT
Order 'osc 5.0v prog cmos stby 100ppm - CSX-750P1P-UT' online from Digi-Key. Manufactured by Citizen Finetech Miyota (VA). Digi-Key part number CSX-750PDFTR-ND.
OSC 3.3V PROG CMOS STBY 50PPM - CSX-750P1P-UT
Order 'osc 3.3v prog cmos stby 50ppm - CSX-750P1P-UT' online from Digi-Key. Manufactured by Citizen Finetech Miyota (VA). Digi-Key part number CSX-750PJBCT-ND.
OSC 3.3V PROG CMOS STBY 50PPM - CSX-750P1P-UT
Order 'osc 3.3v prog cmos stby 50ppm - CSX-750P1P-UT' online from Digi-Key. Manufactured by Citizen Finetech Miyota (VA). Digi-Key part number CSX-750PJBTR-ND.
OSC 3.3V PROG CMOS OE 50PPM - CSX-750P1P-UT
Order 'osc 3.3v prog cmos oe 50ppm - CSX-750P1P-UT' online from Digi-Key. Manufactured by Citizen Finetech Miyota (VA). Digi-Key part number CSX-750PBBCT-ND.
Send this link via E-Mail
Help With This Screen
