OSC 5.0V PROG CMOS OE 50PPM - CSX-750P1P-TUBE - Crystals and Oscillators
| Digi-Key Part Number | CSX750PCB-ND |
1 10 50 |
4.73000 4.05000 2.97000 |
Extended Price
4.73 40.50 148.50 |
| Manufacturer Part Number | CSX-750P1P-TUBE | |||
| Description | OSC 5.0V PROG CMOS OE 50PPM | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CSX-750P1P-TUBE |
| Vendor | Citizen America Corporation-Component Sales Divison (VA) |
| Category | Crystals and Oscillators |
| Package / Case | SMD 7mm x 5mm |
| Output | CMOS |
| Voltage | 5V |
| Operating Temperature | -20°C ~ 70°C |
| Frequency Stability | ±50ppm |
| Available Frequency Range | 1.00MHz ~ 125MHz Enter your frequency in Web Order Notes |
| Function | Output Enable |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CSX 750P1P TUBE CSX750P1PTUBE CSX750PCB ND CSX750PCBND CSX750PCB |
CSX-750P1P-TUBE Specification Sheet
OSC 5.0V PROG CMOS OE 50PPM - CSX-750P1P-TUBE (CSX750PCB-ND) - Crystals and Oscillators
Related parts Crystals and Oscillators :OSC 3.3V PROG CMOS OE 50PPM - CSX-750P1P-TUBE
Order 'osc 3.3v prog cmos oe 50ppm - CSX-750P1P-TUBE' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number CSX750PBB-ND.
OSC 3.3V PROG CMOS OE 50PPM - CSX-750P1P-TUBE
Order 'osc 3.3v prog cmos oe 50ppm - CSX-750P1P-TUBE' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number CSX750PBBTR-ND.
OSC 5.0V PROG CMOS OE 50PPM - CSX-750P1P-TUBE
Order 'osc 5.0v prog cmos oe 50ppm - CSX-750P1P-TUBE' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number CSX750PCB-ND.
OSC 5.0V PROG CMOS OE 50PPM - CSX-750P1P-TUBE
Order 'osc 5.0v prog cmos oe 50ppm - CSX-750P1P-TUBE' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number CSX750PCBTR-ND.
OSC 3.3V PROG CMOS OE 100PPM - CSX-750P1P-TUBE
Order 'osc 3.3v prog cmos oe 100ppm - CSX-750P1P-TUBE' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number CSX750PBC-ND.
OSC 3.3V PROG CMOS OE 100PPM - CSX-750P1P-TUBE
Order 'osc 3.3v prog cmos oe 100ppm - CSX-750P1P-TUBE' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number CSX750PBCTR-ND.
OSC 3.3V PROG CMOS OE 100PPM - CSX-750P1P-TUBE
Order 'osc 3.3v prog cmos oe 100ppm - CSX-750P1P-TUBE' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number CSX750PBF-ND.
OSC 3.3V PROG CMOS OE 100PPM - CSX-750P1P-TUBE
Order 'osc 3.3v prog cmos oe 100ppm - CSX-750P1P-TUBE' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number CSX750PBFTR-ND.
OSC 5.0V PROG CMOS OE 100PPM - CSX-750P1P-TUBE
Order 'osc 5.0v prog cmos oe 100ppm - CSX-750P1P-TUBE' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number CSX750PCC-ND.
OSC 5.0V PROG CMOS OE 100PPM - CSX-750P1P-TUBE
Order 'osc 5.0v prog cmos oe 100ppm - CSX-750P1P-TUBE' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number CSX750PCCTR-ND.
OSC 5.0V PROG CMOS OE 100PPM - CSX-750P1P-TUBE
Order 'osc 5.0v prog cmos oe 100ppm - CSX-750P1P-TUBE' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number CSX750PCF-ND.
OSC 5.0V PROG CMOS OE 100PPM - CSX-750P1P-TUBE
Order 'osc 5.0v prog cmos oe 100ppm - CSX-750P1P-TUBE' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number CSX750PCFTR-ND.
OSC 5.0V PROG CMOS STBY 50PPM - CSX-750P1P-TUBE
Order 'osc 5.0v prog cmos stby 50ppm - CSX-750P1P-TUBE' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number CSX750PDB-ND.
OSC 5.0V PROG CMOS STBY 50PPM - CSX-750P1P-TUBE
Order 'osc 5.0v prog cmos stby 50ppm - CSX-750P1P-TUBE' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number CSX750PDBTR-ND.
OSC 3.3V PROG CMOS STBY 50PPM - CSX-750P1P-TUBE
Order 'osc 3.3v prog cmos stby 50ppm - CSX-750P1P-TUBE' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number CSX750PJB-ND.
Send this link via E-Mail
Help With This Screen