OSC 3.3V PROG CMOS OE 100PPM - CSX-750P1P-TUBE
| Digi-Key Part Number | CSX750PBCTR-ND |
100 500 1000 2500 5000 10000 |
2.70000 2.02500 1.80000 1.66500 1.48500 1.30500 |
Extended Price
270.00 1012.50 1800.00 4162.50 7425.00 13050.00 |
| Manufacturer Part Number | CSX-750P1P-TUBE | |||
| Description | OSC 3.3V PROG CMOS OE 100PPM | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CSX-750P1P-TUBE |
| Vendor | Citizen America Corporation-Component Sales Divison (VA) |
| Category | Crystals and Oscillators |
| Package / Case | SMD 7mm x 5mm |
| Output | CMOS |
| Voltage | 3.3V |
| Operating Temperature | -20°C ~ 70°C |
| Frequency Stability | ±100ppm |
| Available Frequency Range | 1.00MHz ~ 100MHz Enter your frequency in Web Order Notes |
| Function | Output Enable |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CSX 750P1P TUBE CSX750P1PTUBE CSX750PBCTR ND CSX750PBCTRND CSX750PBCTR |
CSX-750P1P-TUBE Specification Sheet
OSC 3.3V PROG CMOS OE 100PPM - CSX-750P1P-TUBE (CSX750PBCTR-ND)
Related parts :OSC 3.3V PROG CMOS OE 100PPM - CSX-750P1P-TUBE
Order 'osc 3.3v prog cmos oe 100ppm - CSX-750P1P-TUBE' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number CSX750PBC-ND.
OSC 3.3V PROG CMOS OE 100PPM - CSX-750P1P-TUBE
Order 'osc 3.3v prog cmos oe 100ppm - CSX-750P1P-TUBE' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number CSX750PBCTR-ND.
OSC 3.3V PROG CMOS OE 100PPM - CSX-750P1P-TUBE
Order 'osc 3.3v prog cmos oe 100ppm - CSX-750P1P-TUBE' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number CSX750PBF-ND.
OSC 3.3V PROG CMOS OE 100PPM - CSX-750P1P-TUBE
Order 'osc 3.3v prog cmos oe 100ppm - CSX-750P1P-TUBE' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number CSX750PBFTR-ND.
OSC 5.0V PROG CMOS OE 100PPM - CSX-750P1P-TUBE
Order 'osc 5.0v prog cmos oe 100ppm - CSX-750P1P-TUBE' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number CSX750PCC-ND.
OSC 5.0V PROG CMOS OE 100PPM - CSX-750P1P-TUBE
Order 'osc 5.0v prog cmos oe 100ppm - CSX-750P1P-TUBE' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number CSX750PCCTR-ND.
OSC 5.0V PROG CMOS OE 100PPM - CSX-750P1P-TUBE
Order 'osc 5.0v prog cmos oe 100ppm - CSX-750P1P-TUBE' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number CSX750PCF-ND.
OSC 5.0V PROG CMOS OE 100PPM - CSX-750P1P-TUBE
Order 'osc 5.0v prog cmos oe 100ppm - CSX-750P1P-TUBE' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number CSX750PCFTR-ND.
OSC 3.3V PROG CMOS OE 50PPM - CSX-750P1P-TUBE
Order 'osc 3.3v prog cmos oe 50ppm - CSX-750P1P-TUBE' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number CSX750PBB-ND.
OSC 3.3V PROG CMOS OE 50PPM - CSX-750P1P-TUBE
Order 'osc 3.3v prog cmos oe 50ppm - CSX-750P1P-TUBE' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number CSX750PBBTR-ND.
OSC 5.0V PROG CMOS OE 50PPM - CSX-750P1P-TUBE
Order 'osc 5.0v prog cmos oe 50ppm - CSX-750P1P-TUBE' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number CSX750PCB-ND.
OSC 5.0V PROG CMOS OE 50PPM - CSX-750P1P-TUBE
Order 'osc 5.0v prog cmos oe 50ppm - CSX-750P1P-TUBE' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number CSX750PCBTR-ND.
OSC 5.0V PROG CMOS STBY 100PPM - CSX-750P1P-TUBE
Order 'osc 5.0v prog cmos stby 100ppm - CSX-750P1P-TUBE' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number CSX750PDC-ND.
OSC 5.0V PROG CMOS STBY 100PPM - CSX-750P1P-TUBE
Order 'osc 5.0v prog cmos stby 100ppm - CSX-750P1P-TUBE' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number CSX750PDCTR-ND.
OSC 5.0V PROG CMOS STBY 100PPM - CSX-750P1P-TUBE
Order 'osc 5.0v prog cmos stby 100ppm - CSX-750P1P-TUBE' online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number CSX750PDF-ND.
Send this link via E-Mail
Help With This Screen