±50ppm Oscillator - Programmable Crystal And Oscillator 3.3V Cardinal Components Inc. (VA) CPPX8-A7BR
OSC 3.3V PROG TTL PWRDN 50PPM - CPPX8-A7BR - Crystals and Oscillators
| Digi-Key Part Number | CPPT8-LT7PP-ND |
1 10 50 100 500 1000 2500 5000 10000 |
7.09000 6.07500 4.45500 4.05000 3.03750 2.70000 2.49750 2.22750 1.95750 |
Extended Price
7.09 60.75 222.75 405.00 1518.75 2700.00 6243.75 11137.50 19575.00 |
| Manufacturer Part Number | CPPX8-A7BR | |||
| Description | OSC 3.3V PROG TTL PWRDN 50PPM | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CPPX8-A7BR |
| Vendor | Cardinal Components Inc. (VA) |
| Category | Crystals and Oscillators |
| Package / Case | SMD 14mm x 8.65mm |
| Output | TTL |
| Voltage | 3.3V |
| Operating Temperature | -40°C ~ 85°C |
| Frequency Stability | ±50ppm |
| Available Frequency Range | 1.00MHz ~ 100MHz Enter your frequency in Web Order Notes |
| Function | Power Down |
| Packaging | Tube |
| Spread Spectrum Bandwidth | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CPPX8 A7BR CPPX8A7BR CPPT8 LT7PP ND CPPT8LT7PPND CPPT8-LT7PP |
CPPX8-A7BR Specification Sheet
OSC 3.3V PROG TTL PWRDN 50PPM - CPPX8-A7BR (CPPT8-LT7PP-ND) - Crystals and Oscillators
Related parts ±50ppm Oscillator - Programmable Crystal And Oscillator 3.3V Cardinal Components Inc. (VA) CPPX8-A7BR±50ppm Oscillator - Programmable Crystal And Oscillator 3.3V Cardinal Components Inc. (VA) CPPX8-A7BR
Order 'osc 3.3v prog ttl pwrdn 50ppm - CPPX8-A7BR' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPT8-LT0PP-ND.
±50ppm Oscillator - Programmable Crystal And Oscillator 3.3V Cardinal Components Inc. (VA) CPPX8-A7BR
Order 'osc 3.3v prog ttl pwrdn 50ppm - CPPX8-A7BR' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPT8-LT5PP-ND.
±50ppm Oscillator - Programmable Crystal And Oscillator 3.3V Cardinal Components Inc. (VA) CPPX8-A7BR
Order 'osc 3.3v prog ttl pwrdn 50ppm - CPPX8-A7BR' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPT8-LT7PP-ND.
±50ppm Oscillator - Programmable Crystal And Oscillator 3.3V Cardinal Components Inc. (VA) CPPX8-A7BR
Order 'osc 3.3v prog ttl pwrdn 50ppm - CPPX8-A7BR' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPT8-LZ0PP-ND.
±50ppm Oscillator - Programmable Crystal And Oscillator 3.3V Cardinal Components Inc. (VA) CPPX8-A7BR
Order 'osc 3.3v prog ttl pwrdn 50ppm - CPPX8-A7BR' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPT8-LZ5PP-ND.
±50ppm Oscillator - Programmable Crystal And Oscillator 3.3V Cardinal Components Inc. (VA) CPPX8-A7BR
Order 'osc 3.3v prog ttl pwrdn 50ppm - CPPX8-A7BR' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPT8-LZ7PP-ND.
±50ppm Oscillator - Programmable Crystal And Oscillator 3.3V Cardinal Components Inc. (VA) CPPX8-A7BR
Order 'osc 3.3v prog cmos pwrdn 50ppm - CPPX8-A7BR' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPC8-LT0PP-ND.
±50ppm Oscillator - Programmable Crystal And Oscillator 3.3V Cardinal Components Inc. (VA) CPPX8-A7BR
Order 'osc 3.3v prog cmos pwrdn 50ppm - CPPX8-A7BR' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPC8-LT5PP-ND.
±50ppm Oscillator - Programmable Crystal And Oscillator 3.3V Cardinal Components Inc. (VA) CPPX8-A7BR
Order 'osc 3.3v prog cmos pwrdn 50ppm - CPPX8-A7BR' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPC8-LT7PP-ND.
±50ppm Oscillator - Programmable Crystal And Oscillator 3.3V Cardinal Components Inc. (VA) CPPX8-A7BR
Order 'osc 3.3v prog cmos pwrdn 50ppm - CPPX8-A7BR' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPC8-LZ0PP-ND.
±50ppm Oscillator - Programmable Crystal And Oscillator 3.3V Cardinal Components Inc. (VA) CPPX8-A7BR
Order 'osc 3.3v prog cmos pwrdn 50ppm - CPPX8-A7BR' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPC8-LZ5PP-ND.
±50ppm Oscillator - Programmable Crystal And Oscillator 3.3V Cardinal Components Inc. (VA) CPPX8-A7BR
Order 'osc 3.3v prog cmos pwrdn 50ppm - CPPX8-A7BR' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPC8-LZ7PP-ND.
±50ppm Oscillator - Programmable Crystal And Oscillator 3.3V Cardinal Components Inc. (VA) CPPX1-A7BR
Order 'osc 3.3v prog ttl pwrdn 50ppm - CPPX1-A7BR' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPT1-LT0PP-ND.
±50ppm Oscillator - Programmable Crystal And Oscillator 3.3V Cardinal Components Inc. (VA) CPPX1-A7BR
Order 'osc 3.3v prog ttl pwrdn 50ppm - CPPX1-A7BR' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPT1-LT5PP-ND.
±50ppm Oscillator - Programmable Crystal And Oscillator 3.3V Cardinal Components Inc. (VA) CPPX1-A7BR
Order 'osc 3.3v prog ttl pwrdn 50ppm - CPPX1-A7BR' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPT1-LT7PP-ND.
Options for ±50ppm Oscillator - Programmable Crystal And Oscillator 3.3V Cardinal Components Inc. (VA) CPPX8-A7BR
Send this link via E-Mail
Help With This Screen
