OSC 3.3V PROG TTL PWRDN 100PPM - CPPX7-A7BR - Crystals and Oscillators
| Digi-Key Part Number | CPPT7-LZ76P-ND |
100 500 1000 2500 5000 10000 |
3.82500 2.86876 2.55000 2.35875 2.10375 1.84875 |
Extended Price
382.50 1434.38 2550.00 5896.88 10518.75 18487.50 |
| Manufacturer Part Number | CPPX7-A7BR | |||
| Description | OSC 3.3V PROG TTL PWRDN 100PPM | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CPPX7-A7BR |
| Vendor | Cardinal Components Inc. (VA) |
| Category | Crystals and Oscillators |
| Package / Case | SMD 7mm x 5mm |
| Output | TTL |
| Voltage | 3.3V |
| Operating Temperature | -40°C ~ 85°C |
| Frequency Stability | ±100ppm |
| Available Frequency Range | 1.00MHz ~ 100MHz Enter your frequency in Web Order Notes |
| Function | Power Down |
| Packaging | Tape & Reel (TR) |
| Spread Spectrum Bandwidth | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CPPX7 A7BR CPPX7A7BR CPPT7 LZ76P ND CPPT7LZ76PND CPPT7-LZ76P |
CPPX7-A7BR Specification Sheet
OSC 3.3V PROG TTL PWRDN 100PPM - CPPX7-A7BR (CPPT7-LZ76P-ND) - Crystals and Oscillators
Related parts Crystals and Oscillators :OSC 3.3V PROG TTL PWRDN 100PPM - CPPX7-A7BR
Order 'osc 3.3v prog ttl pwrdn 100ppm - CPPX7-A7BR' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPT7-LT06P-ND.
OSC 3.3V PROG TTL PWRDN 100PPM - CPPX7-A7BR
Order 'osc 3.3v prog ttl pwrdn 100ppm - CPPX7-A7BR' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPT7-LT56P-ND.
OSC 3.3V PROG TTL PWRDN 100PPM - CPPX7-A7BR
Order 'osc 3.3v prog ttl pwrdn 100ppm - CPPX7-A7BR' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPT7-LT76P-ND.
OSC 3.3V PROG TTL PWRDN 100PPM - CPPX7-A7BR
Order 'osc 3.3v prog ttl pwrdn 100ppm - CPPX7-A7BR' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPT7-LZ06P-ND.
OSC 3.3V PROG TTL PWRDN 100PPM - CPPX7-A7BR
Order 'osc 3.3v prog ttl pwrdn 100ppm - CPPX7-A7BR' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPT7-LZ56P-ND.
OSC 3.3V PROG TTL PWRDN 100PPM - CPPX7-A7BR
Order 'osc 3.3v prog ttl pwrdn 100ppm - CPPX7-A7BR' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPT7-LZ76P-ND.
OSC 3.3V PROG TTL PWRDN 100PPM - CPPX1-A7BR
Order 'osc 3.3v prog ttl pwrdn 100ppm - CPPX1-A7BR' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPT1-LT06P-ND.
OSC 3.3V PROG TTL PWRDN 100PPM - CPPX1-A7BR
Order 'osc 3.3v prog ttl pwrdn 100ppm - CPPX1-A7BR' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPT1-LT56P-ND.
OSC 3.3V PROG TTL PWRDN 100PPM - CPPX1-A7BR
Order 'osc 3.3v prog ttl pwrdn 100ppm - CPPX1-A7BR' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPT1-LT76P-ND.
OSC 3.3V PROG TTL PWRDN 100PPM - CPPX4-A7BR
Order 'osc 3.3v prog ttl pwrdn 100ppm - CPPX4-A7BR' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPT4-LT06P-ND.
OSC 3.3V PROG TTL PWRDN 100PPM - CPPX4-A7BR
Order 'osc 3.3v prog ttl pwrdn 100ppm - CPPX4-A7BR' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPT4-LT56P-ND.
OSC 3.3V PROG TTL PWRDN 100PPM - CPPX4-A7BR
Order 'osc 3.3v prog ttl pwrdn 100ppm - CPPX4-A7BR' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPT4-LT76P-ND.
OSC 3.3V PROG TTL PWRDN 100PPM - CPPX8-A7BR
Order 'osc 3.3v prog ttl pwrdn 100ppm - CPPX8-A7BR' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPT8-LT06P-ND.
OSC 3.3V PROG TTL PWRDN 100PPM - CPPX8-A7BR
Order 'osc 3.3v prog ttl pwrdn 100ppm - CPPX8-A7BR' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPT8-LT56P-ND.
OSC 3.3V PROG TTL PWRDN 100PPM - CPPX8-A7BR
Order 'osc 3.3v prog ttl pwrdn 100ppm - CPPX8-A7BR' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPT8-LT76P-ND.
Send this link via E-Mail
Help With This Screen
