OSC 3.3V PROG TTL PWRDN 25PPM - CPPX7-A5BC
| Digi-Key Part Number | CPPT7-LZ5RP-ND |
100 500 1000 2500 5000 10000 |
4.39500 3.29626 2.93000 2.71025 2.41725 2.12425 |
Extended Price
439.50 1648.13 2930.00 6775.62 12086.25 21242.50 |
| Manufacturer Part Number | CPPX7-A5BC | |||
| Description | OSC 3.3V PROG TTL PWRDN 25PPM | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CPPX7-A5BC |
| Vendor | Cardinal Components Inc. (VA) |
| Category | Crystals and Oscillators |
| Package / Case | SMD 7mm x 5mm |
| Output | TTL |
| Voltage | 3.3V |
| Operating Temperature | -20°C ~ 70°C |
| Frequency Stability | ±25ppm |
| Available Frequency Range | 1.00MHz ~ 100MHz Enter your frequency in Web Order Notes |
| Function | Power Down |
| Packaging | Tape & Reel (TR) |
| Spread Spectrum Bandwidth | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CPPX7 A5BC CPPX7A5BC CPPT7 LZ5RP ND CPPT7LZ5RPND CPPT7-LZ5RP |
CPPX7-A5BC Specification Sheet
OSC 3.3V PROG TTL PWRDN 25PPM - CPPX7-A5BC (CPPT7-LZ5RP-ND)
Related parts :OSC 3.3V PROG TTL PWRDN 25PPM - CPPX7-A5BC
Order 'osc 3.3v prog ttl pwrdn 25ppm - CPPX7-A5BC' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPT7-LT0RP-ND.
OSC 3.3V PROG TTL PWRDN 25PPM - CPPX7-A5BC
Order 'osc 3.3v prog ttl pwrdn 25ppm - CPPX7-A5BC' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPT7-LT5RP-ND.
OSC 3.3V PROG TTL PWRDN 25PPM - CPPX7-A5BC
Order 'osc 3.3v prog ttl pwrdn 25ppm - CPPX7-A5BC' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPT7-LZ0RP-ND.
OSC 3.3V PROG TTL PWRDN 25PPM - CPPX7-A5BC
Order 'osc 3.3v prog ttl pwrdn 25ppm - CPPX7-A5BC' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPT7-LZ5RP-ND.
OSC 3.3V PROG TTL PWRDN 25PPM - CPPX1-A5BC
Order 'osc 3.3v prog ttl pwrdn 25ppm - CPPX1-A5BC' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPT1-LT0RP-ND.
OSC 3.3V PROG TTL PWRDN 25PPM - CPPX1-A5BC
Order 'osc 3.3v prog ttl pwrdn 25ppm - CPPX1-A5BC' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPT1-LT5RP-ND.
OSC 3.3V PROG TTL PWRDN 25PPM - CPPX4-A5BC
Order 'osc 3.3v prog ttl pwrdn 25ppm - CPPX4-A5BC' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPT4-LT0RP-ND.
OSC 3.3V PROG TTL PWRDN 25PPM - CPPX4-A5BC
Order 'osc 3.3v prog ttl pwrdn 25ppm - CPPX4-A5BC' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPT4-LT5RP-ND.
OSC 3.3V PROG TTL PWRDN 25PPM - CPPX8-A5BC
Order 'osc 3.3v prog ttl pwrdn 25ppm - CPPX8-A5BC' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPT8-LT0RP-ND.
OSC 3.3V PROG TTL PWRDN 25PPM - CPPX8-A5BC
Order 'osc 3.3v prog ttl pwrdn 25ppm - CPPX8-A5BC' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPT8-LT5RP-ND.
OSC 3.3V PROG TTL PWRDN 25PPM - CPPX8-A5BC
Order 'osc 3.3v prog ttl pwrdn 25ppm - CPPX8-A5BC' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPT8-LZ0RP-ND.
OSC 3.3V PROG TTL PWRDN 25PPM - CPPX8-A5BC
Order 'osc 3.3v prog ttl pwrdn 25ppm - CPPX8-A5BC' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPT8-LZ5RP-ND.
OSC 3.3V PROG CMOS PWRDN 25PPM - CPPX7-A5BC
Order 'osc 3.3v prog cmos pwrdn 25ppm - CPPX7-A5BC' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPC7-LT0RP-ND.
OSC 3.3V PROG CMOS PWRDN 25PPM - CPPX7-A5BC
Order 'osc 3.3v prog cmos pwrdn 25ppm - CPPX7-A5BC' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPC7-LT5RP-ND.
OSC 3.3V PROG CMOS PWRDN 25PPM - CPPX7-A5BC
Order 'osc 3.3v prog cmos pwrdn 25ppm - CPPX7-A5BC' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPC7-LZ0RP-ND.
Send this link via E-Mail
Help With This Screen
