OSC 5.0V PROG TTL TRI ST 25PPM - CPPX7-A5BC - Crystals and Oscillators
| Digi-Key Part Number | CPPT7-HT5RT-ND |
1 10 50 100 500 1000 2500 5000 10000 |
7.56000 6.48000 4.75200 4.32000 3.24000 2.88000 2.66400 2.37600 2.08800 |
Extended Price
7.56 64.80 237.60 432.00 1620.00 2880.00 6660.00 11880.00 20880.00 |
| Manufacturer Part Number | CPPX7-A5BC | |||
| Description | OSC 5.0V PROG TTL TRI ST 25PPM | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CPPX7-A5BC |
| Vendor | Cardinal Components Inc. (VA) |
| Category | Crystals and Oscillators |
| Package / Case | SMD 7mm x 5mm |
| Output | TTL |
| Voltage | 5V |
| Operating Temperature | -20°C ~ 70°C |
| Frequency Stability | ±25ppm |
| Available Frequency Range | 1.00MHz ~ 133MHz Enter your frequency in Web Order Notes |
| Function | Tri-State |
| Packaging | Tube |
| Spread Spectrum Bandwidth | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CPPX7 A5BC CPPX7A5BC CPPT7 HT5RT ND CPPT7HT5RTND CPPT7-HT5RT |
CPPX7-A5BC Specification Sheet
OSC 5.0V PROG TTL TRI ST 25PPM - CPPX7-A5BC (CPPT7-HT5RT-ND) - Crystals and Oscillators
Related parts Crystals and Oscillators :OSC 5.0V PROG TTL TRI ST 25PPM - CPPX7-A5BC
Order 'osc 5.0v prog ttl tri st 25ppm - CPPX7-A5BC' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPT7-HT0RT-ND.
OSC 5.0V PROG TTL TRI ST 25PPM - CPPX7-A5BC
Order 'osc 5.0v prog ttl tri st 25ppm - CPPX7-A5BC' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPT7-HT5RT-ND.
OSC 5.0V PROG TTL TRI ST 25PPM - CPPX7-A5BC
Order 'osc 5.0v prog ttl tri st 25ppm - CPPX7-A5BC' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPT7-HZ0RT-ND.
OSC 5.0V PROG TTL TRI ST 25PPM - CPPX7-A5BC
Order 'osc 5.0v prog ttl tri st 25ppm - CPPX7-A5BC' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPT7-HZ5RT-ND.
OSC 5.0V PROG TTL TRI ST 25PPM - CPPX1-A5BC
Order 'osc 5.0v prog ttl tri st 25ppm - CPPX1-A5BC' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPT1-HT0RT-ND.
OSC 5.0V PROG TTL TRI ST 25PPM - CPPX1-A5BC
Order 'osc 5.0v prog ttl tri st 25ppm - CPPX1-A5BC' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPT1-HT5RT-ND.
OSC 5.0V PROG TTL TRI ST 25PPM - CPPX4-A5BC
Order 'osc 5.0v prog ttl tri st 25ppm - CPPX4-A5BC' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPT4-HT0RT-ND.
OSC 5.0V PROG TTL TRI ST 25PPM - CPPX4-A5BC
Order 'osc 5.0v prog ttl tri st 25ppm - CPPX4-A5BC' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPT4-HT5RT-ND.
OSC 3.3V PROG TTL TRI ST 25PPM - CPPX7-A5BC
Order 'osc 3.3v prog ttl tri st 25ppm - CPPX7-A5BC' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPT7-LT0RT-ND.
OSC 3.3V PROG TTL TRI ST 25PPM - CPPX7-A5BC
Order 'osc 3.3v prog ttl tri st 25ppm - CPPX7-A5BC' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPT7-LT5RT-ND.
OSC 3.3V PROG TTL TRI ST 25PPM - CPPX7-A5BC
Order 'osc 3.3v prog ttl tri st 25ppm - CPPX7-A5BC' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPT7-LZ0RT-ND.
OSC 3.3V PROG TTL TRI ST 25PPM - CPPX7-A5BC
Order 'osc 3.3v prog ttl tri st 25ppm - CPPX7-A5BC' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPT7-LZ5RT-ND.
OSC 5.0V PROG TTL TRI ST 25PPM - CPPX8-A5BC
Order 'osc 5.0v prog ttl tri st 25ppm - CPPX8-A5BC' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPT8-HT0RT-ND.
OSC 5.0V PROG TTL TRI ST 25PPM - CPPX8-A5BC
Order 'osc 5.0v prog ttl tri st 25ppm - CPPX8-A5BC' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPT8-HT5RT-ND.
OSC 5.0V PROG TTL TRI ST 25PPM - CPPX8-A5BC
Order 'osc 5.0v prog ttl tri st 25ppm - CPPX8-A5BC' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPT8-HZ0RT-ND.
Send this link via E-Mail
Help With This Screen
