OSC 5.0V PROG TTL PWRDN 25PPM - CPPX7-A5BC - Crystals and Oscillators
±25ppm Oscillator - Programmable Crystal And Oscillator 5V Cardinal Components Inc. (VA) CPPX7-A5BC
| Digi-Key Part Number | CPPT7-HT5RP-ND |
1 10 50 100 500 1000 2500 5000 10000 |
7.56000 6.48000 4.75200 4.32000 3.24000 2.88000 2.66400 2.37600 2.08800 |
Extended Price
7.56 64.80 237.60 432.00 1620.00 2880.00 6660.00 11880.00 20880.00 |
| Manufacturer Part Number | CPPX7-A5BC | |||
| Description | OSC 5.0V PROG TTL PWRDN 25PPM | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CPPX7-A5BC |
| Vendor | Cardinal Components Inc. (VA) |
| Category | Crystals and Oscillators |
| Package / Case | SMD 7mm x 5mm |
| Output | TTL |
| Voltage | 5V |
| Operating Temperature | -20°C ~ 70°C |
| Frequency Stability | ±25ppm |
| Available Frequency Range | 1.00MHz ~ 133MHz Enter your frequency in Web Order Notes |
| Function | Power Down |
| Packaging | Tube |
| Spread Spectrum Bandwidth | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CPPX7 A5BC CPPX7A5BC CPPT7 HT5RP ND CPPT7HT5RPND CPPT7-HT5RP |
CPPX7-A5BC Specification Sheet
OSC 5.0V PROG TTL PWRDN 25PPM - CPPX7-A5BC (CPPT7-HT5RP-ND) - Crystals and Oscillators
Related parts ±25ppm Oscillator - Programmable Crystal And Oscillator 5V Cardinal Components Inc. (VA) CPPX7-A5BCOSC 5.0V PROG TTL PWRDN 25PPM - CPPX7-A5BC
Order 'osc 5.0v prog ttl pwrdn 25ppm - CPPX7-A5BC' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPT7-HT0RP-ND.
OSC 5.0V PROG TTL PWRDN 25PPM - CPPX7-A5BC
Order 'osc 5.0v prog ttl pwrdn 25ppm - CPPX7-A5BC' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPT7-HT5RP-ND.
OSC 5.0V PROG TTL PWRDN 25PPM - CPPX7-A5BC
Order 'osc 5.0v prog ttl pwrdn 25ppm - CPPX7-A5BC' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPT7-HZ0RP-ND.
OSC 5.0V PROG TTL PWRDN 25PPM - CPPX7-A5BC
Order 'osc 5.0v prog ttl pwrdn 25ppm - CPPX7-A5BC' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPT7-HZ5RP-ND.
OSC 3.3V PROG TTL PWRDN 25PPM - CPPX7-A5BC
Order 'osc 3.3v prog ttl pwrdn 25ppm - CPPX7-A5BC' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPT7-LT0RP-ND.
OSC 3.3V PROG TTL PWRDN 25PPM - CPPX7-A5BC
Order 'osc 3.3v prog ttl pwrdn 25ppm - CPPX7-A5BC' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPT7-LT5RP-ND.
OSC 3.3V PROG TTL PWRDN 25PPM - CPPX7-A5BC
Order 'osc 3.3v prog ttl pwrdn 25ppm - CPPX7-A5BC' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPT7-LZ0RP-ND.
OSC 3.3V PROG TTL PWRDN 25PPM - CPPX7-A5BC
Order 'osc 3.3v prog ttl pwrdn 25ppm - CPPX7-A5BC' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPT7-LZ5RP-ND.
OSC 5.0V PROG CMOS PWRDN 25PPM - CPPX7-A5BC
Order 'osc 5.0v prog cmos pwrdn 25ppm - CPPX7-A5BC' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPC7-HT0RP-ND.
OSC 5.0V PROG CMOS PWRDN 25PPM - CPPX7-A5BC
Order 'osc 5.0v prog cmos pwrdn 25ppm - CPPX7-A5BC' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPC7-HT5RP-ND.
OSC 5.0V PROG CMOS PWRDN 25PPM - CPPX7-A5BC
Order 'osc 5.0v prog cmos pwrdn 25ppm - CPPX7-A5BC' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPC7-HZ0RP-ND.
OSC 5.0V PROG CMOS PWRDN 25PPM - CPPX7-A5BC
Order 'osc 5.0v prog cmos pwrdn 25ppm - CPPX7-A5BC' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPC7-HZ5RP-ND.
OSC 5.0V PROG TTL PWRDN 25PPM - CPPX1-A5BC
Order 'osc 5.0v prog ttl pwrdn 25ppm - CPPX1-A5BC' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPT1-HT0RP-ND.
OSC 5.0V PROG TTL PWRDN 25PPM - CPPX1-A5BC
Order 'osc 5.0v prog ttl pwrdn 25ppm - CPPX1-A5BC' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPT1-HT5RP-ND.
OSC 5.0V PROG TTL PWRDN 25PPM - CPPX4-A5BC
Order 'osc 5.0v prog ttl pwrdn 25ppm - CPPX4-A5BC' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPT4-HT0RP-ND.
Options for ±25ppm Oscillator - Programmable Crystal And Oscillator 5V Cardinal Components Inc. (VA) CPPX7-A5BC
Send this link via E-Mail
Help With This Screen
