Keywords:





OSC 3.3V PROG TTL TRI ST 50PPM - CPPX1-A7BR - Crystals and Oscillators

±50ppm Oscillator - Programmable Crystal And Oscillator 3.3V Cardinal Components Inc. (VA) CPPX1-A7BR

Digi-Key Part Number CPPT1-LT5PT-ND
Price Break
1
10
50
100
500
1000
2500
5000
10000
Unit Price
7.09000
6.07500
4.45500
4.05000
3.03750
2.70000
2.49750
2.22750
1.95750
Extended Price
7.09
60.75
222.75
405.00
1518.75
2700.00
6243.75
11137.50
19575.00
Manufacturer Part NumberCPPX1-A7BR
DescriptionOSC 3.3V PROG TTL TRI ST 50PPM
Quantity Available
All prices are in USD

Non-Stock

Purchase ±50ppm Oscillator - Programmable Crystal And Oscillator 3.3V Cardinal Components Inc. (VA) CPPX1-A7BR
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for ±50ppm Oscillator - Programmable Crystal And Oscillator 3.3V Cardinal Components Inc. (VA) CPPX1-A7BR
Technical/Catalog InformationCPPX1-A7BR
VendorCardinal Components Inc. (VA)
CategoryCrystals and Oscillators
Package / CaseFull Size (14-DIP - 4-Pin)
OutputTTL
Voltage3.3V
Operating Temperature-20°C ~ 70°C
Frequency Stability±50ppm
Available Frequency Range1.00MHz ~ 100MHz Enter your frequency in Web Order Notes
FunctionTri-State
PackagingTube
Spread Spectrum Bandwidth-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CPPX1 A7BR
CPPX1A7BR
CPPT1 LT5PT ND
CPPT1LT5PTND
CPPT1-LT5PT

CPPX1-A7BR Specification Sheet

Image of OSC 3.3V PROG TTL TRI ST 50PPM - CPPX1-A7BR

OSC 3.3V PROG TTL TRI ST 50PPM - CPPX1-A7BR (CPPT1-LT5PT-ND) - Crystals and Oscillators

Related parts ±50ppm Oscillator - Programmable Crystal And Oscillator 3.3V Cardinal Components Inc. (VA) CPPX1-A7BR
OSC 3.3V PROG TTL TRI ST 50PPM - CPPX1-A7BR
 Order 'osc 3.3v prog ttl tri st 50ppm - CPPX1-A7BR' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPT1-LT0PT-ND.
OSC 3.3V PROG TTL TRI ST 50PPM - CPPX1-A7BR
 Order 'osc 3.3v prog ttl tri st 50ppm - CPPX1-A7BR' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPT1-LT5PT-ND.
OSC 3.3V PROG TTL TRI ST 50PPM - CPPX1-A7BR
 Order 'osc 3.3v prog ttl tri st 50ppm - CPPX1-A7BR' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPT1-LT7PT-ND.
OSC 3.3V PROG CMOS TRI ST 50PPM - CPPX1-A7BR
 Order 'osc 3.3v prog cmos tri st 50ppm - CPPX1-A7BR' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPC1-LT0PT-ND.
OSC 3.3V PROG CMOS TRI ST 50PPM - CPPX1-A7BR
 Order 'osc 3.3v prog cmos tri st 50ppm - CPPX1-A7BR' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPC1-LT5PT-ND.
OSC 3.3V PROG CMOS TRI ST 50PPM - CPPX1-A7BR
 Order 'osc 3.3v prog cmos tri st 50ppm - CPPX1-A7BR' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPC1-LT7PT-ND.
OSC 3.3V PROG TTL TRI ST 50PPM - CPPX4-A7BR
 Order 'osc 3.3v prog ttl tri st 50ppm - CPPX4-A7BR' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPT4-LT0PT-ND.
OSC 3.3V PROG TTL TRI ST 50PPM - CPPX4-A7BR
 Order 'osc 3.3v prog ttl tri st 50ppm - CPPX4-A7BR' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPT4-LT5PT-ND.
OSC 3.3V PROG TTL TRI ST 50PPM - CPPX4-A7BR
 Order 'osc 3.3v prog ttl tri st 50ppm - CPPX4-A7BR' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPT4-LT7PT-ND.
OSC 3.3V PROG TTL TRI ST 50PPM - CPPX7-A7BR
 Order 'osc 3.3v prog ttl tri st 50ppm - CPPX7-A7BR' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPT7-LT0PT-ND.
OSC 3.3V PROG TTL TRI ST 50PPM - CPPX7-A7BR
 Order 'osc 3.3v prog ttl tri st 50ppm - CPPX7-A7BR' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPT7-LT5PT-ND.
OSC 3.3V PROG TTL TRI ST 50PPM - CPPX7-A7BR
 Order 'osc 3.3v prog ttl tri st 50ppm - CPPX7-A7BR' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPT7-LT7PT-ND.
OSC 3.3V PROG TTL TRI ST 50PPM - CPPX7-A7BR
 Order 'osc 3.3v prog ttl tri st 50ppm - CPPX7-A7BR' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPT7-LZ0PT-ND.
OSC 3.3V PROG TTL TRI ST 50PPM - CPPX7-A7BR
 Order 'osc 3.3v prog ttl tri st 50ppm - CPPX7-A7BR' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPT7-LZ5PT-ND.
OSC 3.3V PROG TTL TRI ST 50PPM - CPPX7-A7BR
 Order 'osc 3.3v prog ttl tri st 50ppm - CPPX7-A7BR' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPT7-LZ7PT-ND.

Options for ±50ppm Oscillator - Programmable Crystal And Oscillator 3.3V Cardinal Components Inc. (VA) CPPX1-A7BR
Send this link via E-Mail
Help With This Screen

OSC 3.3V PROG TTL TRI ST 50PPM - CPPX1-A7BR
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: OSC 3.3V PROG TTL TRI ST 50PPM - CPPX1-A7BR Next: OSC 3.3V PROG TTL TRI ST 50PPM - CPPX1-A7BR
OSC 3.3V PROG TTL TRI ST 50PPM - CPPX1-A7BR