±100ppm Oscillator - Programmable Crystal And Oscillator 5V Cardinal Components Inc. (VA) CPPLX5-A7BRNP
OSC 5.0V PROG TTL TRI ST 100PPM - CPPLX5-A7BRNP - Crystals and Oscillators
| Digi-Key Part Number | CPPLT5-HT06T-ND |
1 10 50 100 500 1000 2500 5000 10000 |
9.98000 8.55000 6.27000 5.70000 4.27500 3.80000 3.51500 3.13500 2.75500 |
Extended Price
9.98 85.50 313.50 570.00 2137.50 3800.00 8787.50 15675.00 27550.00 |
| Manufacturer Part Number | CPPLX5-A7BRNP | |||
| Description | OSC 5.0V PROG TTL TRI ST 100PPM | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CPPLX5-A7BRNP |
| Vendor | Cardinal Components Inc. (VA) |
| Category | Crystals and Oscillators |
| Package / Case | SMD 5mm x 3.2mm |
| Output | TTL |
| Voltage | 5V |
| Operating Temperature | 0°C ~ 70°C |
| Frequency Stability | ±100ppm |
| Available Frequency Range | 1.00MHz ~ 133MHz Enter your frequency in Web Order Notes |
| Function | Tri-State |
| Packaging | Tube |
| Spread Spectrum Bandwidth | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CPPLX5 A7BRNP CPPLX5A7BRNP CPPLT5 HT06T ND CPPLT5HT06TND CPPLT5-HT06T |
CPPLX5-A7BRNP Specification Sheet
OSC 5.0V PROG TTL TRI ST 100PPM - CPPLX5-A7BRNP (CPPLT5-HT06T-ND) - Crystals and Oscillators
Related parts ±100ppm Oscillator - Programmable Crystal And Oscillator 5V Cardinal Components Inc. (VA) CPPLX5-A7BRNP±100ppm Oscillator - Programmable Crystal And Oscillator 5V Cardinal Components Inc. (VA) CPPLX5-A7BRNP
Order 'osc 5.0v prog ttl tri st 100ppm - CPPLX5-A7BRNP' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPLT5-HT06T-ND.
±100ppm Oscillator - Programmable Crystal And Oscillator 5V Cardinal Components Inc. (VA) CPPLX5-A7BRNP
Order 'osc 5.0v prog ttl tri st 100ppm - CPPLX5-A7BRNP' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPLT5-HT56T-ND.
±100ppm Oscillator - Programmable Crystal And Oscillator 5V Cardinal Components Inc. (VA) CPPLX5-A7BRNP
Order 'osc 5.0v prog ttl tri st 100ppm - CPPLX5-A7BRNP' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPLT5-HT76T-ND.
±100ppm Oscillator - Programmable Crystal And Oscillator 3.3V Cardinal Components Inc. (VA) CPPLX5-A7BRNP
Order 'osc 3.3v prog ttl tri st 100ppm - CPPLX5-A7BRNP' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPLT5-LT06T-ND.
±100ppm Oscillator - Programmable Crystal And Oscillator 3.3V Cardinal Components Inc. (VA) CPPLX5-A7BRNP
Order 'osc 3.3v prog ttl tri st 100ppm - CPPLX5-A7BRNP' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPLT5-LT56T-ND.
±100ppm Oscillator - Programmable Crystal And Oscillator 3.3V Cardinal Components Inc. (VA) CPPLX5-A7BRNP
Order 'osc 3.3v prog ttl tri st 100ppm - CPPLX5-A7BRNP' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPLT5-LT76T-ND.
±100ppm Oscillator - Programmable Crystal And Oscillator 5V Cardinal Components Inc. (VA) CPPLX5-A7BRNP
Order 'osc 5.0v prog cmos tri st 100ppm - CPPLX5-A7BRNP' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPLC5-HT06T-ND.
±100ppm Oscillator - Programmable Crystal And Oscillator 5V Cardinal Components Inc. (VA) CPPLX5-A7BRNP
Order 'osc 5.0v prog cmos tri st 100ppm - CPPLX5-A7BRNP' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPLC5-HT56T-ND.
±100ppm Oscillator - Programmable Crystal And Oscillator 5V Cardinal Components Inc. (VA) CPPLX5-A7BRNP
Order 'osc 5.0v prog cmos tri st 100ppm - CPPLX5-A7BRNP' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPLC5-HT76T-ND.
±50ppm Oscillator - Programmable Crystal And Oscillator 5V Cardinal Components Inc. (VA) CPPLX5-A7BRNP
Order 'osc 5.0v prog ttl tri st 50ppm - CPPLX5-A7BRNP' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPLT5-HT0PT-ND.
±50ppm Oscillator - Programmable Crystal And Oscillator 5V Cardinal Components Inc. (VA) CPPLX5-A7BRNP
Order 'osc 5.0v prog ttl tri st 50ppm - CPPLX5-A7BRNP' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPLT5-HT5PT-ND.
±50ppm Oscillator - Programmable Crystal And Oscillator 5V Cardinal Components Inc. (VA) CPPLX5-A7BRNP
Order 'osc 5.0v prog ttl tri st 50ppm - CPPLX5-A7BRNP' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPLT5-HT7PT-ND.
±100ppm Oscillator - Programmable Crystal And Oscillator 5V Cardinal Components Inc. (VA) CPPLX1-A7BRNP
Order 'osc 5.0v prog ttl tri st 100ppm - CPPLX1-A7BRNP' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPLT1-HT06T-ND.
±100ppm Oscillator - Programmable Crystal And Oscillator 5V Cardinal Components Inc. (VA) CPPLX1-A7BRNP
Order 'osc 5.0v prog ttl tri st 100ppm - CPPLX1-A7BRNP' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPLT1-HT56T-ND.
±100ppm Oscillator - Programmable Crystal And Oscillator 5V Cardinal Components Inc. (VA) CPPLX1-A7BRNP
Order 'osc 5.0v prog ttl tri st 100ppm - CPPLX1-A7BRNP' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPLT1-HT76T-ND.
Options for ±100ppm Oscillator - Programmable Crystal And Oscillator 5V Cardinal Components Inc. (VA) CPPLX5-A7BRNP
Send this link via E-Mail
Help With This Screen
