Keywords:





Off-White Flat Ribbon Cables, Wire Solid 30 AWG 5.0' (1.52m) 3M (VA) Flat Cable 2049/60 100SF

CABLE 60 COND .025 FLAT 5FT - 2049/60 100SF - Cables, Wires

Digi-Key Part Number MB60K-5-ND
Price Break
1
5
Unit Price
18.68000
17.34600
Extended Price
18.68
86.73
Manufacturer Part Number2049/60 100SF
DescriptionCABLE 60 COND .025 FLAT 5FT
Quantity Available
All prices are in USD

Non-Stock

Purchase Off-White Flat Ribbon Cables, Wire Solid 30 AWG 5.0' (1.52m) 3M (VA) Flat Cable 2049/60 100SF
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Off-White Flat Ribbon Cables, Wire Solid 30 AWG 5.0' (1.52m) 3M (VA) Flat Cable 2049/60 100SF
Technical/Catalog Information2049/60 100SF
Vendor3M (VA)
CategoryCables, Wires
ColorOff-White
Wire Gauge 30 AWG
Length5.0' (1.52m)
Cable TypeFlat Cable
Pitch0.025" (0.64mm)
ShieldingUnshielded
Conductor StrandSolid
Number of Conductors60
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 2049 60 100SF
204960 100SF
MB60K 5 ND
MB60K5ND
MB60K-5

2049/60 100SF Specification Sheet

Image of CABLE 60 COND .025 FLAT 5FT - 2049/60 100SF

CABLE 60 COND .025 FLAT 5FT - 2049/60 100SF (MB60K-5-ND) - Cables, Wires

Related parts Off-White Flat Ribbon Cables, Wire Solid 30 AWG 5.0' (1.52m) 3M (VA) Flat Cable 2049/60 100SF
Off-White Flat Ribbon Cables, Wire Solid 30 AWG 5.0' (1.52m) 3M (VA) Flat Cable 2049/100 100SF
 Order 'cable 100 cond .025 flat 5ft - 2049/100 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB100K-5-ND.
Off-White Flat Ribbon Cables, Wire Solid 30 AWG 5.0' (1.52m) 3M (VA) Flat Cable 2049/20 100SF
 Order 'cable 20 cond .025 flat 5ft - 2049/20 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB20K-5-ND.
Off-White Flat Ribbon Cables, Wire Solid 30 AWG 5.0' (1.52m) 3M (VA) Flat Cable 2049/40 100SF
 Order 'cable 40 cond .025 flat 5ft - 2049/40 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB40K-5-ND.
Off-White Flat Ribbon Cables, Wire Solid 30 AWG 5.0' (1.52m) 3M (VA) Flat Cable 2049/50 100SF
 Order 'cable 50 cond .025 flat 5ft - 2049/50 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB50K-5-ND.
Off-White Flat Ribbon Cables, Wire Solid 30 AWG 5.0' (1.52m) 3M (VA) Flat Cable 2049/68 100SF
 Order 'cable 68 cond .025 flat 5ft - 2049/68 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB68K-5-ND.
Off-White Flat Ribbon Cables, Wire Solid 30 AWG 5.0' (1.52m) 3M (VA) Flat Cable 2049/80 100SF
 Order 'cable 80 cond .025 flat 5ft - 2049/80 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB80K-5-ND.
Off-White Flat Ribbon Cables, Wire Solid 30 AWG 100' (30.5m) 3M Flat Cable 2049/100 100SF
 Order 'cable 100 cond .025 flat 100ft - 2049/100 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB100K-100-ND.
Off-White Flat Ribbon Cables, Wire Solid 30 AWG 10.0' (3.05m) 3M (VA) Flat Cable 2049/100 100SF
 Order 'cable 100 cond .025 flat 10ft - 2049/100 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB100K-10-ND.
Off-White Flat Ribbon Cables, Wire Solid 30 AWG 25.0' (7.62m) 3M (VA) Flat Cable 2049/100 100SF
 Order 'cable 100 cond .025 flat 25ft - 2049/100 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB100K-25-ND.
Off-White Flat Ribbon Cables, Wire Solid 30 AWG 50.0' (15.24m) 3M (VA) Flat Cable 2049/100 100SF
 Order 'cable 100 cond .025 flat 50ft - 2049/100 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB100K-50-ND.
Off-White Flat Ribbon Cables, Wire Solid 30 AWG 100' (30.5m) 3M Flat Cable 2049/20 100SF
 Order 'cable 20 cond .025 flat 100ft - 2049/20 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB20K-100-ND.
Off-White Flat Ribbon Cables, Wire Solid 30 AWG 10.0' (3.05m) 3M (VA) Flat Cable 2049/20 100SF
 Order 'cable 20 cond .025 flat 10ft - 2049/20 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB20K-10-ND.
Off-White Flat Ribbon Cables, Wire Solid 30 AWG 25.0' (7.62m) 3M (VA) Flat Cable 2049/20 100SF
 Order 'cable 20 cond .025 flat 25ft - 2049/20 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB20K-25-ND.
Off-White Flat Ribbon Cables, Wire Solid 30 AWG 50.0' (15.24m) 3M (VA) Flat Cable 2049/20 100SF
 Order 'cable 20 cond .025 flat 50ft - 2049/20 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB20K-50-ND.
Off-White Flat Ribbon Cables, Wire Solid 30 AWG 100' (30.5m) 3M Flat Cable 2049/40 100SF
 Order 'cable 40 cond .025 flat 100ft - 2049/40 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB40K-100-ND.

Options for Off-White Flat Ribbon Cables, Wire Solid 30 AWG 5.0' (1.52m) 3M (VA) Flat Cable 2049/60 100SF
Send this link via E-Mail
Help With This Screen

CABLE 60 COND .025 FLAT 5FT - 2049/60 100SF
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CABLE 60 COND .025 FLAT 50FT - 2049/60 100SF Next: CABLE 60 COND .025" FLAT 300' - 2049/60 300
CABLE 60 COND .025 FLAT 5FT - 2049/60 100SF