Keywords:





±100ppm Oscillator - Programmable Crystal And Oscillator 3.3V Cardinal Components Inc. (VA) CPPLX8-A7BRNP

OSC 3.3V PROG CMOS PWRDN 100PPM - CPPLX8-A7BRNP - Crystals and Oscillators

Digi-Key Part Number CPPLC8-LT06P-ND
Price Break
1
10
50
100
500
1000
2500
5000
10000
Unit Price
8.14000
6.97500
5.11500
4.65000
3.48750
3.10000
2.86750
2.55750
2.24750
Extended Price
8.14
69.75
255.75
465.00
1743.75
3100.00
7168.75
12787.50
22475.00
Manufacturer Part NumberCPPLX8-A7BRNP
DescriptionOSC 3.3V PROG CMOS PWRDN 100PPM
Quantity Available
All prices are in USD

Non-Stock

Purchase ±100ppm Oscillator - Programmable Crystal And Oscillator 3.3V Cardinal Components Inc. (VA) CPPLX8-A7BRNP
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for ±100ppm Oscillator - Programmable Crystal And Oscillator 3.3V Cardinal Components Inc. (VA) CPPLX8-A7BRNP
Technical/Catalog InformationCPPLX8-A7BRNP
VendorCardinal Components Inc. (VA)
CategoryCrystals and Oscillators
Package / CaseSMD 14mm x 9.8mm
OutputCMOS
Voltage3.3V
Operating Temperature0°C ~ 70°C
Frequency Stability±100ppm
Available Frequency Range1.00MHz ~ 133MHz Enter your frequency in Web Order Notes
FunctionPower Down
PackagingTube
Spread Spectrum Bandwidth-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CPPLX8 A7BRNP
CPPLX8A7BRNP
CPPLC8 LT06P ND
CPPLC8LT06PND
CPPLC8-LT06P

CPPLX8-A7BRNP Specification Sheet

Image of OSC 3.3V PROG CMOS PWRDN 100PPM - CPPLX8-A7BRNP

OSC 3.3V PROG CMOS PWRDN 100PPM - CPPLX8-A7BRNP (CPPLC8-LT06P-ND) - Crystals and Oscillators

Related parts ±100ppm Oscillator - Programmable Crystal And Oscillator 3.3V Cardinal Components Inc. (VA) CPPLX8-A7BRNP
±100ppm Oscillator - Programmable Crystal And Oscillator 3.3V Cardinal Components Inc. (VA) CPPLX8-A7BRNP
 Order 'osc 3.3v prog cmos pwrdn 100ppm - CPPLX8-A7BRNP' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPLC8-LT06P-ND.
±100ppm Oscillator - Programmable Crystal And Oscillator 3.3V Cardinal Components Inc. (VA) CPPLX8-A7BRNP
 Order 'osc 3.3v prog cmos pwrdn 100ppm - CPPLX8-A7BRNP' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPLC8-LT56P-ND.
±100ppm Oscillator - Programmable Crystal And Oscillator 3.3V Cardinal Components Inc. (VA) CPPLX8-A7BRNP
 Order 'osc 3.3v prog cmos pwrdn 100ppm - CPPLX8-A7BRNP' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPLC8-LT76P-ND.
±100ppm Oscillator - Programmable Crystal And Oscillator 3.3V Cardinal Components Inc. (VA) CPPLX8-A7BRNP
 Order 'osc 3.3v prog cmos pwrdn 100ppm - CPPLX8-A7BRNP' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPLC8-LZ06P-ND.
±100ppm Oscillator - Programmable Crystal And Oscillator 3.3V Cardinal Components Inc. (VA) CPPLX8-A7BRNP
 Order 'osc 3.3v prog cmos pwrdn 100ppm - CPPLX8-A7BRNP' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPLC8-LZ56P-ND.
±100ppm Oscillator - Programmable Crystal And Oscillator 3.3V Cardinal Components Inc. (VA) CPPLX8-A7BRNP
 Order 'osc 3.3v prog cmos pwrdn 100ppm - CPPLX8-A7BRNP' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPLC8-LZ76P-ND.
±100ppm Oscillator - Programmable Crystal And Oscillator 3.3V Cardinal Components Inc. (VA) CPPLX1-A7BRNP
 Order 'osc 3.3v prog cmos pwrdn 100ppm - CPPLX1-A7BRNP' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPLC1-LT06P-ND.
±100ppm Oscillator - Programmable Crystal And Oscillator 3.3V Cardinal Components Inc. (VA) CPPLX1-A7BRNP
 Order 'osc 3.3v prog cmos pwrdn 100ppm - CPPLX1-A7BRNP' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPLC1-LT56P-ND.
±100ppm Oscillator - Programmable Crystal And Oscillator 3.3V Cardinal Components Inc. (VA) CPPLX1-A7BRNP
 Order 'osc 3.3v prog cmos pwrdn 100ppm - CPPLX1-A7BRNP' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPLC1-LT76P-ND.
±100ppm Oscillator - Programmable Crystal And Oscillator 3.3V Cardinal Components Inc. (VA) CPPLX4-A7BRNP
 Order 'osc 3.3v prog cmos pwrdn 100ppm - CPPLX4-A7BRNP' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPLC4-LT06P-ND.
±100ppm Oscillator - Programmable Crystal And Oscillator 3.3V Cardinal Components Inc. (VA) CPPLX4-A7BRNP
 Order 'osc 3.3v prog cmos pwrdn 100ppm - CPPLX4-A7BRNP' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPLC4-LT56P-ND.
±100ppm Oscillator - Programmable Crystal And Oscillator 3.3V Cardinal Components Inc. (VA) CPPLX4-A7BRNP
 Order 'osc 3.3v prog cmos pwrdn 100ppm - CPPLX4-A7BRNP' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPLC4-LT76P-ND.
±100ppm Oscillator - Programmable Crystal And Oscillator 3.3V Cardinal Components Inc. (VA) CPPLX5-A7BRNP
 Order 'osc 3.3v prog cmos pwrdn 100ppm - CPPLX5-A7BRNP' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPLC5-LT06P-ND.
±100ppm Oscillator - Programmable Crystal And Oscillator 3.3V Cardinal Components Inc. (VA) CPPLX5-A7BRNP
 Order 'osc 3.3v prog cmos pwrdn 100ppm - CPPLX5-A7BRNP' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPLC5-LT56P-ND.
±100ppm Oscillator - Programmable Crystal And Oscillator 3.3V Cardinal Components Inc. (VA) CPPLX5-A7BRNP
 Order 'osc 3.3v prog cmos pwrdn 100ppm - CPPLX5-A7BRNP' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPLC5-LT76P-ND.

Options for ±100ppm Oscillator - Programmable Crystal And Oscillator 3.3V Cardinal Components Inc. (VA) CPPLX8-A7BRNP
Send this link via E-Mail
Help With This Screen

OSC 3.3V PROG CMOS PWRDN 100PPM - CPPLX8-A7BRNP
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: OSC 3.3V PROG CMOS PWRDN 100PPM - CPPLX7-A7BRNP Next: OSC 3.3V PROG CMOS PWRDN 100PPM - CPPLX8-A7BRNP
OSC 3.3V PROG CMOS PWRDN 100PPM - CPPLX8-A7BRNP