Keywords:





CABLE 60 COND 25FT SHIELD FLAT - 3517/60 100SF - Cables, Wires

Digi-Key Part Number MB60H-25-ND
Price Break
1
5
Unit Price
332.12000
286.30600
Extended Price
332.12
1431.53
Manufacturer Part Number3517/60 100SF
DescriptionCABLE 60 COND 25FT SHIELD FLAT
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information3517/60 100SF
Vendor3M (VA)
CategoryCables, Wires
ColorGray
Wire Gauge 28 AWG
Length25.0' (7.62m)
Cable TypeFlat Cable, Flat Jacket
Pitch0.050" (1.27mm)
ShieldingShielded
Conductor Strand7 Strands / 36 AWG
Number of Conductors60
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 3517 60 100SF
351760 100SF
MB60H 25 ND
MB60H25ND
MB60H-25

3517/60 100SF Specification Sheet

Image of CABLE 60 COND 25FT SHIELD FLAT - 3517/60 100SF

CABLE 60 COND 25FT SHIELD FLAT - 3517/60 100SF (MB60H-25-ND) - Cables, Wires

Related parts Cables, Wires:
CABLE 09 COND 25FT SHIELD FLAT - 3517/9 100SF
 Order 'cable 09 cond 25ft shield flat - 3517/9 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB09H-25-ND.
CABLE 10 COND 25FT SHIELD FLAT - 3517/10 100SF
 Order 'cable 10 cond 25ft shield flat - 3517/10 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB10H-25-ND.
CABLE 14 COND 25FT SHIELD FLAT - 3517/14 100SF
 Order 'cable 14 cond 25ft shield flat - 3517/14 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB14H-25-ND.
CABLE 15 COND 25FT SHIELD FLAT - 3517/15 100SF
 Order 'cable 15 cond 25ft shield flat - 3517/15 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB15H-25-ND.
CABLE 16 COND 25FT SHIELD FLAT - 3517/16 100SF
 Order 'cable 16 cond 25ft shield flat - 3517/16 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB16H-25-ND.
CABLE 20 COND 25FT SHIELD FLAT - 3517/20 100SF
 Order 'cable 20 cond 25ft shield flat - 3517/20 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB20H-25-ND.
CABLE 24 COND 25FT SHIELD FLAT - 3517/24 100SF
 Order 'cable 24 cond 25ft shield flat - 3517/24 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB24H-25-ND.
CABLE 25 COND 25FT SHIELD FLAT - 3517/25 100SF
 Order 'cable 25 cond 25ft shield flat - 3517/25 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB25H-25-ND.
CABLE 26 COND 25FT SHIELD FLAT - 3517/26 100SF
 Order 'cable 26 cond 25ft shield flat - 3517/26 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB26H-25-ND.
CABLE 30 COND 25FT SHIELD FLAT - 3517/30 100SF
 Order 'cable 30 cond 25ft shield flat - 3517/30 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB30H-25-ND.
CABLE 34 COND 25FT SHIELD FLAT - 3517/34 100SF
 Order 'cable 34 cond 25ft shield flat - 3517/34 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB34H-25-ND.
CABLE 36 COND 25FT SHIELD FLAT - 3517/36 100SF
 Order 'cable 36 cond 25ft shield flat - 3517/36 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB36H-25-ND.
CABLE 37 COND 25FT SHIELD FLAT - 3517/37 100SF
 Order 'cable 37 cond 25ft shield flat - 3517/37 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB37H-25-ND.
CABLE 40 COND 25FT SHIELD FLAT - 3517/40 100SF
 Order 'cable 40 cond 25ft shield flat - 3517/40 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB40H-25-ND.
CABLE 50 COND 25FT SHIELD FLAT - 3517/50 100SF
 Order 'cable 50 cond 25ft shield flat - 3517/50 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB50H-25-ND.

Send this link via E-Mail
Help With This Screen

CABLE 60 COND 25FT SHIELD FLAT - 3517/60 100SF
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CABLE 60 COND 25FT RND-JKT FLAT - 3759/60 100SF Next: CABLE 60 COND 25FT TWISTED PAIR - 1700/60 100SF
CABLE 60 COND 25FT SHIELD FLAT - 3517/60 100SF