OSC 3.3V PROG CMOS PWRDN 100PPM - CPPLX7-A7BRNP
±100ppm Oscillator - Programmable Crystal And Oscillator 3.3V Cardinal Components Inc. (VA) CPPLX7-A7BRNP
| Digi-Key Part Number | CPPLC7-LZ06P-ND |
100 500 1000 2500 5000 10000 |
4.32000 3.24000 2.88000 2.66400 2.37600 2.08800 |
Extended Price
432.00 1620.00 2880.00 6660.00 11880.00 20880.00 |
| Manufacturer Part Number | CPPLX7-A7BRNP | |||
| Description | OSC 3.3V PROG CMOS PWRDN 100PPM | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CPPLX7-A7BRNP |
| Vendor | Cardinal Components Inc. (VA) |
| Category | Crystals and Oscillators |
| Package / Case | SMD 7mm x 5mm |
| Output | CMOS |
| Voltage | 3.3V |
| Operating Temperature | 0°C ~ 70°C |
| Frequency Stability | ±100ppm |
| Available Frequency Range | 1.00MHz ~ 133MHz Enter your frequency in Web Order Notes |
| Function | Power Down |
| Packaging | Tape & Reel (TR) |
| Spread Spectrum Bandwidth | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CPPLX7 A7BRNP CPPLX7A7BRNP CPPLC7 LZ06P ND CPPLC7LZ06PND CPPLC7-LZ06P |
CPPLX7-A7BRNP Specification Sheet
OSC 3.3V PROG CMOS PWRDN 100PPM - CPPLX7-A7BRNP (CPPLC7-LZ06P-ND)
Related parts ±100ppm Oscillator - Programmable Crystal And Oscillator 3.3V Cardinal Components Inc. (VA) CPPLX7-A7BRNPOSC 3.3V PROG CMOS PWRDN 100PPM - CPPLX7-A7BRNP
Order 'osc 3.3v prog cmos pwrdn 100ppm - CPPLX7-A7BRNP' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPLC7-LT06P-ND.
OSC 3.3V PROG CMOS PWRDN 100PPM - CPPLX7-A7BRNP
Order 'osc 3.3v prog cmos pwrdn 100ppm - CPPLX7-A7BRNP' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPLC7-LT56P-ND.
OSC 3.3V PROG CMOS PWRDN 100PPM - CPPLX7-A7BRNP
Order 'osc 3.3v prog cmos pwrdn 100ppm - CPPLX7-A7BRNP' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPLC7-LT76P-ND.
OSC 3.3V PROG CMOS PWRDN 100PPM - CPPLX7-A7BRNP
Order 'osc 3.3v prog cmos pwrdn 100ppm - CPPLX7-A7BRNP' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPLC7-LZ06P-ND.
OSC 3.3V PROG CMOS PWRDN 100PPM - CPPLX7-A7BRNP
Order 'osc 3.3v prog cmos pwrdn 100ppm - CPPLX7-A7BRNP' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPLC7-LZ56P-ND.
OSC 3.3V PROG CMOS PWRDN 100PPM - CPPLX7-A7BRNP
Order 'osc 3.3v prog cmos pwrdn 100ppm - CPPLX7-A7BRNP' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPLC7-LZ76P-ND.
OSC 3.3V PROG CMOS PWRDN 100PPM - CPPLX1-A7BRNP
Order 'osc 3.3v prog cmos pwrdn 100ppm - CPPLX1-A7BRNP' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPLC1-LT06P-ND.
OSC 3.3V PROG CMOS PWRDN 100PPM - CPPLX1-A7BRNP
Order 'osc 3.3v prog cmos pwrdn 100ppm - CPPLX1-A7BRNP' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPLC1-LT56P-ND.
OSC 3.3V PROG CMOS PWRDN 100PPM - CPPLX1-A7BRNP
Order 'osc 3.3v prog cmos pwrdn 100ppm - CPPLX1-A7BRNP' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPLC1-LT76P-ND.
OSC 3.3V PROG CMOS PWRDN 100PPM - CPPLX4-A7BRNP
Order 'osc 3.3v prog cmos pwrdn 100ppm - CPPLX4-A7BRNP' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPLC4-LT06P-ND.
OSC 3.3V PROG CMOS PWRDN 100PPM - CPPLX4-A7BRNP
Order 'osc 3.3v prog cmos pwrdn 100ppm - CPPLX4-A7BRNP' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPLC4-LT56P-ND.
OSC 3.3V PROG CMOS PWRDN 100PPM - CPPLX4-A7BRNP
Order 'osc 3.3v prog cmos pwrdn 100ppm - CPPLX4-A7BRNP' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPLC4-LT76P-ND.
OSC 3.3V PROG CMOS PWRDN 100PPM - CPPLX5-A7BRNP
Order 'osc 3.3v prog cmos pwrdn 100ppm - CPPLX5-A7BRNP' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPLC5-LT06P-ND.
OSC 3.3V PROG CMOS PWRDN 100PPM - CPPLX5-A7BRNP
Order 'osc 3.3v prog cmos pwrdn 100ppm - CPPLX5-A7BRNP' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPLC5-LT56P-ND.
OSC 3.3V PROG CMOS PWRDN 100PPM - CPPLX5-A7BRNP
Order 'osc 3.3v prog cmos pwrdn 100ppm - CPPLX5-A7BRNP' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPLC5-LT76P-ND.
Options for ±100ppm Oscillator - Programmable Crystal And Oscillator 3.3V Cardinal Components Inc. (VA) CPPLX7-A7BRNP
Send this link via E-Mail
Help With This Screen
