OSC 3.3V PROG CMOS TRI ST 100PPM - CPPLX5-A7BRNP - Crystals and Oscillators
| Digi-Key Part Number | CPPLC5-LT06T-ND |
1 10 50 100 500 1000 2500 5000 10000 |
9.98000 8.55000 6.27000 5.70000 4.27500 3.80000 3.51500 3.13500 2.75500 |
Extended Price
9.98 85.50 313.50 570.00 2137.50 3800.00 8787.50 15675.00 27550.00 |
| Manufacturer Part Number | CPPLX5-A7BRNP | |||
| Description | OSC 3.3V PROG CMOS TRI ST 100PPM | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CPPLX5-A7BRNP |
| Vendor | Cardinal Components Inc. (VA) |
| Category | Crystals and Oscillators |
| Package / Case | SMD 5mm x 3.2mm |
| Output | CMOS |
| Voltage | 3.3V |
| Operating Temperature | 0°C ~ 70°C |
| Frequency Stability | ±100ppm |
| Available Frequency Range | 1.00MHz ~ 133MHz Enter your frequency in Web Order Notes |
| Function | Tri-State |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CPPLX5 A7BRNP CPPLX5A7BRNP CPPLC5 LT06T ND CPPLC5LT06TND CPPLC5-LT06T |
OSC 3.3V PROG CMOS TRI ST 100PPM - CPPLX5-A7BRNP (CPPLC5-LT06T-ND) - Crystals and Oscillators
Related parts Crystals and Oscillators:OSC 5.0V PROG CMOS TRI ST 100PPM - CPPLX5-A7BRNP
Order 'osc 5.0v prog cmos tri st 100ppm - CPPLX5-A7BRNP' online from Digi-Key. Manufactured by Cardinal Components. Digi-Key part number CPPLC5-HT06T-ND.
OSC 5.0V PROG CMOS TRI ST 100PPM - CPPLX5-A7BRNP
Order 'osc 5.0v prog cmos tri st 100ppm - CPPLX5-A7BRNP' online from Digi-Key. Manufactured by Cardinal Components. Digi-Key part number CPPLC5-HT56T-ND.
OSC 5.0V PROG CMOS TRI ST 100PPM - CPPLX5-A7BRNP
Order 'osc 5.0v prog cmos tri st 100ppm - CPPLX5-A7BRNP' online from Digi-Key. Manufactured by Cardinal Components. Digi-Key part number CPPLC5-HT76T-ND.
OSC 3.3V PROG CMOS TRI ST 100PPM - CPPLX5-A7BRNP
Order 'osc 3.3v prog cmos tri st 100ppm - CPPLX5-A7BRNP' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPLC5-LT06T-ND.
OSC 3.3V PROG CMOS TRI ST 100PPM - CPPLX5-A7BRNP
Order 'osc 3.3v prog cmos tri st 100ppm - CPPLX5-A7BRNP' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPLC5-LT56T-ND.
OSC 3.3V PROG CMOS TRI ST 100PPM - CPPLX5-A7BRNP
Order 'osc 3.3v prog cmos tri st 100ppm - CPPLX5-A7BRNP' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPLC5-LT76T-ND.
OSC 5.0V PROG CMOS TRI ST 100PPM - CPPLX1-A7BRNP
Order 'osc 5.0v prog cmos tri st 100ppm - CPPLX1-A7BRNP' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPLC1-HT06T-ND.
OSC 5.0V PROG CMOS TRI ST 100PPM - CPPLX1-A7BRNP
Order 'osc 5.0v prog cmos tri st 100ppm - CPPLX1-A7BRNP' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPLC1-HT56T-ND.
OSC 5.0V PROG CMOS TRI ST 100PPM - CPPLX1-A7BRNP
Order 'osc 5.0v prog cmos tri st 100ppm - CPPLX1-A7BRNP' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPLC1-HT76T-ND.
OSC 3.3V PROG CMOS TRI ST 100PPM - CPPLX1-A7BRNP
Order 'osc 3.3v prog cmos tri st 100ppm - CPPLX1-A7BRNP' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPLC1-LT06T-ND.
OSC 3.3V PROG CMOS TRI ST 100PPM - CPPLX1-A7BRNP
Order 'osc 3.3v prog cmos tri st 100ppm - CPPLX1-A7BRNP' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPLC1-LT56T-ND.
OSC 3.3V PROG CMOS TRI ST 100PPM - CPPLX1-A7BRNP
Order 'osc 3.3v prog cmos tri st 100ppm - CPPLX1-A7BRNP' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPLC1-LT76T-ND.
OSC 5.0V PROG CMOS TRI ST 100PPM - CPPLX4-A7BRNP
Order 'osc 5.0v prog cmos tri st 100ppm - CPPLX4-A7BRNP' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPLC4-HT06T-ND.
OSC 5.0V PROG CMOS TRI ST 100PPM - CPPLX4-A7BRNP
Order 'osc 5.0v prog cmos tri st 100ppm - CPPLX4-A7BRNP' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPLC4-HT56T-ND.
OSC 5.0V PROG CMOS TRI ST 100PPM - CPPLX4-A7BRNP
Order 'osc 5.0v prog cmos tri st 100ppm - CPPLX4-A7BRNP' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPLC4-HT76T-ND.
Send this link via E-Mail
Help With This Screen