CABLE 60 COND 25FT RND-JKT FLAT - 3759/60 100SF - Cables, Wires
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 25.0' (7.62m) 3M (VA) Flat Cable, Round Jacket 3759/60 100SF
| Digi-Key Part Number | MB60A-25-ND |
1 5 |
83.22000 71.74400 |
Extended Price
83.22 358.72 |
| Manufacturer Part Number | 3759/60 100SF | |||
| Description | CABLE 60 COND 25FT RND-JKT FLAT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3759/60 100SF |
| Vendor | 3M (VA) |
| Category | Cables, Wires |
| Color | Gray |
| Wire Gauge | 28 AWG |
| Length | 25.0' (7.62m) |
| Cable Type | Flat Cable, Round Jacket |
| Pitch | 0.050" (1.27mm) |
| Shielding | Unshielded |
| Conductor Strand | 7 Strands / 36 AWG |
| Number of Conductors | 60 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3759 60 100SF 375960 100SF MB60A 25 ND MB60A25ND MB60A-25 |
3759/60 100SF Specification Sheet
CABLE 60 COND 25FT RND-JKT FLAT - 3759/60 100SF (MB60A-25-ND) - Cables, Wires
Related parts Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 25.0' (7.62m) 3M (VA) Flat Cable, Round Jacket 3759/60 100SFCABLE 09 COND 25FT RND-JKT FLAT - 3759/09 100SF
Order 'cable 09 cond 25ft rnd-jkt flat - 3759/09 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB09A-25-ND.
CABLE 10 COND 25FT RND-JKT FLAT - 3759/10 100SF
Order 'cable 10 cond 25ft rnd-jkt flat - 3759/10 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB10A-25-ND.
CABLE 14 COND 25FT RND-JKT FLAT - 3759/14 100SF
Order 'cable 14 cond 25ft rnd-jkt flat - 3759/14 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB14A-25-ND.
CABLE 15 COND 25FT RND-JKT FLAT - 3759/15 100SF
Order 'cable 15 cond 25ft rnd-jkt flat - 3759/15 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB15A-25-ND.
CABLE 16 COND 25FT RND-JKT FLAT - 3759/16 100SF
Order 'cable 16 cond 25ft rnd-jkt flat - 3759/16 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB16A-25-ND.
CABLE 20 COND 25FT RND-JKT FLAT - 3759/20 100SF
Order 'cable 20 cond 25ft rnd-jkt flat - 3759/20 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB20A-25-ND.
CABLE 24 COND 25FT RND-JKT FLAT - 3759/24 100SF
Order 'cable 24 cond 25ft rnd-jkt flat - 3759/24 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB24A-25-ND.
CABLE 25 COND 25FT RND-JKT FLAT - 3759/25 100SF
Order 'cable 25 cond 25ft rnd-jkt flat - 3759/25 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB25A-25-ND.
CABLE 26 COND 25FT RND-JKT FLAT - 3759/26 100SF
Order 'cable 26 cond 25ft rnd-jkt flat - 3759/26 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB26A-25-ND.
CABLE 30 COND 25FT RND-JKT FLAT - 3759/30 100SF
Order 'cable 30 cond 25ft rnd-jkt flat - 3759/30 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB30A-25-ND.
CABLE 34 COND 25FT RND-JKT FLAT - 3759/34 100SF
Order 'cable 34 cond 25ft rnd-jkt flat - 3759/34 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB34A-25-ND.
CABLE 36 COND 25FT RND-JKT FLAT - 3759/36 100SF
Order 'cable 36 cond 25ft rnd-jkt flat - 3759/36 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB36A-25-ND.
CABLE 37 COND 25FT RND-JKT FLAT - 3759/37 100SF
Order 'cable 37 cond 25ft rnd-jkt flat - 3759/37 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB37A-25-ND.
CABLE 40 COND 25FT RND-JKT FLAT - 3759/40 100SF
Order 'cable 40 cond 25ft rnd-jkt flat - 3759/40 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB40A-25-ND.
CABLE 50 COND 25FT RND-JKT FLAT - 3759/50 100SF
Order 'cable 50 cond 25ft rnd-jkt flat - 3759/50 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB50A-25-ND.
Options for Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 25.0' (7.62m) 3M (VA) Flat Cable, Round Jacket 3759/60 100SF
Send this link via E-Mail
Help With This Screen
