OSC 3.3V PROG CMOS TRI ST 25PPM - CPPX8-A5BC - Crystals, Oscillators
| Digi-Key Part Number | CPPC8-LT5RT-ND |
1 10 50 100 500 1000 2500 5000 10000 |
8.14000 6.97500 5.11500 4.65000 3.48750 3.10000 2.86750 2.55750 2.24750 |
Extended Price
8.14 69.75 255.75 465.00 1743.75 3100.00 7168.75 12787.50 22475.00 |
| Manufacturer Part Number | CPPX8-A5BC | |||
| Description | OSC 3.3V PROG CMOS TRI ST 25PPM | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CPPX8-A5BC |
| Vendor | Cardinal Components |
| Category | Crystals, Oscillators |
| Mounting Type | Surface (SMD, SMT) |
| Case Style | 10 x 14 |
| Supply Voltage | 3.30 V [Typ] |
| Frequency Range | 1MHz ~ 100MHz |
| Frequency Tolerance | ±25ppm |
| Function | Tri-State |
| Output Type | CMOS |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Packaging | Tube |
| Length | 14.000 mm [Max] |
| Width | 9.800 mm [Max] |
| Height | 4.700 mm [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CPPX8 A5BC CPPX8A5BC CPPC8 LT5RT ND CPPC8LT5RTND CPPC8-LT5RT |
CPPX8-A5BC Specification Sheet
OSC 3.3V PROG CMOS TRI ST 25PPM - CPPX8-A5BC (CPPC8-LT5RT-ND) - Crystals, Oscillators
Related parts Crystals, Oscillators:OSC 5.0V PROG CMOS TRI ST 25PPM - CPPX8-A5BC
Order 'osc 5.0v prog cmos tri st 25ppm - CPPX8-A5BC' online from Digi-Key. Manufactured by Cardinal Components. Digi-Key part number CPPC8-HT0RT-ND.
OSC 5.0V PROG CMOS TRI ST 25PPM - CPPX8-A5BC
Order 'osc 5.0v prog cmos tri st 25ppm - CPPX8-A5BC' online from Digi-Key. Manufactured by Cardinal Components. Digi-Key part number CPPC8-HT5RT-ND.
OSC 5.0V PROG CMOS TRI ST 25PPM - CPPX8-A5BC
Order 'osc 5.0v prog cmos tri st 25ppm - CPPX8-A5BC' online from Digi-Key. Manufactured by Cardinal Components. Digi-Key part number CPPC8-HZ0RT-ND.
OSC 5.0V PROG CMOS TRI ST 25PPM - CPPX8-A5BC
Order 'osc 5.0v prog cmos tri st 25ppm - CPPX8-A5BC' online from Digi-Key. Manufactured by Cardinal Components. Digi-Key part number CPPC8-HZ5RT-ND.
OSC 3.3V PROG CMOS TRI ST 25PPM - CPPX8-A5BC
Order 'osc 3.3v prog cmos tri st 25ppm - CPPX8-A5BC' online from Digi-Key. Manufactured by Cardinal Components. Digi-Key part number CPPC8-LT0RT-ND.
OSC 3.3V PROG CMOS TRI ST 25PPM - CPPX8-A5BC
Order 'osc 3.3v prog cmos tri st 25ppm - CPPX8-A5BC' online from Digi-Key. Manufactured by Cardinal Components. Digi-Key part number CPPC8-LT5RT-ND.
OSC 3.3V PROG CMOS TRI ST 25PPM - CPPX8-A5BC
Order 'osc 3.3v prog cmos tri st 25ppm - CPPX8-A5BC' online from Digi-Key. Manufactured by Cardinal Components. Digi-Key part number CPPC8-LZ0RT-ND.
OSC 3.3V PROG CMOS TRI ST 25PPM - CPPX8-A5BC
Order 'osc 3.3v prog cmos tri st 25ppm - CPPX8-A5BC' online from Digi-Key. Manufactured by Cardinal Components. Digi-Key part number CPPC8-LZ5RT-ND.
OSC 5.0V PROG CMOS TRI ST 25PPM - CPPX1-A5BC
Order 'osc 5.0v prog cmos tri st 25ppm - CPPX1-A5BC' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPC1-HT0RT-ND.
OSC 5.0V PROG CMOS TRI ST 25PPM - CPPX1-A5BC
Order 'osc 5.0v prog cmos tri st 25ppm - CPPX1-A5BC' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPC1-HT5RT-ND.
OSC 3.3V PROG CMOS TRI ST 25PPM - CPPX1-A5BC
Order 'osc 3.3v prog cmos tri st 25ppm - CPPX1-A5BC' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPC1-LT0RT-ND.
OSC 3.3V PROG CMOS TRI ST 25PPM - CPPX1-A5BC
Order 'osc 3.3v prog cmos tri st 25ppm - CPPX1-A5BC' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPC1-LT5RT-ND.
OSC 5.0V PROG CMOS TRI ST 25PPM - CPPX4-A5BC
Order 'osc 5.0v prog cmos tri st 25ppm - CPPX4-A5BC' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPC4-HT0RT-ND.
OSC 5.0V PROG CMOS TRI ST 25PPM - CPPX4-A5BC
Order 'osc 5.0v prog cmos tri st 25ppm - CPPX4-A5BC' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPC4-HT5RT-ND.
OSC 3.3V PROG CMOS TRI ST 25PPM - CPPX4-A5BC
Order 'osc 3.3v prog cmos tri st 25ppm - CPPX4-A5BC' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPC4-LT0RT-ND.
Send this link via E-Mail
Help With This Screen