OSC 3.3V PROG CMOS PWRDN 100PPM - CPPX7-A7BR - Crystals and Oscillators
±100ppm Oscillator - Programmable Crystal And Oscillator 3.3V Cardinal Components Inc. (VA) CPPX7-A7BR
| Digi-Key Part Number | CPPC7-LT56P-ND |
1 10 50 100 500 1000 2500 5000 10000 |
6.56000 5.62500 4.12500 3.75000 2.81250 2.50000 2.31250 2.06250 1.81250 |
Extended Price
6.56 56.25 206.25 375.00 1406.25 2500.00 5781.25 10312.50 18125.00 |
| Manufacturer Part Number | CPPX7-A7BR | |||
| Description | OSC 3.3V PROG CMOS PWRDN 100PPM | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CPPX7-A7BR |
| Vendor | Cardinal Components Inc. (VA) |
| Category | Crystals and Oscillators |
| Package / Case | SMD 7mm x 5mm |
| Output | CMOS |
| Voltage | 3.3V |
| Operating Temperature | -20°C ~ 70°C |
| Frequency Stability | ±100ppm |
| Available Frequency Range | 1.00MHz ~ 100MHz Enter your frequency in Web Order Notes |
| Function | Power Down |
| Packaging | Tube |
| Spread Spectrum Bandwidth | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CPPX7 A7BR CPPX7A7BR CPPC7 LT56P ND CPPC7LT56PND CPPC7-LT56P |
CPPX7-A7BR Specification Sheet
OSC 3.3V PROG CMOS PWRDN 100PPM - CPPX7-A7BR (CPPC7-LT56P-ND) - Crystals and Oscillators
Related parts ±100ppm Oscillator - Programmable Crystal And Oscillator 3.3V Cardinal Components Inc. (VA) CPPX7-A7BROSC 3.3V PROG CMOS PWRDN 100PPM - CPPX7-A7BR
Order 'osc 3.3v prog cmos pwrdn 100ppm - CPPX7-A7BR' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPC7-LT06P-ND.
OSC 3.3V PROG CMOS PWRDN 100PPM - CPPX7-A7BR
Order 'osc 3.3v prog cmos pwrdn 100ppm - CPPX7-A7BR' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPC7-LT56P-ND.
OSC 3.3V PROG CMOS PWRDN 100PPM - CPPX7-A7BR
Order 'osc 3.3v prog cmos pwrdn 100ppm - CPPX7-A7BR' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPC7-LT76P-ND.
OSC 3.3V PROG CMOS PWRDN 100PPM - CPPX7-A7BR
Order 'osc 3.3v prog cmos pwrdn 100ppm - CPPX7-A7BR' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPC7-LZ06P-ND.
OSC 3.3V PROG CMOS PWRDN 100PPM - CPPX7-A7BR
Order 'osc 3.3v prog cmos pwrdn 100ppm - CPPX7-A7BR' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPC7-LZ56P-ND.
OSC 3.3V PROG CMOS PWRDN 100PPM - CPPX7-A7BR
Order 'osc 3.3v prog cmos pwrdn 100ppm - CPPX7-A7BR' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPC7-LZ76P-ND.
OSC 3.3V PROG CMOS PWRDN 100PPM - CPPX1-A7BR
Order 'osc 3.3v prog cmos pwrdn 100ppm - CPPX1-A7BR' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPC1-LT06P-ND.
OSC 3.3V PROG CMOS PWRDN 100PPM - CPPX1-A7BR
Order 'osc 3.3v prog cmos pwrdn 100ppm - CPPX1-A7BR' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPC1-LT56P-ND.
OSC 3.3V PROG CMOS PWRDN 100PPM - CPPX1-A7BR
Order 'osc 3.3v prog cmos pwrdn 100ppm - CPPX1-A7BR' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPC1-LT76P-ND.
OSC 3.3V PROG CMOS PWRDN 100PPM - CPPX4-A7BR
Order 'osc 3.3v prog cmos pwrdn 100ppm - CPPX4-A7BR' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPC4-LT06P-ND.
OSC 3.3V PROG CMOS PWRDN 100PPM - CPPX4-A7BR
Order 'osc 3.3v prog cmos pwrdn 100ppm - CPPX4-A7BR' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPC4-LT56P-ND.
OSC 3.3V PROG CMOS PWRDN 100PPM - CPPX4-A7BR
Order 'osc 3.3v prog cmos pwrdn 100ppm - CPPX4-A7BR' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPC4-LT76P-ND.
OSC 3.3V PROG CMOS PWRDN 100PPM - CPPX8-A7BR
Order 'osc 3.3v prog cmos pwrdn 100ppm - CPPX8-A7BR' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPC8-LT06P-ND.
OSC 3.3V PROG CMOS PWRDN 100PPM - CPPX8-A7BR
Order 'osc 3.3v prog cmos pwrdn 100ppm - CPPX8-A7BR' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPC8-LT56P-ND.
OSC 3.3V PROG CMOS PWRDN 100PPM - CPPX8-A7BR
Order 'osc 3.3v prog cmos pwrdn 100ppm - CPPX8-A7BR' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPC8-LT76P-ND.
Options for ±100ppm Oscillator - Programmable Crystal And Oscillator 3.3V Cardinal Components Inc. (VA) CPPX7-A7BR
Send this link via E-Mail
Help With This Screen
