Off-White Flat Ribbon Cables, Wire Solid 30 AWG 100' (30.5m) 3M Flat Cable 2049/50 100SF
CABLE 50 COND .025 FLAT 100FT - 2049/50 100SF - Cables, Wires
| Digi-Key Part Number | MB50K-100-ND |
1 5 10 |
178.90000 156.53800 134.17500 |
Extended Price
178.90 782.69 1341.75 |
| Manufacturer Part Number | 2049/50 100SF | |||
| Description | CABLE 50 COND .025 FLAT 100FT | |||
| Quantity Available | 4 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2049/50 100SF |
| Vendor | 3M |
| Category | Cables, Wires |
| Color | Off-White |
| Wire Gauge | 30 AWG |
| Length | 100' (30.5m) |
| Cable Type | Flat Cable |
| Pitch | 0.025" (0.64mm) |
| Shielding | Unshielded |
| Conductor Strand | Solid |
| Number of Conductors | 50 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2049 50 100SF 204950 100SF MB50K 100 ND MB50K100ND MB50K-100 |
2049/50 100SF Specification Sheet
CABLE 50 COND .025 FLAT 100FT - 2049/50 100SF (MB50K-100-ND) - Cables, Wires
Related parts Off-White Flat Ribbon Cables, Wire Solid 30 AWG 100' (30.5m) 3M Flat Cable 2049/50 100SFOff-White Flat Ribbon Cables, Wire Solid 30 AWG 100' (30.5m) 3M Flat Cable 2049/100 100SF
Order 'cable 100 cond .025 flat 100ft - 2049/100 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB100K-100-ND.
Off-White Flat Ribbon Cables, Wire Solid 30 AWG 100' (30.5m) 3M Flat Cable 2049/20 100SF
Order 'cable 20 cond .025 flat 100ft - 2049/20 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB20K-100-ND.
Off-White Flat Ribbon Cables, Wire Solid 30 AWG 100' (30.5m) 3M Flat Cable 2049/40 100SF
Order 'cable 40 cond .025 flat 100ft - 2049/40 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB40K-100-ND.
Off-White Flat Ribbon Cables, Wire Solid 30 AWG 100' (30.5m) 3M Flat Cable 2049/60 100SF
Order 'cable 60 cond .025 flat 100ft - 2049/60 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB60K-100-ND.
Off-White Flat Ribbon Cables, Wire Solid 30 AWG 100' (30.5m) 3M Flat Cable 2049/68 100SF
Order 'cable 68 cond .025 flat 100ft - 2049/68 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB68K-100-ND.
Off-White Flat Ribbon Cables, Wire Solid 30 AWG 100' (30.5m) 3M Flat Cable 2049/80 100SF
Order 'cable 80 cond .025 flat 100ft - 2049/80 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB80K-100-ND.
Off-White Flat Ribbon Cables, Wire Solid 30 AWG 5.0' (1.52m) 3M (VA) Flat Cable 2049/100 100SF
Order 'cable 100 cond .025 flat 5ft - 2049/100 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB100K-5-ND.
Off-White Flat Ribbon Cables, Wire Solid 30 AWG 5.0' (1.52m) 3M (VA) Flat Cable 2049/20 100SF
Order 'cable 20 cond .025 flat 5ft - 2049/20 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB20K-5-ND.
Off-White Flat Ribbon Cables, Wire Solid 30 AWG 5.0' (1.52m) 3M (VA) Flat Cable 2049/40 100SF
Order 'cable 40 cond .025 flat 5ft - 2049/40 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB40K-5-ND.
Off-White Flat Ribbon Cables, Wire Solid 30 AWG 5.0' (1.52m) 3M (VA) Flat Cable 2049/60 100SF
Order 'cable 60 cond .025 flat 5ft - 2049/60 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB60K-5-ND.
Off-White Flat Ribbon Cables, Wire Solid 30 AWG 5.0' (1.52m) 3M (VA) Flat Cable 2049/68 100SF
Order 'cable 68 cond .025 flat 5ft - 2049/68 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB68K-5-ND.
Off-White Flat Ribbon Cables, Wire Solid 30 AWG 5.0' (1.52m) 3M (VA) Flat Cable 2049/80 100SF
Order 'cable 80 cond .025 flat 5ft - 2049/80 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB80K-5-ND.
Off-White Flat Ribbon Cables, Wire Solid 30 AWG 10.0' (3.05m) 3M (VA) Flat Cable 2049/100 100SF
Order 'cable 100 cond .025 flat 10ft - 2049/100 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB100K-10-ND.
Off-White Flat Ribbon Cables, Wire Solid 30 AWG 25.0' (7.62m) 3M (VA) Flat Cable 2049/100 100SF
Order 'cable 100 cond .025 flat 25ft - 2049/100 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB100K-25-ND.
Off-White Flat Ribbon Cables, Wire Solid 30 AWG 50.0' (15.24m) 3M (VA) Flat Cable 2049/100 100SF
Order 'cable 100 cond .025 flat 50ft - 2049/100 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB100K-50-ND.
Options for Off-White Flat Ribbon Cables, Wire Solid 30 AWG 100' (30.5m) 3M Flat Cable 2049/50 100SF
Send this link via E-Mail
Help With This Screen
