OSC 3.3V PROG CMOS PWRDN 100PPM - CPPX4-A7BR - Crystals and Oscillators
| Digi-Key Part Number | CPPC4-LT06P-ND |
1 10 50 100 500 1000 2500 5000 10000 |
7.09000 6.07500 4.45500 4.05000 3.03750 2.70000 2.49750 2.22750 1.95750 |
Extended Price
7.09 60.75 222.75 405.00 1518.75 2700.00 6243.75 11137.50 19575.00 |
| Manufacturer Part Number | CPPX4-A7BR | |||
| Description | OSC 3.3V PROG CMOS PWRDN 100PPM | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CPPX4-A7BR |
| Vendor | Cardinal Components Inc. (VA) |
| Category | Crystals and Oscillators |
| Package / Case | Half Size (8-DIP - 4-Pin) |
| Output | CMOS |
| Voltage | 3.3V |
| Operating Temperature | 0°C ~ 70°C |
| Frequency Stability | ±100ppm |
| Available Frequency Range | 1.00MHz ~ 100MHz Enter your frequency in Web Order Notes |
| Function | Power Down |
| Packaging | Tube |
| Spread Spectrum Bandwidth | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CPPX4 A7BR CPPX4A7BR CPPC4 LT06P ND CPPC4LT06PND CPPC4-LT06P |
CPPX4-A7BR Specification Sheet
OSC 3.3V PROG CMOS PWRDN 100PPM - CPPX4-A7BR (CPPC4-LT06P-ND) - Crystals and Oscillators
Related parts Crystals and Oscillators :OSC 3.3V PROG CMOS PWRDN 100PPM - CPPX4-A7BR
Order 'osc 3.3v prog cmos pwrdn 100ppm - CPPX4-A7BR' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPC4-LT06P-ND.
OSC 3.3V PROG CMOS PWRDN 100PPM - CPPX4-A7BR
Order 'osc 3.3v prog cmos pwrdn 100ppm - CPPX4-A7BR' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPC4-LT56P-ND.
OSC 3.3V PROG CMOS PWRDN 100PPM - CPPX4-A7BR
Order 'osc 3.3v prog cmos pwrdn 100ppm - CPPX4-A7BR' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPC4-LT76P-ND.
OSC 3.3V PROG CMOS PWRDN 100PPM - CPPX1-A7BR
Order 'osc 3.3v prog cmos pwrdn 100ppm - CPPX1-A7BR' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPC1-LT06P-ND.
OSC 3.3V PROG CMOS PWRDN 100PPM - CPPX1-A7BR
Order 'osc 3.3v prog cmos pwrdn 100ppm - CPPX1-A7BR' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPC1-LT56P-ND.
OSC 3.3V PROG CMOS PWRDN 100PPM - CPPX1-A7BR
Order 'osc 3.3v prog cmos pwrdn 100ppm - CPPX1-A7BR' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPC1-LT76P-ND.
OSC 3.3V PROG CMOS PWRDN 100PPM - CPPX7-A7BR
Order 'osc 3.3v prog cmos pwrdn 100ppm - CPPX7-A7BR' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPC7-LT06P-ND.
OSC 3.3V PROG CMOS PWRDN 100PPM - CPPX7-A7BR
Order 'osc 3.3v prog cmos pwrdn 100ppm - CPPX7-A7BR' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPC7-LT56P-ND.
OSC 3.3V PROG CMOS PWRDN 100PPM - CPPX7-A7BR
Order 'osc 3.3v prog cmos pwrdn 100ppm - CPPX7-A7BR' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPC7-LT76P-ND.
OSC 3.3V PROG CMOS PWRDN 100PPM - CPPX7-A7BR
Order 'osc 3.3v prog cmos pwrdn 100ppm - CPPX7-A7BR' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPC7-LZ06P-ND.
OSC 3.3V PROG CMOS PWRDN 100PPM - CPPX7-A7BR
Order 'osc 3.3v prog cmos pwrdn 100ppm - CPPX7-A7BR' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPC7-LZ56P-ND.
OSC 3.3V PROG CMOS PWRDN 100PPM - CPPX7-A7BR
Order 'osc 3.3v prog cmos pwrdn 100ppm - CPPX7-A7BR' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPC7-LZ76P-ND.
OSC 3.3V PROG CMOS PWRDN 100PPM - CPPX8-A7BR
Order 'osc 3.3v prog cmos pwrdn 100ppm - CPPX8-A7BR' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPC8-LT06P-ND.
OSC 3.3V PROG CMOS PWRDN 100PPM - CPPX8-A7BR
Order 'osc 3.3v prog cmos pwrdn 100ppm - CPPX8-A7BR' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPC8-LT56P-ND.
OSC 3.3V PROG CMOS PWRDN 100PPM - CPPX8-A7BR
Order 'osc 3.3v prog cmos pwrdn 100ppm - CPPX8-A7BR' online from Digi-Key. Manufactured by Cardinal Components Inc. (VA). Digi-Key part number CPPC8-LT76P-ND.
Send this link via E-Mail
Help With This Screen
