CABLE 50 COND 25FT SHIELD FLAT - 3517/50 100SF
| Digi-Key Part Number | MB50H-25-ND |
1 5 |
258.66000 222.98200 |
Extended Price
258.66 1114.91 |
| Manufacturer Part Number | 3517/50 100SF | |||
| Description | CABLE 50 COND 25FT SHIELD FLAT | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3517/50 100SF |
| Vendor | 3M (VA) |
| Category | Cable, Wire |
| Conductors | 50 |
| Color | Gray |
| Gauge/AWG | 28 AWG |
| Length | 25.0' (7.62m) |
| Features | Flat Cable, Shielded, Flat Jacket |
| Pitch | 0.050" (1.27mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3517 50 100SF 351750 100SF MB50H 25 ND MB50H25ND MB50H-25 |
3517/50 100SF Specification Sheet
CABLE 50 COND 25FT SHIELD FLAT - 3517/50 100SF (MB50H-25-ND)
Related parts:CABLE 09 COND 25FT SHIELD FLAT - 3517/9 100SF
Order 'cable 09 cond 25ft shield flat - 3517/9 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB09H-25-ND.
CABLE 10 COND 25FT SHIELD FLAT - 3517/10 100SF
Order 'cable 10 cond 25ft shield flat - 3517/10 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB10H-25-ND.
CABLE 14 COND 25FT SHIELD FLAT - 3517/14 100SF
Order 'cable 14 cond 25ft shield flat - 3517/14 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB14H-25-ND.
CABLE 15 COND 25FT SHIELD FLAT - 3517/15 100SF
Order 'cable 15 cond 25ft shield flat - 3517/15 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB15H-25-ND.
CABLE 16 COND 25FT SHIELD FLAT - 3517/16 100SF
Order 'cable 16 cond 25ft shield flat - 3517/16 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB16H-25-ND.
CABLE 20 COND 25FT SHIELD FLAT - 3517/20 100SF
Order 'cable 20 cond 25ft shield flat - 3517/20 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB20H-25-ND.
CABLE 24 COND 25FT SHIELD FLAT - 3517/24 100SF
Order 'cable 24 cond 25ft shield flat - 3517/24 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB24H-25-ND.
CABLE 25 COND 25FT SHIELD FLAT - 3517/25 100SF
Order 'cable 25 cond 25ft shield flat - 3517/25 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB25H-25-ND.
CABLE 26 COND 25FT SHIELD FLAT - 3517/26 100SF
Order 'cable 26 cond 25ft shield flat - 3517/26 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB26H-25-ND.
CABLE 30 COND 25FT SHIELD FLAT - 3517/30 100SF
Order 'cable 30 cond 25ft shield flat - 3517/30 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB30H-25-ND.
CABLE 34 COND 25FT SHIELD FLAT - 3517/34 100SF
Order 'cable 34 cond 25ft shield flat - 3517/34 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB34H-25-ND.
CABLE 36 COND 25FT SHIELD FLAT - 3517/36 100SF
Order 'cable 36 cond 25ft shield flat - 3517/36 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB36H-25-ND.
CABLE 37 COND 25FT SHIELD FLAT - 3517/37 100SF
Order 'cable 37 cond 25ft shield flat - 3517/37 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB37H-25-ND.
CABLE 40 COND 25FT SHIELD FLAT - 3517/40 100SF
Order 'cable 40 cond 25ft shield flat - 3517/40 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB40H-25-ND.
CABLE 60 COND 25FT SHIELD FLAT - 3517/60 100SF
Order 'cable 60 cond 25ft shield flat - 3517/60 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB60H-25-ND.
Send this link via E-Mail
Help With This Screen