CABLE 50 COND 100FT SHIELD FLAT - 3517/50 100SF - Cable, Wire
| Digi-Key Part Number | MB50H-100-ND |
1 5 10 |
713.54000 624.34800 535.15500 |
Extended Price
713.54 3121.74 5351.55 |
| Manufacturer Part Number | 3517/50 100SF | |||
| Description | CABLE 50 COND 100FT SHIELD FLAT | |||
| Quantity Available | 1 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3517/50 100SF |
| Vendor | 3M |
| Category | Cable, Wire |
| Conductors | 50 |
| Color | Gray |
| Gauge/AWG | 28 AWG |
| Length | 100.0' (30.5mm) |
| Features | Flat Cable, Shielded, Flat Jacket |
| Pitch | 0.050" (1.27mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3517 50 100SF 351750 100SF MB50H 100 ND MB50H100ND MB50H-100 |
3517/50 100SF Specification Sheet
CABLE 50 COND 100FT SHIELD FLAT - 3517/50 100SF (MB50H-100-ND) - Cable, Wire
Related parts Cable, Wire :CABLE 09 COND 100FT SHIELD FLAT - 3517/9 100SF
Order 'cable 09 cond 100ft shield flat - 3517/9 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB09H-100-ND.
CABLE 10 COND 100FT SHIELD FLAT - 3517/10 100SF
Order 'cable 10 cond 100ft shield flat - 3517/10 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB10H-100-ND.
CABLE 14 COND 100FT SHIELD FLAT - 3517/14 100SF
Order 'cable 14 cond 100ft shield flat - 3517/14 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB14H-100-ND.
CABLE 15 COND 100FT SHIELD FLAT - 3517/15 100SF
Order 'cable 15 cond 100ft shield flat - 3517/15 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB15H-100-ND.
CABLE 16 COND 100FT SHIELD FLAT - 3517/16 100SF
Order 'cable 16 cond 100ft shield flat - 3517/16 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB16H-100-ND.
CABLE 20 COND 100FT SHIELD FLAT - 3517/20 100SF
Order 'cable 20 cond 100ft shield flat - 3517/20 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB20H-100-ND.
CABLE 24 COND 100FT SHIELD FLAT - 3517/24 100SF
Order 'cable 24 cond 100ft shield flat - 3517/24 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB24H-100-ND.
CABLE 25 COND 100FT SHIELD FLAT - 3517/25 100SF
Order 'cable 25 cond 100ft shield flat - 3517/25 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB25H-100-ND.
CABLE 26 COND 100FT SHIELD FLAT - 3517/26 100SF
Order 'cable 26 cond 100ft shield flat - 3517/26 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB26H-100-ND.
CABLE 30 COND 100FT SHIELD FLAT - 3517/30 100SF
Order 'cable 30 cond 100ft shield flat - 3517/30 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB30H-100-ND.
CABLE 34 COND 100FT SHIELD FLAT - 3517/34 100SF
Order 'cable 34 cond 100ft shield flat - 3517/34 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB34H-100-ND.
CABLE 36 COND 100FT SHIELD FLAT - 3517/36 100SF
Order 'cable 36 cond 100ft shield flat - 3517/36 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB36H-100-ND.
CABLE 37 COND 100FT SHIELD FLAT - 3517/37 100SF
Order 'cable 37 cond 100ft shield flat - 3517/37 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB37H-100-ND.
CABLE 40 COND 100FT SHIELD FLAT - 3517/40 100SF
Order 'cable 40 cond 100ft shield flat - 3517/40 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB40H-100-ND.
CABLE 60 COND 100FT SHIELD FLAT - 3517/60 100SF
Order 'cable 60 cond 100ft shield flat - 3517/60 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB60H-100-ND.
Send this link via E-Mail
Help With This Screen