Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CABLE .025" 50COND 300FT GRAY - 3754/50(300') - Cable, Cable Assembly, Wire

Digi-Key Part Number MB50G-300-ND
Price Break
1
5
10
Unit Price
312.48000
273.42000
234.36000
Extended Price
312.48
1367.10
2343.60
Manufacturer Part Number3754/50(300')
DescriptionCABLE .025" 50COND 300FT GRAY
Quantity Available 6
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information3754/50(300')
Vendor3M
CategoryCable, Cable Assembly, Wire
Cable TypeFlat Cable
Number of Positions50 [Nom]
Pitch0.640 mm [Typ]
Overall Length300 ft [Typ]
Individual Wire Size30 AWG (7/38)
Cable ColorGray
PackagingBulk
Voltage30.000 V [Max]
Operating Temperature-20 °C [Min]
Operating Temperature105 °C [Max]
Flammability RatingCSA FT1
Flammability RatingUL VW-1
StandardUL
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 3754 50 300'
375450300'
MB50G 300 ND
MB50G300ND
MB50G-300

3754/50(300') Specification Sheet

Image of CABLE .025" 50COND 300FT GRAY - 3754/50(300')

CABLE .025" 50COND 300FT GRAY - 3754/50(300') (MB50G-300-ND) - Cable, Cable Assembly, Wire

Related parts Cable, Cable Assembly, Wire:
CABLE .025" 50COND 100FT GRAY - 3754/50 300
 Order 'cable .025" 50cond 100ft gray - 3754/50 300' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB50G-100-ND.
CABLE .025" 50COND 10FT GRAY - 3754/50 300
 Order 'cable .025" 50cond 10ft gray - 3754/50 300' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB50G-10-ND.
CABLE .025" 50COND 25FT GRAY - 3754/50 300
 Order 'cable .025" 50cond 25ft gray - 3754/50 300' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB50G-25-ND.
CABLE .025" 50COND 50FT GRAY - 3754/50 300
 Order 'cable .025" 50cond 50ft gray - 3754/50 300' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB50G-50-ND.
CABLE .025" 50COND 5FT GRAY - 3754/50 300
 Order 'cable .025" 50cond 5ft gray - 3754/50 300' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB50G-5-ND.
CABLE .025" 50COND 300FT GRAY - 3754/50(300')
 Order 'cable .025" 50cond 300ft gray - 3754/50(300')' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB50G-300-ND.
CABLE .025" 100COND 100FT GRAY - 3754/100 300
 Order 'cable .025" 100cond 100ft gray - 3754/100 300' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB100G-100-ND.
CABLE .025" 100COND 10FT GRAY - 3754/100 300
 Order 'cable .025" 100cond 10ft gray - 3754/100 300' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB100G-10-ND.
CABLE .025" 100COND 25FT GRAY - 3754/100 300
 Order 'cable .025" 100cond 25ft gray - 3754/100 300' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB100G-25-ND.
CABLE .025" 100COND 300FT GRAY - 3754/100(300')
 Order 'cable .025" 100cond 300ft gray - 3754/100(300')' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB100G-300-ND.
CABLE .025" 100COND 50FT GRAY - 3754/100 300
 Order 'cable .025" 100cond 50ft gray - 3754/100 300' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB100G-50-ND.
CABLE .025" 100COND 5FT GRAY - 3754/100 300
 Order 'cable .025" 100cond 5ft gray - 3754/100 300' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB100G-5-ND.
CABLE .025" 20COND 100FT GRAY - 3754/20 300
 Order 'cable .025" 20cond 100ft gray - 3754/20 300' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB20G-100-ND.
CABLE .025" 20COND 10FT GRAY - 3754/20 300
 Order 'cable .025" 20cond 10ft gray - 3754/20 300' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB20G-10-ND.
CABLE .025" 20COND 25FT GRAY - 3754/20 300
 Order 'cable .025" 20cond 25ft gray - 3754/20 300' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB20G-25-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CABLE .025" 50COND 25FT GRAY - 3754/50 300 Next: CABLE .025" 50COND 50FT GRAY - 3754/50 300