Keywords:





CABLE .025" 50COND 25FT GRAY - 3754/50 300 - Cables, Wires

Gray Flat Ribbon Cables, Wire 7 Strands / 38 AWG 30 AWG 25.0' (7.62m) 3M (VA) Flat Cable 3754/50 300

Digi-Key Part Number MB50G-25-ND
Price Break
1
5
Unit Price
37.76000
32.55000
Extended Price
37.76
162.75
Manufacturer Part Number3754/50 300
DescriptionCABLE .025" 50COND 25FT GRAY
Quantity Available
All prices are in USD

Non-Stock

Purchase Gray Flat Ribbon Cables, Wire 7 Strands / 38 AWG 30 AWG 25.0' (7.62m) 3M (VA) Flat Cable 3754/50 300
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gray Flat Ribbon Cables, Wire 7 Strands / 38 AWG 30 AWG 25.0' (7.62m) 3M (VA) Flat Cable 3754/50 300
Technical/Catalog Information3754/50 300
Vendor3M (VA)
CategoryCables, Wires
ColorGray
Wire Gauge 30 AWG
Length25.0' (7.62m)
Cable TypeFlat Cable
Pitch0.025" (0.64mm)
ShieldingUnshielded
Conductor Strand7 Strands / 38 AWG
Number of Conductors50
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 3754 50 300
375450 300
MB50G 25 ND
MB50G25ND
MB50G-25

3754/50 300 Specification Sheet

Image of CABLE .025" 50COND 25FT GRAY - 3754/50 300

CABLE .025" 50COND 25FT GRAY - 3754/50 300 (MB50G-25-ND) - Cables, Wires

Related parts Gray Flat Ribbon Cables, Wire 7 Strands / 38 AWG 30 AWG 25.0' (7.62m) 3M (VA) Flat Cable 3754/50 300
CABLE .025" 50COND 25FT GRAY - 3754/50 300
 Order 'cable .025" 50cond 25ft gray - 3754/50 300' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB50G-25-ND.
CABLE .025" 50COND 100FT GRAY - 3754/50 300
 Order 'cable .025" 50cond 100ft gray - 3754/50 300' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB50G-100-ND.
CABLE .025" 50COND 10FT GRAY - 3754/50 300
 Order 'cable .025" 50cond 10ft gray - 3754/50 300' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB50G-10-ND.
CABLE .025" 50COND 50FT GRAY - 3754/50 300
 Order 'cable .025" 50cond 50ft gray - 3754/50 300' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB50G-50-ND.
CABLE .025" 50COND 5FT GRAY - 3754/50 300
 Order 'cable .025" 50cond 5ft gray - 3754/50 300' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB50G-5-ND.
CABLE .025" 50COND 300FT GRAY - 3754/50 300
 Order 'cable .025" 50cond 300ft gray - 3754/50 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB50G-300-ND.
CABLE .025" 100COND 5FT GRAY - 3754/100 300
 Order 'cable .025" 100cond 5ft gray - 3754/100 300' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB100G-5-ND.
CABLE .025" 20COND 5FT GRAY - 3754/20 300
 Order 'cable .025" 20cond 5ft gray - 3754/20 300' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB20G-5-ND.
CABLE .025" 26COND 5FT GRAY - 3754/26 300
 Order 'cable .025" 26cond 5ft gray - 3754/26 300' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB26G-5-ND.
CABLE .025" 30COND 5FT GRAY - 3754/30 300
 Order 'cable .025" 30cond 5ft gray - 3754/30 300' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB30G-5-ND.
CABLE .025" 40COND 5FT GRAY - 3754/40 300
 Order 'cable .025" 40cond 5ft gray - 3754/40 300' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB40G-5-ND.
CABLE .025" 60COND 5FT GRAY - 3754/60 300
 Order 'cable .025" 60cond 5ft gray - 3754/60 300' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB60G-5-ND.
CABLE .025" 68COND 5FT GRAY - 3754/68 300
 Order 'cable .025" 68cond 5ft gray - 3754/68 300' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB68G-5-ND.
CABLE .025" 80COND 5FT GRAY - 3754/80 300
 Order 'cable .025" 80cond 5ft gray - 3754/80 300' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB80G-5-ND.
CABLE .025" 100COND 25FT GRAY - 3754/100 300
 Order 'cable .025" 100cond 25ft gray - 3754/100 300' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB100G-25-ND.

Options for Gray Flat Ribbon Cables, Wire 7 Strands / 38 AWG 30 AWG 25.0' (7.62m) 3M (VA) Flat Cable 3754/50 300
Send this link via E-Mail
Help With This Screen

CABLE .025" 50COND 25FT GRAY - 3754/50 300
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CABLE .025" 50COND 10FT GRAY - 3754/50 300 Next: CABLE .025" 50COND 300FT GRAY - 3754/50 300
CABLE .025" 50COND 25FT GRAY - 3754/50 300