Keywords:





CABL 50 COND 100FT FLAT TWSTD PR - 1785/50 100SF - Cables, Wires

Digi-Key Part Number MB50F-100-ND
Price Break
1
5
10
Unit Price
638.00000
558.25000
478.50000
Extended Price
638.00
2791.25
4785.00
Manufacturer Part Number1785/50 100SF
DescriptionCABL 50 COND 100FT FLAT TWSTD PR
Quantity Available 4
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information1785/50 100SF
Vendor3M
CategoryCables, Wires
ColorMultiple
Wire Gauge 28 AWG
Length100' (30.5m)
Cable TypeFlat Twisted Pair, Flat Jacket
Pitch0.050" (1.27mm)
ShieldingShielded
Conductor Strand7 Strands / 36 AWG
Number of Conductors50
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1785 50 100SF
178550 100SF
MB50F 100 ND
MB50F100ND
MB50F-100

1785/50 100SF Specification Sheet

Image of CABL 50 COND 100FT FLAT TWSTD PR - 1785/50 100SF

CABL 50 COND 100FT FLAT TWSTD PR - 1785/50 100SF (MB50F-100-ND) - Cables, Wires

Related parts Cables, Wires:
CABL 16 COND 100FT FLAT TWSTD PR - 1785/16 100SF
 Order 'cabl 16 cond 100ft flat twstd pr - 1785/16 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB16F-100-ND.
CABL 20 COND 100FT FLAT TWSTD PR - 1785/20 100SF
 Order 'cabl 20 cond 100ft flat twstd pr - 1785/20 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB20F-100-ND.
CABL 26 COND 100FT FLAT TWSTD PR - 1785/26 100SF
 Order 'cabl 26 cond 100ft flat twstd pr - 1785/26 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB26F-100-ND.
CABL 34 COND 100FT FLAT TWSTD PR - 1785/34 100SF
 Order 'cabl 34 cond 100ft flat twstd pr - 1785/34 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB34F-100-ND.
CABL 36 COND 100FT FLAT TWSTD PR - 1785/36 100SF
 Order 'cabl 36 cond 100ft flat twstd pr - 1785/36 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB36F-100-ND.
CABL 40 COND 100FT FLAT TWSTD PR - 1785/40 100SF
 Order 'cabl 40 cond 100ft flat twstd pr - 1785/40 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB40F-100-ND.
CABL 60 COND 100FT FLAT TWSTD PR - 1785/60 100SF
 Order 'cabl 60 cond 100ft flat twstd pr - 1785/60 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB60F-100-ND.
CABL 64 COND 100FT FLAT TWSTD PR - 1785/64 100SF
 Order 'cabl 64 cond 100ft flat twstd pr - 1785/64 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB64F-100-ND.
CABL 50 COND 100FT FLAT TWSTD PR - 1785/50 100SF
 Order 'cabl 50 cond 100ft flat twstd pr - 1785/50 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB50F-100-ND.
CABLE 16 COND 10FT FLAT TWSTD PR - 1785/16 100SF
 Order 'cable 16 cond 10ft flat twstd pr - 1785/16 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB16F-10-ND.
CABLE 16 COND 25FT FLAT TWSTD PR - 1785/16 100SF
 Order 'cable 16 cond 25ft flat twstd pr - 1785/16 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB16F-25-ND.
CABLE 16 COND 50FT FLAT TWSTD PR - 1785/16 100SF
 Order 'cable 16 cond 50ft flat twstd pr - 1785/16 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB16F-50-ND.
CABLE 20 COND 10FT FLAT TWSTD PR - 1785/20 100SF
 Order 'cable 20 cond 10ft flat twstd pr - 1785/20 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB20F-10-ND.
CABLE 20 COND 25FT FLAT TWSTD PR - 1785/20 100SF
 Order 'cable 20 cond 25ft flat twstd pr - 1785/20 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB20F-25-ND.
CABLE 20 COND 50FT FLAT TWSTD PR - 1785/20 100SF
 Order 'cable 20 cond 50ft flat twstd pr - 1785/20 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB20F-50-ND.

Send this link via E-Mail
Help With This Screen

CABL 50 COND 100FT FLAT TWSTD PR - 1785/50 100SF
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CABL 40 COND 100FT FLAT TWSTD PR - 1785/40 100SF Next: CABL 60 COND 100FT FLAT TWSTD PR - 1785/60 100SF
CABL 50 COND 100FT FLAT TWSTD PR - 1785/50 100SF